AP9101C Datasheet

Diodes Incorporated

View All Related Products | Download PDF Datasheet

Datasheet

AP9101C
Document number: DS37771 Rev. 7 - 2
1 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
SINGLE CHIP SOLUTION FOR 1-CELL Li+ BATTERY PACK
Description
The AP9101C is a protection IC developed for lithium-ion/lithium
polymer rechargeable battery with a high-precision voltage detection
circuit.
The AP9101C provides a function to protect batteries by detecting
overcharge voltage, overdischarge voltage, overcharge current,
overdischarge current and other abnormalities and turning off the
external MOSFET switch.
The AP9101C also has a built-in fixed time circuit (external capacitors
are unnecessary); the protection circuitry can be comprised with fewer
external components.
The AP9101C is available in standard packages of SOT25 and
SOT26.
Applications
Lithium-Ion Battery Packs
Lithium Polymer Battery Packs
Features
Low Current Consumption (+25°C)
Operation Mode: 3.0µA (Typ) VDD = 3.5V
Power-Down Mode: 0.01µA (Typ)
High-Accuracy Voltage Detection Circuit (+25°C)
Overcharge Detection Voltage: 3.5V to 4.5V (5mV Steps)
Accuracy ±25mV
Overcharge Hysteresis Voltage Range: 0.1V to 0.4V (50mV
Steps) Accuracy ±50mV
Overdischarge Detection Voltage: 2.0V to 3.4V (10mV Steps)
Accuracy ±35mV
Overdischarge Hysteresis Voltage Range: 0V to 0.7V (40mV
Steps) Accuracy ±65mV
Discharge Overcurrent Detection Voltage: 0.05V to 0.32V
(10mV Steps) Accuracy ±15mV
Short Current Detection Voltage: 0.45V to 0.7V (50mV Steps)
Accuracy ±100mV
Charge Overcurrent Detection Voltage: -0.2V to -0.05V (10mV
Steps) Accuracy ±15mV
Overcharger Detection Voltage: 8.0V (Fixed) Accuracy ±2V
Overcharger Release Voltage: 7.3V (Fixed) Accuracy ±2V
Built-In Fixed Detection Delay Time (+25°C): Accuracy ±20%
Power-Down Mode can be Selectable: Available/Unavailable
0V Battery Charge Function can be Selectable:
Available/Unavailable
Overcharge Protection Mode: Release
High-Voltage CMOS Process: Up to 30V between VDD and VM
Pins
Totally Lead-free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU (RoHS 3) compliant.
2. See https://www.diodes.com/quality/lead-free/ for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and
Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
Pin Assignments
VM VDD
VSS
DO
CO
1
2
3 4
5
Pin 1 Mark
6
NC
SOT25
(Top View)
(Top View)
1
2
3 4
5
VM
VDD
VSS DO
CO
Pin 1 Mark
AP9101C
Document number: DS37771 Rev. 7 - 2
2 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Typical Applications Circuit (Note 4)
AP9101C
VDD
VSSDO CO
VM
Battery
R1
330Ω
C1
100nF
Q1 Q2
R2
2.7KΩ
P+
P-
2(5)
3(6)
1(2)
4(1) 5(3)
A(B)
A for SOT25
B for SOT26
Note 4: R1 and C1 are used to stabilize the supply voltage of the AP9101C. The recommended range of R1 value is 330Ω to 470Ω and C1 value is 10nF to 1000nF,
typical value is 100nF. R2 should be connected between P- to VM sense terminal to monitor the status of charger and the charge/discharge current. The R2
should be between 300Ω and 4kΩ, typical value is 2.7kΩ. R1 and R2 are also used as current limit resistors if the battery or charger is connected reversely.
Polarity reversing may cause the power consumption of R1 and R2 to go over their power dissipation rating, therefore R1 and R2 values should be selected
appropriately for the actual application. If R2 is more than 4kΩ resistor, CO may not cut off Q2 due to the voltage drop on R2.
For power-down mode, when first connecting AP9101C system board to the battery, it is necessary to use charger or to short P- to the battery negative
polarity. Once the AP9101C is activated, the charger or connection can be removed, otherwise the battery cannot discharge current through the system board.
The values selected should follow the recommended typical range mentioned above.
Pin Descriptions
Pin Number
Pin Name
Function
SOT25
SOT26
1
2
VM
Charger Negative Input Pin
2
5
VDD
Positive Power Input Pin
3
6
VSS
Negative Power Input Pin
4
1
DO
FET Gate Control Pin for Discharge
5
3
CO
FET Gate Control Pin for Charge
4
NC
Not Connected
AP9101C
Document number: DS37771 Rev. 7 - 2
3 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Functional Block Diagram
Logic Circuit
Logic Circuit
Delay Time
Circuit
OV
Charge
Option
Level Shift
RVMD
RVMS
DO
CO
VM VSS
VDD
1(2)
5(3)
4(1)
2(5)
3(6)
A(B)
B for SOT26
A for SOT25
AP9101C
Document number: DS37771 Rev. 7 - 2
4 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Absolute Maximum Ratings (Note 5)
Symbol
Parameter
Rating
Unit
VDS
Supply Voltage (Between VDD and VSS)
-0.3 to 12
V
VDM
Charger Input Voltage (Between VDD and VM)
-0.3 to 30
V
VCO
CO Pin Output Voltage
VM-0.3 to VDD+0.3
V
VDO
DO Pin Output Voltage
VSS-0.3 to VDD+0.3
V
TOPR
Operating Temperature Range
-40 to +85
°C
TJ
Junction Temperature
+150
°C
TSTG
Storage Temperature Range
-65 to +150
°C
TLEAD
Lead Temperature (Soldering, 10sec)
+300
°C
PD
Power Dissipation (+25°C )
250
mW
ESD (Machine Model)
200
V
ESD (Human Body Model)
2,000
V
Note: 5. Stresses greater than those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and
functional operation of the device at these or any other conditions beyond those indicated under “Recommended Operating Conditions is not implied.
Exposure to “Absolute Maximum Ratings” for extended periods may affect device reliability.
Recommended Operating Conditions
Symbol
Parameter
Min
Max
Unit
VDS
Supply Voltage (Between VDD and VSS)
1.5
5.5
V
VDM
Charger Input Voltage (Between VDD and VM)
-0.3
5.5
V
TA
Operating Ambient Temperature
-40
+85
°C
AP9101C
Document number: DS37771 Rev. 7 - 2
5 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Electrical Characteristics
(TA = +25°C, VDD = 3.5V, VSS = 0V, R1 = 330Ω, R2 = 2.7kΩ, C1 = 100nF, unless otherwise specified.)
Symbol
Parameter
Test Conditions
Min
Typ
Max
Unit
VCU
Overcharge Detection Voltage
VM = 0
VCU-0.025
VCU
VCU+0.025
V
VCL
Overcharge Release Voltage
VCL ≠ VCU, VM = 0
VCL-0.050
VCL
VCL+0.050
V
VCL = VCU
VCL-0.025
VCL
VCL+0.025
V
VDL
Overdischarge Detection Voltage
VM = 0
VDL-0.035
VDL
VDL+0.035
V
VDU
Overdischarge Release Voltage
VDU ≠ VDL, VM = 0
VDU-0.100
VDU
VDU+0.100
V
VDU = VDL
VDU-0.035
VDU
VDU+0.035
V
VDOC
Discharge Overcurrent Detection Voltage
VDOC-0.015
VDOC
VDOC+0.015
V
VSHORT
Load Short-Circuiting Detection Voltage
VSHORT-0.10
VSHORT
VSHORT+0.10
V
VCOC
Charge Overcurrent Detection Voltage
VCOC-0.015
VCOC
VCOC+0.015
V
ICC
Current Consumption During Operation
VDD = 3.5V, VM = 0V
1.5
3
4.5
µA
ISTB
Current Consumption at Power-Down
VDD = 1.8V,
VM Pin
Floating
Power-Down Mode
0.1
µA
Without Power-Down
Mode (Auto-Wake-up)
5.5
RCOH
CO Pin Resistance “H”
VDD = 3.5V, VCO = 3.0V, VM = 0V
2
6
10
k
RCOL
CO Pin Resistance “L”
VDD = 4.5V, VCO = 0.5V, VM = 0V
2
4
10
kΩ
RDOH
DO Pin Resistance “H”
VDD = 3.5V, VDO = 3.0V, VM = 0V
2
5
10
kΩ
RDOL
DO Pin Resistance “L”
VDD = 1.8V, VDO = 0.5V, VM = 0V
2
5
10
kΩ
RVMD
Resistance Between VM Pin and VDD Pin
VDD = 1.8V, VM = 0V
150
300
500
kΩ
RVMS
Resistance Between VM Pin and VSS Pin
VDD = 3.5V, VM = 1.0V
10
30
50
kΩ
V0CHA
0V Battery Charge Starting Charger Voltage
0V Battery Charging “Available”
1.2
V
V0INH
0V Battery Charge Inhibition Battery Voltage
0V Battery Charging “Unavailable”
0.45
V
VOVCHG
Overvoltage Charger Detection Voltage
VDD = 3.5V
6.0
8.0
10.0
V
VOVCHGR
Overvoltage Charger Release Voltage
VDD = 3.5V
5.3
7.3
9.3
V
tCU
Overcharge Detection Delay Time
tCU×0.8
tCU
tCU×1.2
ms
tDL
Overdischarge Detection Delay Time
tDL×0.8
tDL
tDL×1.2
ms
tDOC
Discharge Overcurrent Detection Delay
Time
tDOC×0.8
tDOC
tDOC×1.2
ms
tSHORT
Load Short-Circuiting Detection Delay Time
tSHORT×0.8
tSHORT
tSHORT×1.2
µs
tCOC
Charge Overcurrent Detection Delay Time
tCOC×0.8
tCOC
tCOC×1.2
ms
AP9101C
Document number: DS37771 Rev. 7 - 2
6 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Electrical Characteristics (Cont.)
(TA = -40°C to +85°C, VDD = 3.5V, VSS = 0V, R1 = 330Ω, R2 = 2.7kΩ, C1 = 100nF, unless otherwise specified.)
Symbol
Parameter
Test Conditions
Min
Typ
Max
Unit
VCU
Overcharge Detection Voltage
VM = 0
VCU-0.060
VCU
VCU+0.040
V
VCL
Overcharge Release Voltage
VCL VCU, VM = 0
VCL-0.080
VCL
VCL+0.065
V
VCL = VCU
VCL-0.060
VCL
VCL+0.040
V
VDL
Overdischarge Detection Voltage
VM = 0
VDL-0.110
VDL
VDL+0.130
V
VDU
Overdischarge Release Voltage
VDU VDL, VM = 0
VDU-0.150
VDU
VDU+0.190
V
VDU = VDL
VDU-0.110
VDU
VDU+0.130
V
VDOC
Discharge Overcurrent Detection Voltage
VDOC-0.021
VDOC
VDOC+0.024
V
VSHORT
Load Short-Circuiting Detection Voltage
VSHORT-0.34
VSHORT
VSHORT+0.34
V
VCOC
Charge Overcurrent Detection Voltage
VCOC-0.040
VCOC
VCOC+0.040
V
ICC
Current Consumption during Operation
VDD = 3.5V, VM = 0V
1.0
3.0
7.0
µA
ISTB
Current Consumption at Power-Down
VDD = 1.8V,
VM Pin
Floating
Power-Down Mode
1.0
µA
Without Power-Down
Mode (Auto-Wake-up)
8
RCOH
CO Pin Resistance “H”
VDD = 3.5V, VCO = 3.0V, VM = 0V
1.2
6
15
k
RCOL
CO Pin Resistance “L”
VDD = 4.5V, VCO = 0.5V, VM = 0V
1.2
4
15
kΩ
RDOH
DO Pin Resistance “H”
VDD = 3.5V, VDO = 3.0V, VM = 0V
1.2
5
15
kΩ
RDOL
DO Pin Resistance “L”
VDD = 1.8V, VDO = 0.5V, VM = 0V
1.2
5
15
kΩ
RVMD
Resistance between VM Pin and VDD Pin
VDD = 1.8V, VM = 0V
100
300
650
kΩ
RVMS
Resistance between VM Pin and VSS Pin
VDD = 3.5V, VM = 1.0V
5
30
65
kΩ
V0CHA
0V Battery Charge Starting Charger Voltage
0V Battery Charging “Available”
1.2
V
V0INH
0V Battery Charge Inhibition Battery Voltage
0V Battery Charging “Unavailable”
0.3
V
VOVCHG
Overvoltage Charger Detection Voltage
VDD = 3.5V
5.5
8.0
10.5
V
VOVCHGR
Overvoltage Charger Release Voltage
VDD = 3.5V
5.0
7.3
9.5
V
tCU
Overcharge Detection Delay Time
tCU×0.6
tCU
tCU×1.4
ms
tDL
Overdischarge Detection Delay Time
tDL×0.6
tDL
tDL×1.4
ms
tDOC
Discharge Overcurrent Detection Delay
Time
tDOC×0.6
tDOC
tDOC×1.4
ms
tSHORT
Load Short-Circuiting Detection Delay Time
tSHORT×0.6
tSHORT
tSHORT×1.4
µs
tCOC
Charge Overcurrent Detection Delay Time
tCOC×0.6
tCOC
tCOC×1.4
ms
AP9101C
Document number: DS37771 Rev. 7 - 2
7 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Operation Description
Operation Mode
1. Normal Status
The AP9101C monitors the battery voltage between the VDD Pin and VSS Pin as well as the voltage difference between the VM Pin and VSS Pin
to control battery charging and discharging by the CO and DO Pins. When the battery voltage is between overdischarge detection voltage (VDL)
and overcharge detection voltage (VCU)as well as the VM Pin voltage being between the charge overcurrent detection voltage (VCOC) and
discharge overcurrent detection voltage (VDOC)the CO and DO Pin of the AP9101C will output high level and turn on charge and discharge
MOSFETs. In these conditions, the battery can charge and discharge freely. Also, RVMD and RVMS do not connect to VDD and VSS Pins in this
status.
2. Overcharge Status
If the battery voltage is more than VCU during charging status for the overcharge detection delay time (tCU) or longer, the AP9101C turns off the charge
MOSFET by setting low level to the CO Pin to stop charging. RVMD and RVMS are not connected in overcharge status.
When the VM Pin voltage is lower than VDOC and battery voltage falls below VCL, the AP9101C will release from overcharge status.
When the VM Pin voltage is equal to or more than VDOC and battery voltage falls below VCU, the AP9101C will release from overcharge status.
3. Overdischarge Status
If the battery voltage is less than VDL during discharging status for the overdischarge detection delay time (tDL) or longer, the AP9101C turns off the
discharge MOSFET by setting low level to the DO Pin to stop discharging. In overdischarge status, RVMD is connected to VDD, and the VM Pin voltage is
pulled up to VDD by RVMD, but RVMS is not connected. For standby version, the AP9101C recovers normal status from overdischarge status only by
charging the battery through the charger.
When the VM Pin voltage to the VSS Pin voltage is less than typical -0.7V and the battery voltage rises over VDL, the AP9101C will release from
overdischarge status. If the VM Pin voltage to the VSS Pin voltage is higher than typical -0.7V, the AP9101C will release from overdischarge status until the
battery voltage rises over VDU.
For auto-wake-up version AP9101CA, the device recovers to normal status from overdischarge status if either of these two conditions are satisfied.
If charger is connected: the AP9101CA overdischarge status is released in the same way as described above in AP9101C Overdischarge Status
section.
If no charger is connected: 1) the battery voltage reaches the overdischarge release voltage (VDU) or higher;
2) maintains continuous time more than overdischarge release delay time tDLR.
4. Discharge Overcurrent and Short Current Status
When the battery is in discharge overcurrent status, if the voltage of the VM Pin to VSS Pin is equal or more than VDOC to VSHORT, for the
overdischarge current detection delay time (tDOC) or longer, the AP9101C turns off the discharge MOSFET by setting low level to the DO pin to
stop discharging.
When the battery is in short current status, if the voltage of the VM Pin to VSS Pin is equal to or more than VSHORT, for the short current detection
delay time or longer, the AP9101C turns off the discharge MOSFET by setting low level to the DO pin to stop discharging.
In discharge overcurrent or short current status, RVMS is connected to VSS but RVMD is not connected. The voltage of VM Pin is almost equal to
VDD as long as the load is connected. When the load is disconnected, the voltage of VM Pin will become almost equal to VSS (due to RVMS being
connected) then the AP9101C will release from discharge overcurrent or short current status.
5. Charge Overcurrent Status
When the battery is in charge overcurrent status, if the voltage of the VM Pin to VSS Pin is equal to or less than VCOC, for the charge overcurrent
detection delay time (tCOC) or longer, the AP9101C turns off the charge MOSFET by setting low level to the CO pin to stop charging.
AP9101C
Document number: DS37771 Rev. 7 - 2
8 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Operation Description (Cont.)
6. 0V Battery Charging Function (Option)
This function is available as an option and can be factory set internally. AP9101C has this function built in.
0V charging function permits charger to recharge the battery whose voltage is 0V due to self-discharge. If 0V charging function is not present, the
device will prevent the charger to recharge the battery whose voltage is 0V due to self-discharge. (If a device without 0V charging function is
needed, please contact Diodes Incorporated’s sales team).
7. Overvoltage Charger Detection Circuit
This function is used to monitor the charger voltage between the VDD Pin and VM Pin, and when this voltage exceeds overvoltage charger
detection voltage (8.0V Typ.), the AP9101C will set the CO Pin low level to turn off charge MOSFET. When this voltage drops below overvoltage
charger release voltage (7.3V Typ.), the CO Pin will be set to high level and turn on charge MOSFET. There are no delay times set for detection
and release.
8. Power-Down Mode or Auto-Wake-Up Function (Option)
In the device with power-down function, during power-down mode, the device enters the overdischarge status. The IC enters sleep mode and the
current consumption becomes very low, typically 0.1µA. To release from power-down status to normal status, charger connection is required.
In the device with auto-wake-up mode, the IC remains active in the overdischarge state. The IC is released into normal state by the operation that
increases the battery voltage more than the overdischarge release voltage.
AP9101C
Document number: DS37771 Rev. 7 - 2
9 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Time Chart
(1) Overcharge and Overdischarge Detection
VCU
VCL
VDL
VDU
VDD
VSS
VSS
VDD
VM
VDD
VDOC
VSS
VP-
VCOC
VDD
DO
CO
VM
2 1
Red line is for
no shutdown
mode version
S1: Charger connection
S2: Load connection
1: tDL
2: tCU
2 1
S1 S1 S2S2
AP9101C
Document number: DS37771 Rev. 7 - 2
10 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
VCU
VCL
VDL
VDU
VDD
VSS
VSS
VDD
VM
VDD
VSHORT
VSS
VDO
C
VDD
DO
CO
VM
1 2
S1 S2
1: tDOC
2: tSHORT
S1: Connect over current load
S2: Connect short current load
Time Chart (Cont.)
(2) Discharge Overcurrent Detection
VDOC
AP9101C
Document number: DS37771 Rev. 7 - 2
11 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Time Chart (Cont.)
(3) Charge Overcurrent Detection
VCU
VCL
VDL
VDU
VDD
VSS
VSS
VDD
VM
VDD
VSS
VP-
VCOC
VDD
DO
CO
VM
1
S1
1: tCOC S1: Connect over current charger
AP9101C
Document number: DS37771 Rev. 7 - 2
12 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Ordering Information
AP9101C X XX - XX XX XX
Packing
Package
TR : Tape & Reel
K : SOT25
K6 : SOT26
Product Name Product Code
G1 : RoHS Compliant
and Green
Voltage & Delay Time
Combination Code
RoHS/Green
Power Down Mode
Blank: Yes
A: No (Auto-wake-up)
Voltage and Delay Time Combination
Part Number
Overcharge
Detection
Voltage
VCU
Overcharge
Release
Voltage
VCL
Over-
Discharge
Detection
Voltage
VDL
Over-
Discharge
Release
Voltage
VDU
Discharge
Overcurrent
Detection
Voltage
VDOC
Load Short
Detection
Voltage
VSHORT
Charge
Overcurrent
Detection
Voltage
VCOC
Over
Voltage
Charger
Detection
Voltage
VOVCHG
Over
Voltage
Charger
Release
Voltage
VOVCHGR
Power-Down
Function
Overcharge
Protection
Mode
Delay
Time
0V Battery
Charge
Function
AP9101Cxxx
-AATRG1
4.375V
4.175V
2.500V
2.900V
0.150V
0.700V
-0.150V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-ABTRG1
4.425V
4.225V
2.500V
2.900V
0.150V
0.700V
-0.150V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-ACTRG1
4.375V
4.175V
2.500V
2.900V
0.095V
0.700V
-0.095V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-ADTRG1
4.375V
4.175V
2.500V
2.900V
0.120V
0.700V
-0.120V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-AETRG1
4.200V
4.100V
2.500V
3.000V
0.300V
0.550V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-AFTRG1
4.375V
4.175V
2.500V
2.900V
0.180V
0.700V
-0.180V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-AGTRG1
4.375V
4.175V
2.500V
2.900V
0.075V
0.700V
-0.075V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-AHTRG1
4.425V
4.225V
2.500V
2.900V
0.075V
0.700V
-0.075V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-AITRG1
4.500V
4.300V
2.400V
2.800V
0.150V
0.700V
-0.075V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-AJTRG1
4.375V
4.175V
2.400V
2.800V
0.125V
0.700V
-0.125V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-AKTRG1
4.250V
4.050V
2.400V
3.000V
0.150V
0.700V
-0.150V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-ALTRG1
4.275V
4.175V
2.300V
2.400V
0.180V
0.700V
-0.180V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-AMTRG1
4.375V
4.175V
2.300V
2.400V
0.180V
0.700V
-0.180V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-ANTRG1
4.225V
4.025V
3.200V
3.400V
0.060V
0.450V
-0.060V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-AOTRG1
4.425V
4.225V
2.500V
2.900V
0.064V
0.450V
-0.073V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-ASTRG1
3.800V
3.700V
2.300V
2.400V
0.180V
0.700V
-0.180V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-ATTRG1
4.400V
4.200V
2.800V
3.000V
0.150V
0.700V
-0.200V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-AUTRG1
4.300V
4.100V
2.500V
2.900V
0.100V
0.700V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-AXTRG1
4.280V
4.080V
2.800V
2.800V
0.100V
0.500V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101C
Document number: DS37771 Rev. 7 - 2
13 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Ordering Information (Cont.)
Part Number
Overcharge
Detection
Voltage
VCU
Overcharge
Release
Voltage
VCL
Over-
Discharge
Detection
Voltage
VDL
Over-
Discharge
Release
Voltage
VDU
Discharge
Overcurrent
Detection
Voltage
VDOC
Load Short
Detection
Voltage
VSHORT
Charge
Overcurrent
Detection
Voltage
VCOC
Over
Voltage
Charger
Detection
Voltage
VOVCHG
Over
Voltage
Charger
Release
Voltage
VOVCHGR
Power-Down
Function
Overcharge
Protection
Mode
Delay
Time
0V Battery
Charge
Function
AP9101Cxxx
-AYTRG1
4.275V
4.075V
2.800V
2.900V
0.150V
0.500V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Prohibition
AP9101Cxxx
-AZTRG1
4.275V
4.075V
2.500V
2.900V
0.150V
0.500V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Prohibition
AP9101Cxxx
-BATRG1
4.475V
4.275V
2.500V
2.900V
0.150V
0.500V
-0.150V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BBTRG1
4.475V
4.275V
2.500V
2.900V
0.200V
0.500V
-0.200V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BCTRG1
4.465V
4.265V
2.100V
2.100V
0.150V
0.500V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BDTRG1
4.425V
4.225V
2.500V
2.500V
0.160V
0.500V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BETRG1
4.425V
4.225V
2.500V
2.500V
0.160V
0.500V
-0.160V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BFTRG1
4.425V
4.225V
2.500V
2.800V
0.160V
0.500V
-0.150V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BGTRG1
4.425V
4.225V
2.500V
2.800V
0.200V
0.500V
-0.150V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BHTRG1
4.425V
4.225V
2.500V
2.900V
0.200V
0.500V
-0.200V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BITRG1
4.425V
4.225V
2.500V
2.900V
0.130V
0.500V
-0.130V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BJTRG1
4.400V
4.300V
3.000V
3.200V
0.250V
0.600V
-0.200V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BKTRG1
4.400V
4.200V
2.800V
3.000V
0.150V
0.600V
-0.200V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Prohibition
AP9101Cxxx
-BLTRG1
4.380V
4.280V
2.600V
2.800V
0.150V
0.600V
-0.175V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BMTRG1
4.375V
4.175V
2.300V
2.400V
0.150V
0.600V
-0.150V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BNTRG1
4.325V
4.075V
2.500V
2.900V
0.150V
0.600V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Prohibition
AP9101Cxxx
-BOTRG1
4.325V
4.075V
2.500V
2.900V
0.150V
0.500V
-0.150V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Prohibition
AP9101Cxxx
-BPTRG1
4.325V
4.125V
2.500V
2.800V
0.150V
0.600V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BQTRG1
4.300V
4.100V
2.300V
2.300V
0.250V
0.600V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BRTRG1
4.280V
4.080V
3.000V
3.300V
0.080V
0.500V
-0.080V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BSTRG1
4.280V
4.080V
3.000V
3.300V
0.080V
0.500V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BTTRG1
4.280V
4.080V
2.300V
2.300V
0.160V
0.500V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BUTRG1
4.280V
4.080V
2.300V
2.300V
0.125V
0.600V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101C
Document number: DS37771 Rev. 7 - 2
14 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Ordering Information (Cont.)
Part Number
Overcharge
Detection
Voltage
VCU
Overcharge
Release
Voltage
VCL
Over-
Discharge
Detection
Voltage
VDL
Over-
Discharge
Release
Voltage
VDU
Discharge
Overcurrent
Detection
Voltage
VDOC
Load Short
Detection
Voltage
VSHORT
Charge
Overcurrent
Detection
Voltage
VCOC
Over
Voltage
Charger
Detection
Voltage
VOVCHG
Over
Voltage
Charger
Release
Voltage
VOVCHGR
Power-Down
Function
Overcharge
Protection
Mode
Delay
Time
0V Battery
Charge
Function
AP9101Cxxx
-BVTRG1
4.280V
4.080V
2.800V
3.000V
0.100V
0.500V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BWTRG1
4.280V
4.180V
3.000V
3.000V
0.180V
0.600V
-0.150V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BXTRG1
4.280V
4.180V
2.800V
2.800V
0.050V
0.600V
-0.050V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BYTRG1
4.280V
4.180V
2.800V
2.800V
0.250V
0.600V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-BZTRG1
4.280V
4.130V
2.800V
3.100V
0.100V
0.500V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-CATRG1
4.275V
4.175V
2.300V
2.800V
0.250V
0.600V
-0.200V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-CBTRG1
4.275V
4.175V
2.300V
2.400V
0.200V
0.500V
-0.200V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-CCTRG1
4.275V
4.075V
2.500V
2.900V
0.150V
0.500V
-0.150V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Prohibition
AP9101Cxxx
-CDTRG1
4.275V
4.075V
2.300V
2.300V
0.150V
0.600V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-CETRG1
4.275V
4.175V
2.300V
2.400V
0.100V
0.600V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-CFTRG1
4.275V
4.075V
2.800V
2.800V
0.150V
0.600V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-CGTRG1
4.275V
4.075V
2.800V
3.000V
0.150V
0.600V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-CHTRG1
4.250V
4.150V
2.500V
2.700V
0.250V
0.600V
-0.200V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-CITRG1
4.250V
4.150V
2.700V
3.000V
0.250V
0.600V
-0.200V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-CJTRG1
4.250V
4.050V
2.500V
2.800V
0.200V
0.600V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-CKTRG1
4.250V
4.150V
2.800V
3.000V
0.150V
0.600V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-CLTRG1
4.250V
4.150V
2.500V
3.000V
0.150V
0.600V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-CMTRG1
4.200V
4.100V
2.800V
3.000V
0.150V
0.550V
-0.150V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Prohibition
AP9101Cxxx
-CNTRG1
4.200V
4.100V
2.500V
2.500V
0.150V
0.600V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-COTRG1
4.190V
4.090V
2.700V
3.000V
0.100V
0.600V
-0.050V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Prohibition
AP9101Cxxx
-CPTRG1
3.650V
3.450V
2.100V
2.300V
0.150V
0.550V
-0.150V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Permission
AP9101Cxxx
-CQTRG1
4.250V
4.050V
2.800V
3.000V
0.150V
0.500V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Prohibition
AP9101Cxxx
-DUTRG1
4.280V
4.080V
2.300V
2.300V
0.125V
0.600V
-0.100V
8.0V
7.3V
Selectable
Auto
Release
Option 1
Prohibition
AP9101C
Document number: DS37771 Rev. 7 - 2
15 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Ordering Information (Cont.)
Delay Time Option Overview
Delay Time
Option
Overcharge
Detection Delay
Time (tCU)
Overdischarge
Detection
Delay Time (tDL)
Discharge
Overcurrent
Detection
Delay Time (tDOC)
Charge
Overcurrent
Detection
Delay Time (tCOC)
Load Short
Circuiting Detection
Delay Time (tSHORT)
1
1,000ms
115ms
10ms
10ms
320µs
2
125ms
32ms
8ms
8ms
160µs
3
1,000ms
20ms
12ms
10ms
320µs
4
1,000ms
42ms
10ms
10ms
320µs
5
1,000ms
115ms
10ms
10ms
160µs
AP9101C
Document number: DS37771 Rev. 7 - 2
16 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Ordering Information (Cont.) (Note 6)
Product Name
Package
Part Number
Marking ID
Packing
AP9101C
SOT25
AP9101CK-AATRG1
GQA
3000/Tape & Reel
AP9101CK-ABTRG1
G6U
3000/Tape & Reel
AP9101CK-ACTRG1
GQJ
3000/Tape & Reel
AP9101CK-ADTRG1
GQK
3000/Tape & Reel
AP9101CK-AETRG1
GQD
3000/Tape & Reel
AP9101CK-AFTRG1
GQL
3000/Tape & Reel
AP9101CK-AGTRG1
GQM
3000/Tape & Reel
AP9101CK-AHTRG1
GQN
3000/Tape & Reel
AP9101CK-AITRG1
GQP
3000/Tape & Reel
AP9101CK-AJTRG1
GQQ
3000/Tape & Reel
AP9101CK-AKTRG1
GQG
3000/Tape & Reel
AP9101CK-ALTRG1
GQR
3000/Tape & Reel
AP9101CK-AMTRG1
GQS
3000/Tape & Reel
AP9101CK-ANTRG1
GQT
3000/Tape & Reel
AP9101CK-AOTRG1
GRT
3000/Tape & Reel
AP9101CK-ASTRG1
GQV
3000/Tape & Reel
AP9101CK-ATTRG1
GUZ
3000/Tape & Reel
AP9101CK-AUTRG1
GVZ
3000/Tape & Reel
AP9101CK-AXTRG1
GWZ
3000/Tape & Reel
AP9101CK-AYTRG1
GYZ
3000/Tape & Reel
AP9101CK-AZTRG1
GZB
3000/Tape & Reel
AP9101CK-BATRG1
GZC
3000/Tape & Reel
AP9101CK-BBTRG1
GZD
3000/Tape & Reel
AP9101CK-BCTRG1
GZE
3000/Tape & Reel
AP9101CK-BDTRG1
GZF
3000/Tape & Reel
AP9101CK-BETRG1
GZG
3000/Tape & Reel
AP9101CK-BFTRG1
GZH
3000/Tape & Reel
AP9101CK-BGTRG1
GZJ
3000/Tape & Reel
AP9101CK-BHTRG1
GZK
3000/Tape & Reel
AP9101CK-BITRG1
GZL
3000/Tape & Reel
AP9101CK-BJTRG1
GZM
3000/Tape & Reel
AP9101CK-BKTRG1
GZN
3000/Tape & Reel
AP9101CK-BLTRG1
GZP
3000/Tape & Reel
AP9101CK-BMTRG1
GZQ
3000/Tape & Reel
AP9101CK-BNTRG1
GZR
3000/Tape & Reel
AP9101CK-BOTRG1
GZS
3000/Tape & Reel
Note: 6. Current voltage versions are built by delay time option 1. If any other voltage versions or delay time option products are needed, please contact with the
local sale’s office.
AP9101C
Document number: DS37771 Rev. 7 - 2
17 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Ordering Information (Cont.) (Note 6)
Product Name
Package
Part Number
Marking ID
Packing
AP9101C
SOT25
AP9101CK-BPTRG1
GZT
3000/Tape & Reel
AP9101CK-BQTRG1
GZU
3000/Tape & Reel
AP9101CK-BRTRG1
GZV
3000/Tape & Reel
AP9101CK-BSTRG1
GZW
3000/Tape & Reel
AP9101CK-BTTRG1
GZZ
3000/Tape & Reel
AP9101CK-BUTRG1
L1A
3000/Tape & Reel
AP9101CK-BVTRG1
L1B
3000/Tape & Reel
AP9101CK-BWTRG1
L1C
3000/Tape & Reel
AP9101CK-BXTRG1
L1D
3000/Tape & Reel
AP9101CK-BYTRG1
L1E
3000/Tape & Reel
AP9101CK-BZTRG1
L1F
3000/Tape & Reel
AP9101CK-CATRG1
L1G
3000/Tape & Reel
AP9101CK-CBTRG1
L1H
3000/Tape & Reel
AP9101CK-CCTRG1
L1J
3000/Tape & Reel
AP9101CK-CDTRG1
L1K
3000/Tape & Reel
AP9101CK-CETRG1
L1L
3000/Tape & Reel
AP9101CK-CFTRG1
L1M
3000/Tape & Reel
AP9101CK-CGTRG1
L1N
3000/Tape & Reel
AP9101CK-CHTRG1
L1P
3000/Tape & Reel
AP9101CK-CITRG1
L1Q
3000/Tape & Reel
AP9101CK-CJTRG1
L1R
3000/Tape & Reel
AP9101CK-CKTRG1
L1S
3000/Tape & Reel
AP9101CK-CLTRG1
L1T
3000/Tape & Reel
AP9101CK-CMTRG1
L1U
3000/Tape & Reel
AP9101CK-CNTRG1
L1V
3000/Tape & Reel
AP9101CK-COTRG1
L1W
3000/Tape & Reel
AP9101CK-CPTRG1
L1Z
3000/Tape & Reel
AP9101CK-CQTRG1
L2A
3000/Tape & Reel
AP9101CAK-AATRG1
GRA
3000/Tape & Reel
AP9101CAK-ABTRG1
GSC
3000/Tape & Reel
AP9101CAK-ACTRG1
GRJ
3000/Tape & Reel
AP9101CAK-ADTRG1
GRK
3000/Tape & Reel
AP9101CAK-AETRG1
GRD
3000/Tape & Reel
AP9101CAK-AFTRG1
GRL
3000/Tape & Reel
AP9101CAK-AGTRG1
GRM
3000/Tape & Reel
AP9101CAK-AHTRG1
GRN
3000/Tape & Reel
AP9101CAK-AITRG1
GRP
3000/Tape & Reel
Note: 6. Current voltage versions are built by delay time option 1. If any other voltage versions or delay time option products are needed, please contact with the
local sale’s office.
AP9101C
Document number: DS37771 Rev. 7 - 2
18 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Ordering Information (Cont.) (Note 6)
Product Name
Package
Part Number
Marking ID
Packing
AP9101C
SOT25
AP9101CAK-AJTRG1
GRQ
3000/Tape & Reel
AP9101CAK-AKTRG1
GRG
3000/Tape & Reel
AP9101CAK-ALTRG1
GRR
3000/Tape & Reel
AP9101CAK-AMTRG1
GRS
3000/Tape & Reel
AP9101CAK-ANTRG1
GST
3000/Tape & Reel
AP9101CAK-AOTRG1
GTT
3000/Tape & Reel
AP9101CAK-ASTRG1
GSV
3000/Tape & Reel
AP9101CAK-ATTRG1
GSW
3000/Tape & Reel
AP9101CAK-AUTRG1
L2B
3000/Tape & Reel
AP9101CAK-AXTRG1
L2C
3000/Tape & Reel
AP9101CAK-AYTRG1
L2D
3000/Tape & Reel
AP9101CAK-AZTRG1
L2E
3000/Tape & Reel
AP9101CAK-BATRG1
L2F
3000/Tape & Reel
AP9101CAK-BBTRG1
L2G
3000/Tape & Reel
AP9101CAK-BCTRG1
L2H
3000/Tape & Reel
AP9101CAK-BDTRG1
L2J
3000/Tape & Reel
AP9101CAK-BETRG1
L2K
3000/Tape & Reel
AP9101CAK-BFTRG1
L2L
3000/Tape & Reel
AP9101CAK-BGTRG1
L2M
3000/Tape & Reel
AP9101CAK-BHTRG1
L2N
3000/Tape & Reel
AP9101CAK-BITRG1
L2P
3000/Tape & Reel
AP9101CAK-BJTRG1
L2Q
3000/Tape & Reel
AP9101CAK-BKTRG1
L2R
3000/Tape & Reel
AP9101CAK-BLTRG1
L2S
3000/Tape & Reel
AP9101CAK-BMTRG1
L2T
3000/Tape & Reel
AP9101CAK-BNTRG1
L2U
3000/Tape & Reel
AP9101CAK-BOTRG1
L2V
3000/Tape & Reel
AP9101CAK-BPTRG1
L2W
3000/Tape & Reel
AP9101CAK-BQTRG1
L2Z
3000/Tape & Reel
AP9101CAK-BRTRG1
L3A
3000/Tape & Reel
AP9101CAK-BSTRG1
L3B
3000/Tape & Reel
AP9101CAK-BTTRG1
L3C
3000/Tape & Reel
AP9101CAK-BUTRG1
L3D
3000/Tape & Reel
AP9101CAK-BVTRG1
L3E
3000/Tape & Reel
AP9101CAK-BWTRG1
L3F
3000/Tape & Reel
AP9101CAK-BXTRG1
L3G
3000/Tape & Reel
AP9101CAK-BYTRG1
L3H
3000/Tape & Reel
Note: 6. Current voltage versions are built by delay time option 1. If any other voltage versions or delay time option products are needed, please contact with the
local sale’s office.
AP9101C
Document number: DS37771 Rev. 7 - 2
19 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Ordering Information (Cont.) (Note 6)
Product Name
Package
Part Number
Marking ID
Packing
AP9101C
SOT25
AP9101CAK-BZTRG1
L3J
3000/Tape & Reel
AP9101CAK-CATRG1
L3K
3000/Tape & Reel
AP9101CAK-CBTRG1
L3L
3000/Tape & Reel
AP9101CAK-CCTRG1
L3M
3000/Tape & Reel
AP9101CAK-CDTRG1
L3N
3000/Tape & Reel
AP9101CAK-CETRG1
L3P
3000/Tape & Reel
AP9101CAK-CFTRG1
L3Q
3000/Tape & Reel
AP9101CAK-CGTRG1
L3R
3000/Tape & Reel
AP9101CAK-CHTRG1
L3S
3000/Tape & Reel
AP9101CAK-CITRG1
L3T
3000/Tape & Reel
AP9101CAK-CJTRG1
L3U
3000/Tape & Reel
AP9101CAK-CKTRG1
L3V
3000/Tape & Reel
AP9101CAK-CLTRG1
L3W
3000/Tape & Reel
AP9101CAK-CMTRG1
L3Z
3000/Tape & Reel
AP9101CAK-CNTRG1
L4A
3000/Tape & Reel
AP9101CAK-COTRG1
GZA
3000/Tape & Reel
AP9101CAK-CPTRG1
GSZ
3000/Tape & Reel
AP9101CAK-CQTRG1
L4B
3000/Tape & Reel
AP9101C
SOT26
AP9101CK6-AATRG1
GQB
3000/Tape & Reel
AP9101CK6-ABTRG1
GQC
3000/Tape & Reel
AP9101CK6-ACTRG1
GSJ
3000/Tape & Reel
AP9101CK6-ADTRG1
GSK
3000/Tape & Reel
AP9101CK6-AETRG1
GQE
3000/Tape & Reel
AP9101CK6-AFTRG1
GSL
3000/Tape & Reel
AP9101CK6-AGTRG1
GSM
3000/Tape & Reel
AP9101CK6-AHTRG1
GSN
3000/Tape & Reel
AP9101CK6-AITRG1
GSP
3000/Tape & Reel
AP9101CK6-AJTRG1
GSQ
3000/Tape & Reel
AP9101CK6-AKTRG1
GQH
3000/Tape & Reel
AP9101CK6-ALTRG1
GSR
3000/Tape & Reel
AP9101CK6-AMTRG1
GSS
3000/Tape & Reel
AP9101CK6-ANTRG1
GQU
3000/Tape & Reel
AP9101CK6-AOTRG1
GRU
3000/Tape & Reel
AP9101CK6-ASTRG1
GRW
3000/Tape & Reel
AP9101CK6-ATTRG1
GRV
3000/Tape & Reel
AP9101CK6-AUTRG1
GQW
3000/Tape & Reel
AP9101CK6-AXTRG1
GPU
3000/Tape & Reel
Note: 6. Current voltage versions are built by delay time option 1. If any other voltage versions or delay time option products are needed, please contact with the
local sale’s office.
AP9101C
Document number: DS37771 Rev. 7 - 2
20 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Ordering Information (Cont.) (Note 6)
Product Name
Package
Part Number
Marking ID
Packing
AP9101C
SOT26
AP9101CK6-AYTRG1
GPV
3000/Tape & Reel
AP9101CK6-AZTRG1
GPW
3000/Tape & Reel
AP9101CK6-BATRG1
GXA
3000/Tape & Reel
AP9101CK6-BBTRG1
GXB
3000/Tape & Reel
AP9101CK6-BCTRG1
GXC
3000/Tape & Reel
AP9101CK6-BDTRG1
GXD
3000/Tape & Reel
AP9101CK6-BETRG1
GXE
3000/Tape & Reel
AP9101CK6-BFTRG1
GXF
3000/Tape & Reel
AP9101CK6-BGTRG1
GXG
3000/Tape & Reel
AP9101CK6-BHTRG1
GXH
3000/Tape & Reel
AP9101CK6-BITRG1
GXJ
3000/Tape & Reel
AP9101CK6-BJTRG1
GXK
3000/Tape & Reel
AP9101CK6-BKTRG1
GXL
3000/Tape & Reel
AP9101CK6-BLTRG1
GXM
3000/Tape & Reel
AP9101CK6-BMTRG1
GXN
3000/Tape & Reel
AP9101CK6-BNTRG1
GXP
3000/Tape & Reel
AP9101CK6-BOTRG1
GXQ
3000/Tape & Reel
AP9101CK6-BPTRG1
GXR
3000/Tape & Reel
AP9101CK6-BQTRG1
GXS
3000/Tape & Reel
AP9101CK6-BRTRG1
GXT
3000/Tape & Reel
AP9101CK6-BSTRG1
GXU
3000/Tape & Reel
AP9101CK6-BTTRG1
GXZ
3000/Tape & Reel
AP9101CK6-BUTRG1
GXV
3000/Tape & Reel
AP9101CK6-BVTRG1
GXW
3000/Tape & Reel
AP9101CK6-BWTRG1
GYS
3000/Tape & Reel
AP9101CK6-BXTRG1
GYT
3000/Tape & Reel
AP9101CK6-BYTRG1
GYU
3000/Tape & Reel
AP9101CK6-BZTRG1
GYV
3000/Tape & Reel
AP9101CK6-CATRG1
GYA
3000/Tape & Reel
AP9101CK6-CBTRG1
GYB
3000/Tape & Reel
AP9101CK6-CCTRG1
GYC
3000/Tape & Reel
AP9101CK6-CDTRG1
GYD
3000/Tape & Reel
AP9101CK6-CETRG1
GYE
3000/Tape & Reel
AP9101CK6-CFTRG1
GYF
3000/Tape & Reel
AP9101CK6-CGTRG1
GYG
3000/Tape & Reel
AP9101CK6-CHTRG1
GYH
3000/Tape & Reel
AP9101CK6-CITRG1
GYJ
3000/Tape & Reel
Note: 6. Current voltage versions are built by delay time option 1. If any other voltage versions or delay time option products are needed, please contact with the
local sale’s office.
AP9101C
Document number: DS37771 Rev. 7 - 2
21 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Ordering Information (Cont.) (Note 6)
Product Name
Package
Part Number
Marking ID
Packing
AP9101C
SOT26
AP9101CK6-CJTRG1
GYK
3000/Tape & Reel
AP9101CK6-CKTRG1
GYL
3000/Tape & Reel
AP9101CK6-CLTRG1
GYM
3000/Tape & Reel
AP9101CK6-CMTRG1
GYN
3000/Tape & Reel
AP9101CK6-CNTRG1
GYP
3000/Tape & Reel
AP9101CK6-COTRG1
GYQ
3000/Tape & Reel
AP9101CK6-CPTRG1
GYR
3000/Tape & Reel
AP9101CK6-CQTRG1
GYW
3000/Tape & Reel
AP9101CK6-DUTRG1
GUJ
3000/Tape & Reel
AP9101CAK6-AATRG1
GRB
3000/Tape & Reel
AP9101CAK6-ABTRG1
GRC
3000/Tape & Reel
AP9101CAK6-ACTRG1
GTJ
3000/Tape & Reel
AP9101CAK6-ADTRG1
GTK
3000/Tape & Reel
AP9101CAK6-AETRG1
GRE
3000/Tape & Reel
AP9101CAK6-AFTRG1
GTL
3000/Tape & Reel
AP9101CAK6-AGTRG1
GTM
3000/Tape & Reel
AP9101CAK6-AHTRG1
GTN
3000/Tape & Reel
AP9101CAK6-AITRG1
GTP
3000/Tape & Reel
AP9101CAK6-AJTRG1
GTQ
3000/Tape & Reel
AP9101CAK6-AKTRG1
GRH
3000/Tape & Reel
AP9101CAK6-ALTRG1
GTR
3000/Tape & Reel
AP9101CAK6-AMTRG1
GTS
3000/Tape & Reel
AP9101CAK6-ANTRG1
GSU
3000/Tape & Reel
AP9101CAK6-AOTRG1
GTU
3000/Tape & Reel
AP9101CAK6-ASTRG1
GTW
3000/Tape & Reel
AP9101CAK6-ATTRG1
GTV
3000/Tape & Reel
AP9101CAK6-AUTRG1
GUT
3000/Tape & Reel
AP9101CAK6-AXTRG1
GUU
3000/Tape & Reel
AP9101CAK6-AYTRG1
GUV
3000/Tape & Reel
AP9101CAK6-AZTRG1
GUW
3000/Tape & Reel
AP9101CAK6-BATRG1
GVA
3000/Tape & Reel
AP9101CAK6-BBTRG1
GVB
3000/Tape & Reel
AP9101CAK6-BCTRG1
GVC
3000/Tape & Reel
AP9101CAK6-BDTRG1
GVD
3000/Tape & Reel
AP9101CAK6-BETRG1
GVE
3000/Tape & Reel
AP9101CAK6-BFTRG1
GVF
3000/Tape & Reel
AP9101CAK6-BGTRG1
GVG
3000/Tape & Reel
AP9101CAK6-BHTRG1
GVH
3000/Tape & Reel
Note: 6. Current voltage versions are built by delay time option 1. If any other voltage versions or delay time option products are needed, please contact with the
local sale’s office.
AP9101C
Document number: DS37771 Rev. 7 - 2
22 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Ordering Information (Cont.) (Note 6)
Product Name
Package
Part Number
Marking ID
Packing
AP9101C
SOT26
AP9101CAK6-BITRG1
GVJ
3000/Tape & Reel
AP9101CAK6-BJTRG1
GVK
3000/Tape & Reel
AP9101CAK6-BKTRG1
GVL
3000/Tape & Reel
AP9101CAK6-BLTRG1
GVM
3000/Tape & Reel
AP9101CAK6-BMTRG1
GVN
3000/Tape & Reel
AP9101CAK6-BNTRG1
GVP
3000/Tape & Reel
AP9101CAK6-BOTRG1
GVQ
3000/Tape & Reel
AP9101CAK6-BPTRG1
GVR
3000/Tape & Reel
AP9101CAK6-BQTRG1
GVS
3000/Tape & Reel
AP9101CAK6-BRTRG1
GVT
3000/Tape & Reel
AP9101CAK6-BSTRG1
GVU
3000/Tape & Reel
AP9101CAK6-BTTRG1
GVV
3000/Tape & Reel
AP9101CAK6-BUTRG1
GVW
3000/Tape & Reel
AP9101CAK6-BVTRG1
GWS
3000/Tape & Reel
AP9101CAK6-BWTRG1
GWT
3000/Tape & Reel
AP9101CAK6-BXTRG1
GWU
3000/Tape & Reel
AP9101CAK6-BYTRG1
GWV
3000/Tape & Reel
AP9101CAK6-BZTRG1
GWW
3000/Tape & Reel
AP9101CAK6-CATRG1
GWA
3000/Tape & Reel
AP9101CAK6-CBTRG1
GWB
3000/Tape & Reel
AP9101CAK6-CCTRG1
GWC
3000/Tape & Reel
AP9101CAK6-CDTRG1
GWD
3000/Tape & Reel
AP9101CAK6-CETRG1
GWE
3000/Tape & Reel
AP9101CAK6-CFTRG1
GWF
3000/Tape & Reel
AP9101CAK6-CGTRG1
GWG
3000/Tape & Reel
AP9101CAK6-CHTRG1
GWH
3000/Tape & Reel
AP9101CAK6-CITRG1
GWJ
3000/Tape & Reel
AP9101CAK6-CJTRG1
GWK
3000/Tape & Reel
AP9101CAK6-CKTRG1
GWL
3000/Tape & Reel
AP9101CAK6-CLTRG1
GWM
3000/Tape & Reel
AP9101CAK6-CMTRG1
GWN
3000/Tape & Reel
AP9101CAK6-CNTRG1
GWP
3000/Tape & Reel
AP9101CAK6-COTRG1
GWQ
3000/Tape & Reel
AP9101CAK6-CPTRG1
GWR
3000/Tape & Reel
AP9101CAK6-DUTRG1
GUH
3000/Tape & Reel
Note: 6. Current voltage versions are built by delay time option 1. If any other voltage versions or delay time option products are needed, please contact with the
local sale’s office.
AP9101C
Document number: DS37771 Rev. 7 - 2
23 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Marking Information
SOT25 SOT26
(Top View)
: Logo
XXX : Marking ID (See Ordering Information)
AP9101C
Document number: DS37771 Rev. 7 - 2
24 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
(1) Package Type: SOT25
(2) Package Type: SOT26
a1
D
e
E1 E
b
A2 A1
Seating Plane
L
c
a
e1
A3
SOT25
Dim
Min
Max
Typ
A
0.35
0.50
0.38
B
1.50
1.70
1.60
C
2.70
3.00
2.80
D
-
-
0.95
H
2.90
3.10
3.00
J
0.013
0.10
0.05
K
1.00
1.30
1.10
L
0.35
0.55
0.40
M
0.10
0.20
0.15
N
0.70
0.80
0.75
-
All Dimensions in mm
SOT26
Dim
Min
Max
Typ
A1
0.013
0.10
0.05
A2
1.00
1.30
1.10
A3
0.70
0.80
0.75
b
0.35
0.50
0.38
c
0.10
0.20
0.15
D
2.90
3.10
3.00
e
-
-
0.95
e1
-
-
1.90
E
2.70
3.00
2.80
E1
1.50
1.70
1.60
L
0.35
0.55
0.40
a
-
-
a1
-
-
All Dimensions in mm
A
M
JL
D
B C
H
KN
AP9101C
Document number: DS37771 Rev. 7 - 2
25 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
(1) Package Type: SOT25
(2) Package Type: SOT26
C1
Y1 G
X
Y
C
Dimensions
Value
Z
3.20
G
1.60
X
0.55
Y
0.80
C1
2.40
C2
0.95
Dimensions
Value (in mm)
C
2.40
C1
0.95
G
1.60
X
0.55
Y
0.80
Y1
3.20
X
Z
Y
C1
C2C2
G
AP9101C
Document number: DS37771 Rev. 7 - 2
26 of 26
www.diodes.com
November 2018
© Diodes Incorporated
AP9101C
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2018, Diodes Incorporated
www.diodes.com

Products

IC BATT PROT LI-ION 1CELL SOT26
Available Quantity0
Unit Price0.13117
IC BATT PROT LI-ION 1CELL SOT25
Available Quantity0
Unit Price0.14657
IC BATT PROT LI-ION 1CELL SOT26
Available Quantity0
Unit Price0.13117
IC BATT PROT LI-ION 1CELL SOT26
Available Quantity0
Unit Price0.13613
IC BATT PROT LI-ION 1CELL SOT25
Available Quantity0
Unit Price0.14657
IC BATT PROT LI-ION 1CELL SOT26
Available Quantity0
Unit Price0.13117
IC BATT PROT LI-ION 1CELL SOT25
Available Quantity0
Unit Price0.13117
IC BATT PROT LI-ION 1CELL SOT26
Available Quantity1075
Unit Price0.48
IC BATT PROT LI-ION 1CELL SOT26
Available Quantity0
Unit Price0.13613
IC BATT PROT LI-ION 1CELL SOT25
Available Quantity0
Unit Price0.13117
IC BATT PROT LI-ION 1CELL SOT26
Available Quantity0
Unit Price0.13117
IC BATT PROT LI-ION 1CELL SOT26
Available Quantity0
Unit Price0.13117
IC BATT PROT LI-ION 1CELL SOT25
Available Quantity0
Unit Price0.14657
IC BATT PROT LI-ION 1CELL SOT26
Available Quantity8990
Unit Price0.48
IC BATT PROT LI-ION 1CELL SOT26
Available Quantity458
Unit Price0.46
IC BATT PROT LI-ION 1CELL SOT26
Available Quantity0
Unit Price0.13117
IC BATT PROT LI-ION 1CELL SOT26
Available Quantity0
Unit Price0.13117
IC BATT PROT LI-ION 1CELL SOT26
Available Quantity0
Unit Price0.13117
IC BATT PROT LI-ION 1CELL SOT26
Available Quantity0
Unit Price0.13117
IC BATT PROT LI-ION 1CELL SOT26
Available Quantity0
Unit Price0.13117