USD

AP3429(A) Datasheet

Diodes Incorporated

Download PDF Datasheet

Datasheet

AP3429/A
Document number: DS36561 Rev. 3 - 2
1 of 11
www.diodes.com
August 2015
© Diodes Incorporated
AP3429/A
NEW PROD UCT
1.0MHZ, 2A STEP-DOWN DC-DC BUCK CONVERTER
Description
The AP3429/A is a 2A step-down DC-DC converter. At heavy load,
the constant frequency PWM control performs excellent stability and
transient response. No external compensation components are
required.
The AP3429/A supports a range of input voltages from 2.7V to 5.5V,
allowing the use of a single Li+/Li- polymer cell, multiple
Alkaline/NiMH cell, and other standard power sources. The output
voltage is adjustable from 0.6V to the input voltage. The AP3429/A
employs internal power switch and synchronous rectifier to minimize
external part count and realize high efficiency. During shutdown, the
input is disconnected from the output and the shutdown current is less
than 1μA. Other key features include over-temperature and short
circuit protection, and under-voltage lockout to prevent deep battery
discharge.
The AP3429/A delivers 2A maximum output current while consuming
only 90μA of no-load quiescent current. Ultra-low RDS(ON) integrated
MOSFETs and 100% duty cycle operation make the AP3429/A an
ideal choice for high output voltage, high current applications which
require a low dropout threshold.
The AP3429/A is available in TSOT25 package.
Applications
5V or 3.3V Point of Load Conversion
Telecom/Networking Equipment
Set Top Boxes
Storage Equipment
Video Cards
DDR Power Supply
Pin Assignments
(Top View)
1
2
3 4
5
TSOT25
Features
Output Current: Up to 2A
Output Voltage: 0.6V to VIN
Input Voltage: 2.7V to 5.5V
Shutdown Current: <1μA
100% Duty Cycle Operation
1MHz Switching Frequency
Internal Soft Start
No External Compensation Required
Short Circuit Protection
AP3429: Latch Off Protection
AP3429A: Hiccup Mode Protection
Over Voltage Protection
AP3429: Latch Off Protection
AP3429A: No Latch Off Protection
Thermal Shutdown
TSOT25 package
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
AP3429/A
Document number: DS36561 Rev. 3 - 2
2 of 11
www.diodes.com
August 2015
© Diodes Incorporated
AP3429/A
NEW PROD UCT
Typical Applications Circuit
R1
R2
VIN
EN
LX
FB
L1 2.2mH
CIN
22mF
VIN=2.7V to 5.5V
GND COUT
22mFx2
VOUT=1.8V
ON OFF
AP3429/A
C1
22pF 300k
150k
4
2
1
3
5
Pin Descriptions
Pin Number
Pin Name
Function
1
EN
Enable control input. Force this pin voltage above 1.5V enables the chip, and below 0.4V shuts
down the device.
2
GND
Ground pin.
3
LX
The drains of the internal main and synchronous power MOSFETs.
4
VIN
Bias supply. Chip main power supply pin.
5
FB
Feedback voltage to internal error amplifier. The threshold voltage is 0.6V.
AP3429/A
Document number: DS36561 Rev. 3 - 2
3 of 11
www.diodes.com
August 2015
© Diodes Incorporated
AP3429/A
NEW PROD UCT
Functional Block Diagram
1M OSC SLOPE COMP
FREQ
SHIFT
0.6V REF
S
R
Q
_
Q
EA
_
+
SWITCHING
LOGIC AND
BLOCKING
CIRCUIT
ANTI-
SHOOT
THRU
PWM
COMP
_
+
+
_
+
IAMP
FB
EN
VIN
LX
GND
VIN
SHUTDOWN
____
OSC
OVP
_
+
120% REF
5
1
3
4
2
Function Block Diagram of AP3429
1M OSC SLOPE COMP
FREQ
SHIFT
0.6V REF
S
R
Q
_
Q
EA
_
+
SWITCHING
LOGIC AND
BLOCKING
CIRCUIT
ANTI-
SHOOT
THRU
PWM
COMP
_
+
+
_
+
IAMP
FB
EN
VIN
LX
GND
VIN
SHUTDOWN
____
OSC
5
1
3
4
2
Function Block Diagram of AP3429A
AP3429/A
Document number: DS36561 Rev. 3 - 2
4 of 11
www.diodes.com
August 2015
© Diodes Incorporated
AP3429/A
NEW PROD UCT
Absolute Maximum Ratings (Note 4)
Symbol
Parameter
Rating
Unit
VIN
Input Voltage
-0.3 to 6
V
VEN
EN Pin Voltage
-0.3 to VIN+0.3
V
VLX
LX Pin Voltage
-0.3 to VIN+0.3
V
VFB
Feedback Pin Voltage
-0.3 to VIN+0.3
V
PD
Power Dissipation (on PCB, TA = +25°C)
0.4
W
θJA
Thermal Resistance (Junction to Ambient)
220
°C /W
θJC
Thermal Resistance (Junction to Case, Simulation)
130
ºC/W
TJ
Operating Junction Temperature
+150
°C
TSTG
Storage Temperature
-55 to +150
°C
VMM
ESD (Machine Model)
200
V
VHBM
ESD (Human Body Model)
2000
V
Note 4: Stresses greater than those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and
functional operation of the device at these or any other conditions beyond those indicated under “Recommended Operating Conditions” is not implied.
Exposure to “Absolute Maximum Ratings” for extended periods may affect device reliability.
Recommended Operating Conditions
Symbol
Parameter
Min
Max
Unit
VIN
Input Voltage Range
2.7
5.5
V
TA
Operating Ambient Temperature
-40
+85
°C
TJ
Junction Temperature Range
-40
+125
°C
AP3429/A
Document number: DS36561 Rev. 3 - 2
5 of 11
www.diodes.com
August 2015
© Diodes Incorporated
AP3429/A
NEW PROD UCT
Electrical Characteristics (@VIN = 5V, VOUT = 1.8V, L = 2.2µH, CIN = 22µF, COUT = 22µ2, TA = +25°C, unless otherwise
specified.)
Symbol
Parameters
Conditions
Min
Typ
Max
Unit
VIN
Input Voltage Range
2.7
5.5
V
VFB
Regulated Feedback Voltage
0.588
0.6
0.612
V
IFB
FB Leakage Current
VFB = 1V
0.2
μA
IQ
Quiescent Current
VFB = 0.65V
90
μA
ISD
Shutdown Current
VEN = 0V
0.1
1
μA
ILIM
Peak Inductor Current
3
A
VSCP
Short Circuit Protection Latch
Off Threshold
0.3
V
fOSC
Oscillator Frequency
1
MHz
RDS(ON)
Drain to Source On-state
Resistance
ILX = 100mA, high side
110
m
ILX = 100mA, low side
80
VENH
EN High Threshold
1.5
V
VENL
EN Low Threshold
0.4
V
IEN
EN Leakage Current
VIN = VEN = 5V
-1.0
1.0
μA
VUVLO
Input UVLO Threshold
2.4
2.7
V
VHYS
UVLO Hysteresis
0.2
V
Maximum Duty Cycle
100
%
RDSCH
Output Discharge Switch On
Resistance
50
TOTP
Over Temperature Protection
+160
°C
TOTH
OTP Hysteresis
+30
°C
VIOVP
VIN Over Voltage Protection
6.25
V
VIHSY
IOVP Hysteresis
0.25
V
tSS
Soft-start Time
1.8
ms
AP3429/A
Document number: DS36561 Rev. 3 - 2
6 of 11
www.diodes.com
August 2015
© Diodes Incorporated
AP3429/A
NEW PROD UCT
Performance Characteristics (@TA = +25°C, VIN = 5V, VOUT = 1.8V, unless otherwise specified.)
Efficiency vs. Load Current Feedback Reference Voltage vs. Temperature
PFET Drain-Source On-State Resistance vs. Temperature NFET Drain-Source On-State Resistance vs. Temperature
Inductor Current Limit vs. Temperature Oscillation Frequency vs. Temperature
110 100 1000
0
10
20
30
40
50
60
70
80
90
100
Efficiency (%)
IOUT (mA)
VIN=5V, VOUT=1.0V
VIN=5V, VOUT=1.8V
VIN=5V, VOUT=3.3V
-60 -40 -20 0 20 40 60 80 100 120 140
0.580
0.585
0.590
0.595
0.600
0.605
0.610
0.615
0.620
Feedback Reference Voltage (V)
Temperature (oC)
-60 -40 -20 0 20 40 60 80 100 120 140
100
110
120
130
140
150
160
170
180
190
200
PFET RDS(ON)(m)
Temperture (oC)
-60 -40 -20 0 20 40 60 80 100 120 140
50
60
70
80
90
100
110
120
NFET RDS(ON) (m)
Temperture (oC)
-60 -40 -20 0 20 40 60 80 100 120 140
2.6
2.8
3.0
3.2
3.4
3.6
3.8
4.0
4.2
4.4
4.6
Inductor Current Limit (A)
Temperature (oC)
-60 -40 -20 0 20 40 60 80 100 120 140
0.70
0.75
0.80
0.85
0.90
0.95
1.00
1.05
1.10
1.15
1.20
Oscillation Frequency (MHz)
Temperature (oC)
AP3429/A
Document number: DS36561 Rev. 3 - 2
7 of 11
www.diodes.com
August 2015
© Diodes Incorporated
AP3429/A
NEW PROD UCT
Performance Characteristics (Cont. @TA = +25°C, VIN = 5V, VOUT = 1.8V, unless otherwise specified.)
Enable Turn on Characteristic (IOUT=2A) Enable Turn off Characteristic (IOUT=2A)
Time (5ms/div) Time (5ms/div)
Short Current Protection (IOUT=2A) SCP Recovery (IOUT=2A)
Time (50ms/div) Time (50ms/div)
Load Transient (IOUT=0.1A to 2A) Load Transient (IOUT=1A to 2A)
Time (100µs/div) Time (100µs/div)
VEN
(2V/div)
VOUT
(1V/div)
IL
(2A/div)
VSW
(5V/div)
VEN
(2V/div)
VOUT
(1V/div)
IL
(2A/div)
VSW
(5V/div)
VOUT
(1V/div)
IL
(2A/div)
VSW
(5V/div)
VOUT
(1V/div)
IL
(2A/div)
VSW
(5V/div)
VOUT_AC
(100mV/div)
IOUT
(1A/div)
VOUT_AC
(100mV/div)
IOUT
(1A/div)
AP3429/A
Document number: DS36561 Rev. 3 - 2
8 of 11
www.diodes.com
August 2015
© Diodes Incorporated
AP3429/A
NEW PROD UCT
Application Information
Typical application circuit is shown in the application circuit and for the circuit parameters setting please refers to the following descriptions.
Under Voltage Lockout (UVLO) Circuit
The AP3429/A provides an under voltage lockout circuit to prevent it from undefined status. When the VIN drops lower than the UVLO detector
threshold, the UVLO circuit starts to operate, VREF stops, and high-side and low-side built-in switch transistors turn “OFF”. As a result, VOUT drops
according to the COUT capacitance value and the load. When the VIN is rising higher than UVLO released voltage, the IC will restart the operation.
Over Current Protection
The AP3429/A has internal over current protection function to protect from catastrophic failures. The IC can monitor the PMOS current, if the peak
current is higher than the current limit threshold, OCP function will be triggered and enter cycle by cycle current limit mode. If VFB drops under
0.3V for example, output node shorted to GND, AP3429 will enter latch off mode. IC will turn off both power switches. It will remain latch off state
until the VIN or Enable recycled to release it. AP3429A will enter hiccup mode to protect itself, if short circuit is removed, and VFB rises over 0.3V,
the AP3429A recovers to normal operation again.
Over Voltage Protection
The AP3429 has internal output OVP circuits. When VOUT is exceeds 120% of the regulation level for more than 40µs, the power switching will be
turned off. IC enter latch off mode and will restart until VIN or Enable voltage recycled.
Over Temperature Protection
The internal thermal temperature protection circuitry of AP3429/A is provided to protect the integrated circuit in the event that the maximum
junction temperature is exceeded. When the junction temperature exceeds +160°C, it shuts down the internal control circuit and switching power
MOSFET. The AP3429/A will restart automatically under the control of soft start circuit when the junction temperature decreases to +130°C.
Input Over Voltage Protection
When input voltage of AP3429/A is near 6.25V, the IC will enter Input-Over-Voltage-Protection. It would be shut down and there will be no output
voltage in this state. As the input voltage goes down below 6V, it will leave input OVP and recover the output voltage.
AP3429/A
Document number: DS36561 Rev. 3 - 2
9 of 11
www.diodes.com
August 2015
© Diodes Incorporated
AP3429/A
NEW PROD UCT
Ordering Information
AP3429X XX XX XX
Packing
Package
TR : Tape & Reel
A : AP3429A
Blank : AP3429
Product Name Product Version
KT : TSOT25 G1 : Green
RoHS/Green
Package
Temperature Range
Part Number
Marking ID
Packing
TSOT25
-40 to +85°C
AP3429AKTTR-G1
L2E
3000/Tape & Reel
AP3429KTTR-G1
L2F
3000/Tape & Reel
Marking Information
AP3429
(Top View)
AP3429A
(Top View)
First Line: Logo and Marking ID
First Line: Logo and Marking ID
AP3429/A
Document number: DS36561 Rev. 3 - 2
10 of 11
www.diodes.com
August 2015
© Diodes Incorporated
AP3429/A
NEW PROD UCT
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for the latest version.
(1) Package Type: TSOT25
D
E1
E1/2
e1
E
E/2
e
A
A2
A1
Seating Plane
0
L2
L
Gauge Plane
01(4x)
01(4x)
c
b
Seating Plane
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
(1) Package Type: TSOT25
Y1
C
X
Y
Dimensions
Value (in mm)
C
0.950
X
0.700
Y
1.000
Y1
3.199
TSOT25
Dim
Min
Max
Typ
A
-
1.00
-
A1
0.01
0.10
-
A2
0.84
0.90
-
b
0.30
0.45
-
c
0.12
0.20
-
D
-
-
2.90
E
-
-
2.80
E1
-
-
1.60
e
0.95 BSC
e1
1.90 BSC
L
0.30
0.50
L2
0.25 BSC
θ
θ1
12°
-
All Dimensions in mm
AP3429/A
Document number: DS36561 Rev. 3 - 2
11 of 11
www.diodes.com
August 2015
© Diodes Incorporated
AP3429/A
NEW PROD UCT
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2015, Diodes Incorporated
www.diodes.com

Products

IC REG BUCK ADJUSTABLE 2A TSOT25
Available Quantity23605
Unit Price0.42
IC REG BUCK ADJUSTABLE 2A TSOT25
Available Quantity14538
Unit Price0.42