USD

74LVC1G14 Datasheet

Diodes Incorporated

Download PDF Datasheet

Datasheet

74LVC1G14
Document number: DS35123 Rev. 5 - 2
1 of 16
www.diodes.com
January 2018
© Diodes Incorporated
74LVC1G14
SINGLE SCHMITT-TRIGGER INVERTER
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl)
and < 1000 ppm antimony compounds.
Description
The 74LVC1G14 is a single 1-input Schmitt-trigger inverter with a
standard push-pull output. The device is designed for operation with
a power supply range of 1.65V to 5.5V. The inputs are tolerant to
5.5V allowing this device to be used in a mixed voltage environment.
The device is fully specified for partial power down applications using
IOFF. The IOFF circuitry disables the output preventing damaging
current backflow when the device is powered down. The gate
performs the positive Boolean function:
AY
Pin Assignments
Features
Wide Supply Voltage Range from 1.65V to 5.5V
± 24mA Output Drive at 3.3V
CMOS low power consumption
IOFF Supports Partial-Power-Down Mode Operation
Inputs accept up to 5.5V
ESD Protection Exceeds JESD 22
200-V Machine Model (A115)
2000-V Human Body Model (A114)
Latch-Up Exceeds 100mA per JESD 78, Class I
Range of Package Options
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Applications
Voltage Level Shifting
General Purpose Logic
Power Down Signal Isolation
Wide array of products such as:
PCs, networking, notebooks, netbooks, PDAs
Computer peripherals, hard drives, CD/DVD ROM
TV, DVD, DVR, set top box
Cell Phones, Personal Navigation / GPS
MP3 players ,Cameras, Video Recorders
Future
Product
74LVC1G14
Document number: DS35123 Rev. 5 - 2
2 of 16
www.diodes.com
January 2018
© Diodes Incorporated
74LVC1G14
Ordering Information
74 LVC1G 14 XXX -7
Logic Device
Function
Package
Packing
74 : Logic Prefix
14 :
1-Input
W5 : SOT25
-7 : 7” Tape & Reel
LVC : 1.65 to 5.5 V
Schmitt Trigger
SE : SOT353
Logic Family
Inverter
Z : SOT553
1G : One Gate
FS3 : X2-DFN0808-4
FW5 : X1-DFN1010-6
FW4 :X2-DFN1010-6
FX4 : X2- DFN1409-6
FZ4 : X2- DFN1410-6
Notes: 4. Pad layout as shown on Diodessuggested pad layout, which can be found on our website at http://www.diodes.com/package-outlines.html.
5. The taping orientation is located on our website at https://www.diodes.com/assets/Diodes-Packaging/ap02007.pdf.
Pin Descriptions
Pin Name
Description
A
Data Input
GND
Ground
Y
Data Output
VCC
Supply Voltage
Logic Diagram
A Y
Function Table
Inputs
Output
A
Y
H
L
L
H
Device
Package
Code
Package
(Notes 4 & 5)
Package
Size
7” Tape and Reel
Quantity
Part Number Suffix
74LVC1G14W5-7
W5
SOT25
3.0mm X 2.8mm X 1.2mm
0.95mm lead pitch
3,000/Tape & Reel
-7
74LVC1G14SE-7
SE
SOT353
2.0mm X 2.0mm X 1.1mm
0.65mm lead pitch
3,000/Tape & Reel
-7
74LVC1G14Z-7
SE
SOT553
1.6mm X 1.6 mm X 0.62mm
0.5mm lead pitch
4,000/Tape & Reel
-7
74LVC1G14FS3-7
FS3
X2-DFN0808-4
0.9mm X 0.9 mm X 0.35mm
0.5mm pad pitch (diamond)
5,000/Tape & Reel
-7
74LVC1G14FW5-7
(Future Product)
FW5
X1-DFN1010-6
(Future Product)
1.0mm X 1.0mm X 0.5mm
0.35mm pad pitch
5,000/Tape & Reel
-7
74LVC1G14FW4-7
FW4
X2-DFN1010-6
1.0mm X 1.0mm X 0.4mm
0.35mm pad pitch
5,000/Tape & Reel
-7
74LVC1G14FX4-7
FX4
X2-DFN1409-6
(Chip Scale Alternative)
1.4mm X 0.9mm X 0.4mm
0.5mm pad pitch
5,000/Tape & Reel
-7
74LVC1G14FZ4-7
FZ4
X2-DFN1410-6
1.4mm X 1.0mm X 0.4mm
0.5mm pad pitch
5,000/Tape & Reel
-7
74LVC1G14
Document number: DS35123 Rev. 5 - 2
3 of 16
www.diodes.com
January 2018
© Diodes Incorporated
74LVC1G14
Absolute Maximum Ratings (Notes 6, 7)
Symbol
Description
Rating
Unit
ESD HBM
Human Body Model ESD Protection
2
kV
ESD MM
Machine Model ESD Protection
200
V
VCC
Supply Voltage Range
-0.5 to 6.5
V
VI
Input Voltage Range
-0.5 to 6.5
V
VO
Voltage Applied to Output in High Impedance or IOFF State
-0.5 to 6.5
V
VO
Voltage Applied to Output in High or Low State
-0.5 to VCC +0.5
V
IIK
Input Clamp Current VI < 0
-50
mA
IOK
Output Clamp Current
-50
mA
IO
Continuous Output Current
±50
mA
ICC, IGND
Continuous Current Through VCC or GND
±100
mA
TJ
Operating Junction Temperature
-40 to 150
°C
TSTG
Storage Temperature
-65 to 150
°C
Notes: 6. Stresses beyond the absolute maximum may result in immediate failure or reduced reliability. These are stress values and device
operation should be within recommend values.
7. Forcing the maximum allowed voltage could cause a condition exceeding the maximum current or conversely forcing the maximum current could
cause a condition exceeding the maximum voltage. The ratings of both current and voltage must be maintained within the controlled range..
Recommended Operating Conditions (Note 8)
Symbol
Parameter
Min
Max
Unit
VCC
Operating Voltage
Operating
1.65
5.5
V
Data retention only
1.5
V
VI
Input Voltage
0
5.5
V
VO
Output Voltage
0
VCC
V
IOH
High-Level Output Current
VCC = 1.65V
-4
mA
VCC = 2.3V
-8
VCC = 2.7V
-12
VCC = 3V
-16
-24
VCC = 4.5V
-32
IOL
Low-Level Output Current
VCC = 1.65V
4
mA
VCC = 2.3V
8
VCC = 2.7V
12
VCC = 3V
16
24
VCC = 4.5V
32
TA
Operating Free-Air Temperature
-40
+125
°C
Note: 8. Unused inputs should be held at VCC or Ground.
74LVC1G14
Document number: DS35123 Rev. 5 - 2
4 of 16
www.diodes.com
January 2018
© Diodes Incorporated
74LVC1G14
Electrical Characteristics (@TA = -40°C to +85°C. All typical values are at VCC = 3.3V, TA = +25°C)
Symbol
Parameter
Test Conditions
VCC
Min
Typ.
Max
Unit
VT+
Positive-Going Input
Threshold Voltage
1.65V
0.70
1.20
2.3V
1.11
1.60
3V
1.50
2.00
4.5V
2.16
2.74
5.5V
2.61
3.33
VT-
Negative- Going Input
Threshold Voltage
1.65V
0.30
0.72
2.3V
0.58
1.00
3V
0.80
1.30
4.5V
1.21
1.95
5.5V
1.45
2.35
ΔVT
Hysteresis
(VT+ - VT-)
1.65V
0.30
0.62
2.3V
0.40
0.80
3V
0.35
1.00
4.5V
0.55
1.10
5.5V
0.60
1.20
VOH
High Level Output Voltage
IOH = -100μA
1.65V to 5.5V
VCC 0.1
V
IOH = -4mA
1.65V
1.2
IOH = -8mA
2.3V
1.9
IOH = -12mA
2.7V
2.2
IOH = -16mA
3V
2.4
IOH = -24mA
2.3
IOH = -32mA
4.5V
3.8
VOL
Low-Level Output Voltage
IOL = 100μA
1.65V to 5.5V
0.1
V
IOL = 4mA
1.65V
0.45
IOL = 8mA
2.3V
0.3
IOL = 12mA
2.7V
0.4
IOL = 16mA
3V
0.4
IOL = 24mA
0.55
IOL = 32mA
4.5
0.55
II
Input Current
VI = 5.5 V or GND
0 to 5.5V
± 5
μA
IOFF
Power Down Leakage Current
VI or VO = 5.5V
0
± 10
μA
ICC
Supply Current
VI = 5.5V of GND
IO = 0
1.65V to 5.5V
10
μA
ΔICC
Additional Supply Current
Input at VCC 0.6V
3V to 5.5V
500
μA
74LVC1G14
Document number: DS35123 Rev. 5 - 2
5 of 16
www.diodes.com
January 2018
© Diodes Incorporated
74LVC1G14
Electrical Characteristics (Continued) (@TA = -40°C to +85°C. All typical values are at VCC = 3.3V, TA = +25°C)
Symbol
Parameter
Test Conditions
VCC
Min
Typ.
Max
Unit
VT+
Positive- Going Input
Threshold Voltage
1.65V
0.70
1.20
2.3V
1.11
1.60
3V
1.50
2.00
4.5V
2.16
2.74
5.5V
2.61
3.33
VT-
Negative- Going Input
Threshold Voltage
1.65V
0.30
0.75
2.3V
0.58
1.03
3V
0.80
1.33
4.5V
1.21
1.95
5.5V
1.45
2.35
ΔVT
Hysteresis
(VT+ - VT-)
1.65V
0.30
0.62
2.3V
0.37
0.80
3V
0.32
1.00
4.5V
0.50
1.20
5.5V
0.55
1.40
VOH
High Level Output Voltage
IOH = -100μA
1.65V to 5.5V
VCC 0.1
V
IOH = -4mA
1.65V
0.95
IOH = -8mA
2.3V
1.7
IOH = -12mA
2.7V
1.9
IOH = -16mA
3V
1.9
IOH = -24mA
2.0
IOH = -32mA
4.5V
3.4
VOL
Low-Level Output Voltage
IOL = 100μA
1.65V to 5.5V
0.1
V
IOL = 4mA
1.65V
0.7
IOL = 8mA
2.3V
0.45
IOL = 12mA
2.7V
0.6
IOL = 16mA
3V
0.6
IOL = 24mA
0.8
IOL = 32mA
4.5V
0.8
II
Input Current
VI = 5.5V or GND
0 to 5.5V
± 100
μA
IOFF
Power Down Leakage Current
VI or VO = 5.5V
0
± 200
μA
ICC
Supply Current
VI = 5.5V of GND
IO = 0
1.65V to 5.5V
200
μA
ΔICC
Additional Supply Current
Input at VCC 0.6V
3V to 5.5V
5,000
μA
74LVC1G14
Document number: DS35123 Rev. 5 - 2
6 of 16
www.diodes.com
January 2018
© Diodes Incorporated
74LVC1G14
Package Characteristics (All typical values are at VCC = 3.3V, TA = +25°C)
Symbol
Parameter
Test Conditions
VCC
Min
Typ.
Max
Unit
θJA
Thermal Resistance
Junction-to-Ambient
SOT25
(Note 9)
204
°C/W
SOT353
371
SOT553
231
X2-DFN0808-4
400
X1-DFN1010-6
435
X2-DFN1010-6
445
X2-DFN1409-6
470
X2-DFN1410-6
460
θJC
Thermal Resistance
Junction-to-Case
SOT25
(Note 9)
52
°C/W
SOT353
143
SOT553
105
X2-DFN0808-4
225
X1-DFN1010-6
250
X2-DFN1010-6
250
X2-DFN1409-6
275
X2-DFN1410-6
265
Note: 9. Test condition for each of the 8 package types: Device mounted on FR-4 substrate PC board, 2oz copper, with minimum recommended pad layout.
Switching Characteristics
TA = -40°C to +85°C, CL = 15pF as noted (see Figure 1)
Parameter
From
Input
To
Output
VCC = 1.8V
± 0.15V
VCC = 2.5V
± 0.2V
VCC = 3.3V
± 0.3V
VCC = 5V
± 0.5V
Unit
Min
Max
Min
Max
Min
Max
Min
Max
tpd
A
Y
1.0
9.9
0.7
5.5
0.7
4.6
0.7
4.4
ns
TA = -40°C to +85°C, CL = 30 or 50pF as noted (See Figure 2)
Parameter
From
Input
To
Output
VCC = 1.8V
± 0.15V
VCC = 2.5V
± 0.2V
VCC = 3.3V
± 0.3V
VCC = 5V
± 0.5V
Unit
Min
Max
Min
Max
Min
Max
Min
Max
tpd
A
Y
1.0
11
0.7
6.5
0.7
5.5
0.7
5
ns
TA = -40°C to +125°C, CL = 15pF as noted (See Figure 1)
Parameter
From
Input
To
Output
VCC = 1.8V
± 0.15V
VCC = 2.5V
± 0.2V
VCC = 3.3V
± 0.3V
VCC = 5V
± 0.5V
Unit
Min
Max
Min
Max
Min
Max
Min
Max
tpd
A
Y
1.0
12.5
0.7
7.5
0.7
6.5
0.7
5.5
ns
TA = -40°C to +125°C, CL = 30 or 50pF as noted (See Figure 2)
Parameter
From
Input
To
Output
VCC = 1.8V
± 0.15V
VCC = 2.5V
± 0.2V
VCC = 3.3V
± 0.3V
VCC = 5V
± 0.5V
Unit
Min
Max
Min
Max
Min
Max
Min
Max
tpd
A
Y
1.0
14.0
0.7
8.5
0.7
7.0
0.7
6.5
ns
74LVC1G14
Document number: DS35123 Rev. 5 - 2
7 of 16
www.diodes.com
January 2018
© Diodes Incorporated
74LVC1G14
Operating Characteristics
TA = +25°C
Parameter
Test
Conditions
VCC = 1.8V
VCC = 2.5V
VCC = 3.3V
VCC = 5V
Unit
Typ.
Typ.
Typ.
Typ.
Cpd
Power Dissipation
Capacitance
f = 10 MHz
20
21
22
25
pF
Parameter Measurement Information
RL
CL
(see Note A)
From Output
Under Test
VCC
Inputs
VM
CL
RL
VI
tr/tf
1.8V±0.15V
VCC
≤2ns
VCC/2
15pF
1M
2.5V±0.2V
VCC
≤2ns
VCC/2
15pF
1M
3.3V±0.3V
3V
≤2.5ns
1.5V
15pF
1M
5V±0.5V
VCC
≤2.5ns
VCC/2
15pF
1M
Input
tW
VMVM
Vl
0 V
Voltage Waveform Pulse Duration
Input VMVM
Vl
0 V
tPHL
tPLH
tPHL
VMVM
VM
tPLH
VOH
VOL
VOH
VOL
Output
Output VM
Voltage Waveform Propagation Delay Times
Inverting and Non Inverting Outputs
Figure 1. Load Circuit and Voltage Waveforms
Notes: A. Includes test lead and test apparatus capacitance.
B. All pulses are supplied at pulse repetition rate ≤ 10MHz.
C. Inputs are measured separately one transition per measurement.
D. tPLH and tPHL are the same as tPD.
74LVC1G14
Document number: DS35123 Rev. 5 - 2
8 of 16
www.diodes.com
January 2018
© Diodes Incorporated
74LVC1G14
Parameter Measurement Information (Continued)
RL
CL
(see Note A)
From Output
Under Test
VCC
Inputs
VM
CL
RL
VI
tr/tf
1.8V±0.15V
VCC
≤2ns
VCC/2
30pF
1k
2.5V±0.2V
VCC
≤2ns
VCC/2
30pF
500
3.3V±0.3V
3V
≤2.5ns
1.5V
50pF
500
5V±0.5V
VCC
≤2.5ns
VCC/2
50pF
500
Input
tW
VMVM
Vl
0 V
Voltage Waveform Pulse Duration
Input VMVM
Vl
0 V
tPHL
tPLH
tPHL
VMVM
VM
tPLH
VOH
VOL
VOH
VOL
Output
Output VM
Voltage Waveform Propagation Delay Times
Inverting and Non Inverting Outputs
Figure 2. Load Circuit and Voltage Waveforms
Notes: A. Includes test lead and test apparatus capacitance.
B. All pulses are supplied at pulse repetition rate ≤ 10MHz.
C. Inputs are measured separately one transition per measurement.
D. tPLH and tPHL are the same as tPD.
74LVC1G14
Document number: DS35123 Rev. 5 - 2
9 of 16
www.diodes.com
January 2018
© Diodes Incorporated
74LVC1G14
Marking Information
(1) SOT25, SOT353 and SOT553
XX
Y
W
X
: Identification Code
: Year 0~9
: Week : A~Z : 1~26 week;
a~z : 27~52 week;
z represents 52 and 53 week
: A~Z : Internal Code
(Top Views)
SOT25/353 SOT553
23
5
7
4
XXYWX
1
23
5
7
4
XXYWX
1
Part Number
Package
Identification Code
74LVC1G14W5-7
SOT25
UP
74LVC1G14SE-7
SOT353
UP
74LVC1G14Z-7
SOT553
UP
(2) DFN packages
Part Number
Package
Identification Code
74LVC1G14FS3-7
X2-DFN0808-4
WP
74LVC1G14FW5-7
X1-DFN1010-6
V8
74LVC1G14FW4-7
X2-DFN1010-6
UP
74LVC1G14FX4-7
X2-DFN1409-6
MG
74LVC1G14FZ4-7
X2-DFN1410-6
UP
XX
Y
W
X
: Identification Code
: Year 0~9
: Week : A~Z : 1~26 week;
a~z : 27~52 week;
z represents 52 and 53 week
: A~Z : Internal Code
XX
Y W X
(Top View)
74LVC1G14
Document number: DS35123 Rev. 5 - 2
10 of 16
www.diodes.com
January 2018
© Diodes Incorporated
74LVC1G14
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
(1) Package Type: SOT25
(2) Package Type: SOT353
(3) Package Type: SOT553
SOT25
Dim
Min
Max
Typ
A
0.35
0.50
0.38
B
1.50
1.70
1.60
C
2.70
3.00
2.80
D


0.95
H
2.90
3.10
3.00
J
0.013
0.10
0.05
K
1.00
1.30
1.10
L
0.35
0.55
0.40
M
0.10
0.20
0.15
N
0.70
0.80
0.75


All Dimensions in mm
SOT353
Dim
Min
Max
A
0.10
0.30
B
1.15
1.35
C
2.00
2.20
D
0.65 Typ
F
0.40
0.45
H
1.80
2.20
J
0
0.10
K
0.90
1.00
L
0.25
0.40
M
0.10
0.22

All Dimensions in mm
SOT553
Dim
Min
Max
Typ
A
0.55
0.62
0.60
b
0.15
0.30
0.20
c
0.10
0.18
0.15
D
1.50
1.70
1.60
E
1.55
1.70
1.60
E1
1.10
1.25
1.20
e
0.50 BSC
e1
1.00 BSC
F
0.00
0.10
––
L
0.10
0.30
0.20
a
All Dimensions in mm
A
M
JL
D
B C
H
KN
A
M
JL
D
B C
H
K
F
E1/2
E1
D
TYP.
R0.1 MAX.
a
A
E/2
E
b (5x)
e
e1
L (5x)
c
F
TYP.
74LVC1G14
Document number: DS35123 Rev. 5 - 2
11 of 16
www.diodes.com
January 2018
© Diodes Incorporated
74LVC1G14
Package Outline Dimensions (Continued)
Please see http://www.diodes.com/package-outlines.html for the latest version.
(4) Package Type X2-DFN0808-4
(5) Package Type: X1-DFN1010-6
(Pin #1 ID)
L1
e
A
A1
Seating Plane
D
E
b
e1
L(5x)
X2-DFN0808-4
Dim
Min
Max
Typ
A
0.25
0.35
0.30
A1
0
0.04
0.02
A3
-
-
0.13
b
0.17
0.27
0.22
D
0.75
0.85
0.80
D2
0.15
0.35
0.25
E
0.75
0.85
0.80
E2
0.15
0.35
0.25
e
-
-
0.48
k
0.20
-
-
L
0.17
0.27
0.22
L1
0.02
0.12
0.07
z
-
-
0.05
All Dimensions in mm
X1-DFN1010-6
Dim
Min
Max
Typ
A
-
0.50
0.39
A1
-
0.04
-
b
0.12
0.20
0.15
D
0.95
1.050
1.00
E
0.95
1.050
1.00
e
0.55 BSC
e1
0.35 BSC
L
0.27
0.35
0.30
L1
0.32
0.40
0.35
All Dimensions in mm
A
A3
A1
Seating Plane
E
D
e
D2
E2
Z(4x) b(4x)
L1(4x)
L(4x)
Pin #1 ID
K
R0.05 TYP
74LVC1G14
Document number: DS35123 Rev. 5 - 2
12 of 16
www.diodes.com
January 2018
© Diodes Incorporated
74LVC1G14
Package Outline Dimensions (Cont.)
Please see http://www.diodes.com/package-outlines.html for the latest version.
(6) Package Type X2-DFN1010-6
(7) Package Type: X2-DFN1409-6 6 (Chip Scale Alternative)
(8) Package Type: X2-DFN1410-6
X2-DFN1010-6
Dim
Min
Max
Typ
A
––
0.40
0.39
A1
0.00
0.05
0.02
A3
––
––
0.13
b
0.14
0.20
0.17
b1
0.05
0.15
0.10
D
0.95
1.05
1.00
E
0.95
1.05
1.00
e
––
––
0.35
L
0.35
0.45
0.40
K
0.15
––
––
Z
––
––
0.065
All Dimensions in mm
X2-DFN1409-6
Dim
Min
Max
Typ
A
-
0.40
0.39
A1
0
0.05
0.02
A3
-
-
0.13
Ø
0.20
0.30
0.25
D
1.35
1.45
1.40
E
0.85
0.95
0.90
e1
-
-
0.50
e2
-
-
0.50
Z1
-
-
0.075
Z2
-
-
0.075
All Dimensions in mm
X2-DFN1410-6
Dim
Min
Max
Typ
A
––
0.40
0.39
A1
0.00
0.05
0.02
A3
––
––
0.13
b
0.15
0.25
0.20
D
1.35
1.45
1.40
E
0.95
1.05
1.00
e
––
––
0.50
L
0.25
0.35
0.30
Z
––
––
0.10
Z1
0.045
0.105
0.075
All Dimensions in mm
AA1 A3
D
E
Z(4x) b(6x)
e
L(6x)
K
(Pin #1 ID)
b1
D
E
e
L(6x)
A
A3
(Pin #1 ID)
Seating Plane
Z(4x)
A1
b(6x)
Z1(4x)
D
E
e1
A
A3
(Pin #1 ID)
Seating Plane
Z1(4x)
A1
Ø(6x)
e2
Z2(4x)
74LVC1G14
Document number: DS35123 Rev. 5 - 2
13 of 16
www.diodes.com
January 2018
© Diodes Incorporated
74LVC1G14
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
(1) Package Type: SOT25
(2) Package Type: SOT353
(3) Package Type: SOT553
Dimensions
Value (in mm)
Z
3.20
G
1.60
X
0.55
Y
0.80
C1
2.40
C2
0.95
Dimensions
Value (in mm)
Z
2.5
G
1.3
X
0.42
Y
0.6
C1
1.9
C2
0.65
Dimensions
Value (in mm)
Z
2.2
G
1.2
X
0.375
Y
0.5
C1
1.7
C2
0.5
X
Z
Y
C1
C2C2
G
X
Z
Y
C1
C2C2
G
X
Z
Y
C1
C2
C2
G
74LVC1G14
Document number: DS35123 Rev. 5 - 2
14 of 16
www.diodes.com
January 2018
© Diodes Incorporated
74LVC1G14
Suggested Pad Layout (Continued)
Please see http://www.diodes.com/package-outlines.html for the latest version.
(4) Package Type X2-DFN0808-4
(5) Package Type X1-DFN1010-6
C
Y2
Y1
Y(5x)
X
G1
G
Pin1
X1
Y3
Dimensions
Value
(in mm)
C
0.480
X
0.320
X1
0.300
X2
0.800
Y
0.320
Y1
0.300
Y2
0.900
Dimensions
Value
(in mm)
C
0.350
G
0.150
G1
0.150
X
0.200
X1
0.900
Y
0.500
Y1
0.525
Y2
0.475
Y3
1.150
Y1
X1
X2
Y2
Y(4x)
X(4x)
C
74LVC1G14
Document number: DS35123 Rev. 5 - 2
15 of 16
www.diodes.com
January 2018
© Diodes Incorporated
74LVC1G14
Suggested Pad Layout (Cont.)
Please see http://www.diodes.com/package-outlines.html for the latest version.
(6) Package Type X2-DFN1010-6
(7) Package Type: X2-DFN1409-6
(8) Package Type: X2-DFN1410-6
Dimensions
Value
(in mm)
C
0.350
G
0.150
X
0.200
X1
0.900
Y
0.550
Y1
1.250
Dimensions
Value
(in mm)
C
1.000
C1
0.500
D
0.300
G
0.200
G1
0.200
X
0.400
Y
0.150
Dimensions
Value
(in mm)
C
0.500
G
0.250
X
0.250
X1
1.250
Y
0.525
Y1
1.250
1
Y1
X1
X(6x)
Y (6x)
G(4x)
C
1
X1
Y1
Y(6x)
X(6x)
G(4x)
C
Pin1
C
C1 Y
XG
D (6x)
G1
74LVC1G14
Document number: DS35123 Rev. 5 - 2
16 of 16
www.diodes.com
January 2018
© Diodes Incorporated
74LVC1G14
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR
PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall
assume all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes
Incorporated website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales
channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify
and hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of,
directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and
markings noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is
the final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the
express written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause
the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems,
and acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products
and any use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-
related information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and
its representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or
systems.
Copyright © 2018, Diodes Incorporated
www.diodes.com
(1)

Products

IC INVERTER SCHMITT 1CH SOT353
Available Quantity65589
Unit Price0.26
IC INVERTER SCHMITT 1CH SOT25
Available Quantity18352
Unit Price0.29
IC INVERTER SCHMITT 1CH DFN1409
Available Quantity0
Unit Price0.10897
IC INVERTER SCHMITT 1CH DFN1409
Available Quantity5000
Unit Price0.10788
IC INVERTER SCHMITT 1CH DFN1409
Available Quantity0
Unit Price0
IC INVERTER SCHMITT 1CH DFN1409
Available Quantity0
Unit Price0
IC INVERTER SCHMITT 1CH DFN0808
Available Quantity0
Unit Price0.10332
IC INVERTER SCHMITT 1CH DFN0808
Available Quantity0
Unit Price0
IC INVERTER SCHMITT 1CH DFN0808
Available Quantity3730
Unit Price0.38
IC INVERTER SCHMITT 1CH DFN0808
Available Quantity0
Unit Price0
IC INVERTER SCHMITT 1CH DFN1010
Available Quantity4746
Unit Price0.45
IC INVERTER SCHMITT 1CH DFN1410
Available Quantity3816
Unit Price0.46
LOGIC LVC 1 GATE SOT553
Available Quantity0
Unit Price0.09636