USD

SJ-4351x(TS) Datasheet

CUI Inc.

Download PDF Datasheet

Datasheet

cui.com
date 06/05/2012
page 1 of 3
SERIES: SJ-4351X DESCRIPTION: 3.5 MM AUDIO JACK
FEATURES
PCB mount
plastic bushing
low profile design
RoHS
SJ - 4351 X
Switch Options
4 = no switch
5TS = tip switch
Base Number
PART NUMBER KEY
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 16 Vdc
rated input current 300 mA
contact resistance*between terminal and mating plug
between terminal in a closed circuit 50
30 mΩ
mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand at 50/60Hz for 1 minute 500 Vac
insertion/withdrawl force 0.4 3 kg
terminal strength any direction for 10 seconds 500 g
operating temperature -25 85 °C
life 5,000 cycles
Notes: *When measured at a current of less than 100 mA / 1 kHz
SOLDERABILITY
parameter conditions/description min typ max units
wave soldering dipped in solder pot for 5±0.5 seconds at 255 260 265 °C
For more information, please visit the product page.
cui.com
CUI Inc SERIES: SJ-4351X DESCRIPTION: 3.5 MM AUDIO JACK date 06/05/2012 page 2 of 3
4.50 0.177
1.30 0.051
2.90 0.114
7.90 0.311
11.0 0.433
3.20 0.126
3.60 0.142
4.80 0.189
4.50 0.177
1.10 0.043
(7 PLCS)
3.2 0.126
3.6 0.142
4.5 0.177
4.8 0.189
2.25 0.089
0.2
4.9 0.193
4.7 0.184 0.1694.3
5.3 0.209
1.00 0.039
(TYP)
1.0 0.039
0.3
0.3
2.9 0.114
0.3
7.9 0.311
11.0 0.433
1.000 0.039
(2 PLCS)
0.118
3.0
3.5 0.138 0.031
(5 PLCS)
0.3
0.551
14.0
0.80
2.5 0.098
3.6 0.142 6.00 0.236
0.197
5.00.1774.5
2.0 0.079
0.3
PCB Edge
TOP VIEW
PCB LAYOUT
NOTE: Tolerance for PCB Layout is ± 0.05mm
1
4
5
2
3
142
5
3
MECHANICAL DRAWING
MATERIAL PLATING
terminal 1 phosphor bronze gold
terminal 2 titanium copper tin
terminal 3 phosphor bronze tin
terminal 4 phosphor bronze tin
terminal 5 brass tin
plastic PA66
Model No. SJ-43514 SJ-43515TS
Schematic
PIN
1 sleeve sleeve
2 tip tip
3 ring 1 ring 1
4 ring 2 ring 2
5 NP tip switch
units: mm[inches]
TOLERANCE:
X.X ±0.2mm
X.XX ±0.1mm
X.XXX ±0.05mm
14
Ø 3.5 MATING PLUG
3
5
4
2
1
3
4
2
1
For more information, please visit the product page.
CUI Inc SERIES: SJ-4351X DESCRIPTION: 3.5 MM AUDIO JACK date 06/05/2012 page 3 of 3
CUI offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI reserves the right to make changes to the product at any time without notice. Information provided by CUI is believed to be accurate and reliable. However, no responsibility is
assumed by CUI for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical
component is any component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to
affect its safety or effectiveness.
Headquarters
20050 SW 112th Ave.
Tualatin, OR 97062
800.275.4899
Fax 503.612.2383
cui.com
techsupport@cui.com
rev. description date
1.0 initial release 05/01/2006
1.01 new template applied 02/21/2012
1.02 pin numbering changed 03/09/2012
1.03 added notch to pcb layout 04/05/2012
1.04 updated drawing 06/05/2012
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
For more information, please visit the product page.

Products

CONN JACK 4COND 3.5MM R/A
Available Quantity11818
Unit Price1.04
CONN JACK 4COND 3.5MM R/A
Available Quantity75858
Unit Price1.06