USD

PJ-065x Datasheet

CUI Inc.

Download PDF Datasheet

Datasheet

date 12/18/2012
page 1 of 3
cui.com
SERIES: PJ-065X DESCRIPTION: DC POWER JACK
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 24 Vdc
rated input current 5A
contact resistance 30 mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand for 1 minute 500 Vac
insertion/withdrawl force 0.2 3.0 kgf
operating temperature -25 70 °C
life 5,000 cycles
SOLDERABILITY
parameter conditions/description min typ max units
hand soldering for 3~5 seconds at 295 300 305 °C
wave soldering for 3~5 seconds at 245 250 255 °C
FEATURES
• long barrel
• mounting hardware includes nut and washer
• panel mount
• metal bushing
RoHS
PJ-065 X
Center Pin Diameter
A = ø2.0 mm
B = ø2.5 mm
Base Number
PART NUMBER KEY
For more information, please visit the product page.
cui.com
CUI Inc SERIES: PJ-065X DESCRIPTION: DC POWER JACK date 12/18/2012 page 2 of 3
3.80 0.150 1.10 0.043
(3 PLCS)
3.90 0.154
3.80 0.150
5.70 0.224
0.10
0.30 0.012
2.10 0.083
10.10 0.398 8.10 0.319
5/16X32W
1.20X2.60
(3 PLCS) ±0.20
0.307
7.80
0.20
0.10
0.110
(3 PLCS)
0.20
8.00 0.315
0.598
0.20
0.106
15.20
2.70
2.80
10.40 0.409
0.20
2
11.00 0.433
0.10
1
3
10.00 0.394
5/16x32W
refer to
schematic
MECHANICAL DRAWING
MATERIAL PLATING
center pin brass nickel
terminal 1 brass silver
terminal 2 phosphor bronze silver
terminal 3 brass silver
bushing brass nickel
insulator red vulcanite fi ber
plastic PBT
nut brass nickel
washer steel nickel
units: mm[inches]
TOLERANCE:
±0.3mm (unless otherwise specifi ed)
MATING PLUG
Jack Insertion Depth: 10.7mm
Schematic
Model Center Pin
PJ-065A ø2.0 mm
PJ-065B ø2.5 mm
3
2
1
For more information, please visit the product page.
CUI Inc SERIES: PJ-065X DESCRIPTION: DC POWER JACK date 12/18/2012 page 3 of 3
CUI offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI reserves the right to make changes to the product at any time without notice. Information provided by CUI is believed to be accurate and reliable. However, no responsibility is
assumed by CUI for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical
component is any component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to
affect its safety or effectiveness.
Headquarters
20050 SW 112th Ave.
Tualatin, OR 97062
800.275.4899
Fax 503.612.2383
cui.com
techsupport@cui.com
rev. description date
1.0 initial release 08/03/2010
1.01 new template applied 06/14/2012
1.02 updated voltage and current rating 12/18/2012
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
For more information, please visit the product page.

Products

CONN PWR JACK 2.5X5.5MM SOLDER
Available Quantity9110
Unit Price2.15