USD

MD-SM Series Datasheet

CUI Inc.

Download PDF Datasheet

Datasheet

cui.com
date 01/19/2018
page 1 of 4
SERIES: MD-SM DESCRIPTION: MINI DIN CONNECTOR
FEATURES
• PCB mount
• right angle
• side shielded
PART NUMBER KEY
Base Number
MD - XX SM
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 100
12
Vac
Vdc
rated input current at 100 Vac
at 12 Vdc
1
2
A
A
contact resistance 30 mΩ
insulation resistance at 250 Vdc 50 MΩ
voltage withstand for 1 minute 250 Vac
insertion force 1 5 kg
withdrawal force 0.8 3.5 kg
operating temperature -40 85 °C
life 1,000 cycles
flammability rating UL94V-0
RoHS 2011/65/EU
SOLDERABILITY
parameter conditions/description min typ max units
hand soldering for 5 ± 1 seconds 240 245 250 °C
Pin Options
30 = 3 pins
40 = 4 pins
50 = 5 pins
60 = 6 pins
70 = 7 pins
80 = 8 pins
90 = 9 pins
For more information, please visit the product page.
cui.com
CUI Inc SERIES: MD-SM DESCRIPTION: MINI DIN CONNECTOR date 01/19/2018 page 2 of 4
13.2 0.520
6.5 0.256
4.70.185
5.50.217
0.43311.0
8.5 0.335
1.00.039
(2 PLCS) MAX
SOLDER WELDS
86
21
3
45
7
0.6 2.0 0.079
(2 PLCS)
0.024
0.3 0.012
(TYP)
0.138
(TYP)
12.8 0.504
3.5
14.0 0.551
0.0300.75
(TYP)
2.00.079
1.80.071
13.00.512
(2 PLCS)
0.358
1.5 0.059
(2 PLCS)
0.0391.0
(4 PLCS) 0.1
0.1975.0
9.1
10.00.394
MECHANICAL DRAWINGS
units: mm[inches]
TOLERANCE: ±0.2mm
MATERIAL PLATING
earth terminal brass tin
contact terminals (1~9) phosphor bronze silver
shielding plate steel tin
housing PBT
1
2
3
21
3
44
5
1
32
0.90.035
0.90.035
(3 PLCS)
+0.1
-0.0
13.50.531
4.70.185
8.
50.335
(2 PLCS)
5.50.217
(2 PLCS)
11.00.433
6.80.268
HOLE LAYOUT
TOP VIEW
0.7X2.2
(3 PLCS)
21
3
13.50.531
4.70.185
8.50.335
(2 PLCS)
5.50.217
(2 PLCS)
11.00.433
(2 PLCS)
6.80.268
0.90.035
(4 PLCS)
+0.1
-0.0 HOLE LAYOUT
TOP VIEW
0.7X2.2
(3 PLCS)
21
34
13.50.531
4.70.185
8.50.335
(3 PLCS)
5.50.217
(2 PLCS)
11.0 0.433
(2 PLCS)
1.30.051
6.80.268
0.90.035
(5 PLCS)
+0.1
-0.0
HOLE LAYOUT
TOP VIEW
0.7X2.2
(3 PLCS)
1
2
45
3
MD-30SM MD-40SM MD-50SM
For more information, please visit the product page.
cui.com
CUI Inc SERIES: MD-SM DESCRIPTION: MINI DIN CONNECTOR date 01/19/2018 page 3 of 4
14.5 0.57
4.70.19 8.50.33
(4 PLCS)
5.50.22
(2 PLCS)
11.0 0.43
(5 PLCS)
8.00.31
4.00.16
1.30.05
0.70.03
2.20.09
+0.1
-0.0
(2 PLCS)
0.90.04
+0.1
-0.0
(9 PLCS)
1.00.04
(2 PLCS) MAX
SOLDER WELDS
2.90.11
6.5 0.26
0.5213.2
10.8 0.43
2.10.08
(2 PLCS)
0.061.5
(2 PLCS)
9.0
(2 PLCS)
5.0 0.20
0.4311.0
0.35
1.00.04
(4 PLCS) 0.1
3.8
(TYP)
12.9
0.15
0.51
0.30.01
(TYP)
0.14
(TYP)
3.5
14.80.58
HOLE LAYOUT
TOP VIEW
0.7X2.2
2
3126
98547
6
9
5
87
43
1
MD-60SM MD-70SM MD-80SM
5
6
12
43
65
7
2 1
43
6
78
12
543
13.5 0.531
4.70.185
8.
50.335
(4 PLCS)
5.50.217
(2 PLCS)
11.0 0.433
(2 PLCS)
2.60.102
6.80.268
0.90.035
(6 PLCS)
+0.1
-0.0
HOLE LAYOUT
TOP VIEW
0.7X2.2
(3 PLCS)
1
3
56
4
2
13.5 0.531
4.70.185
8.50.335
(4 PLCS)
5.50.217
(2 PLCS)
11.00.433
(3 PLCS)
0.90.035
2.60.102
6.80.268
0.90.035
(7 PLCS)
+0.1
-0.0
TOP VIEW
HOLE LAYOUT
0.7X2.2
(3 PLCS)
4
21
3
567
13.50.531
4.70.185
8.50.335
(4 PLCS)
5.50.217
(2 PLCS)
11.0 0.433
(4 PLCS)
0.90.035
2.60.102
6.80.268
0.90.035
(8 PLCS)
+0.1
-0.0
HOLE LAYOUT
TOP VIEW
0.7X2.2
(3 PLCS)
1
3
6478
5
2
MD-90SM
MECHANICAL DRAWINGS (CONTINUED)
For more information, please visit the product page.
CUI Inc SERIES: MD-SM DESCRIPTION: MINI DIN CONNECTOR date 01/19/2018 page 4 of 4
CUI offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI reserves the right to make changes to the product at any time without notice. Information provided by CUI is believed to be accurate and reliable. However, no responsibility is
assumed by CUI for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical
component is any component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to
affect its safety or effectiveness.
Headquarters
20050 SW 112th Ave.
Tualatin, OR 97062
800.275.4899
Fax 503.612.2383
cui.com
techsupport@cui.com
rev. description date
1.0 initial release 02/23/2006
1.01 new template applied 02/22/2012
1.02 updated datasheet 08/25/2017
1.03 added hand soldering details 01/19/2018
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
For more information, please visit the product page.

Products

CONN RCPT FMALE MINI DIN 3P SLDR
Available Quantity1153
Unit Price1.76
CONN RCPT FMALE MINI DIN 4P SLDR
Available Quantity14778
Unit Price1.81
CONN RCPT FMALE MINI DIN 6P SLDR
Available Quantity11768
Unit Price1.94
CONN RCPT FMALE MINI DIN 7P SLDR
Available Quantity3434
Unit Price2.3
CONN RCPT FMALE MINI DIN 5P SLDR
Available Quantity2418
Unit Price2.13
CONN RCPT FMALE MINI DIN 9P SLDR
Available Quantity1852
Unit Price2.95
CONN RCPT FMALE MINI DIN 8P SLDR
Available Quantity17673
Unit Price2.11