USD

L Series Slide Datasheet

C&K

View All Related Products | Download PDF Datasheet

Datasheet

I
Slid
e
I–19
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
L Series
Miniature Slide Switches
Features/Benefits
Positive detent
Enclosed housing
Maintained and momentary functions
PC and panel mounting
RoHS compliant
Typical Applications
Communications equipment
Lighting devices
Specifications
CONTACT RATING: Q contact material (LX0X, LX1X Models): 4 AMPS
@ 125 V AC or 28 V DC; 2 AMPS @ 250 V AC; 0.5 AMP @
125 V DC (UL). See page I-23 for additional ratings.
ELECTRICAL LIFE: 10,000 make-and-break cycles at full load.
CONTACT RESISTANCE: Below 10 m Ω typ. initial
@ 2-4 V DC, 100 mA, for both silver and gold plated contacts.
INSULATION RESISTANCE: 109 Ω min.
DIELECTRIC STRENGTH: 1,000 Vrms min. @ sea level.
OPERATING TEMPERATURE: -30ºC to +65ºC
STORAGE TEMPERATURE: -30ºC to +85ºC
NOTE: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown and
described on pages I-20 through I-24. For additional options not shown in catalog, consult Customer Service Center.
Models Available
Materials
HOUSING: 6/6 nylon (UL94V-2), black.
ACTUATOR: 6/6 nylon (UL94V-2), black.
‘13’ actuator, natural (standard).
CONTACTS: Q contact material: Copper, silver plated. See page
I-23 for additional contact materials.
TERMINALS: Q contact material: Copper, silver plated. See page
I-23 for additional contact materials.
CONTACT SPRING: Music wire or stainless steel.
TERMINAL SEAL: Epoxy.
NOTE: Any models supplied with Q, B or G contact material are RoHS compliant.
Switch Function
L202 DPDT
L203 DP3T
L101 SPST
L102 SPDT
L103 SP3T
L104 SP4T
L112 SPDT, mom.
L113 SP3T, mom. to one end
L123 SP3T, mom. to both ends
L201 DPST
L204 DP4T
L212 DPDT, mom.
Mounting Style
MS PC Thru-hole
MA Right angle, PC thru-hole
ML Right angle, PC thru-hole
MV Right angle, PC thru-hole
SS Panel with mounting ears
TS Panel with integral mounting ears
Detent
1 With detent
2 Without detent
Actuator
01 .200” high
02 .335” high
03 .375” high
05 .312” high
11 .100” high
12 Screwdriver slot
13 Plunger without cap
14 Plunger with .200” dia. cap
15 Plunger with .310” dia. cap
17 Plunger with .458” dia. cap
19 Plunger with .590” dia. cap
Contact Material
B Gold
Q Silver
G Gold over silver
Seal
NONE No seal
E Epoxy seal Cap Color
2 Black
NONE No cap
Terminations
02 PC Thru-hole
01 Solder lug with notch
03 Solder lug with hole
04 PC Thru-hole
10 PC Thru-hole
06 Wire wrap
12 PC Thru-hole
25 May 2018
I–20
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
I
Slide
L Series
Miniature Slide Switches
SWITCH AND LOCK FUNCTION
ACTUATOR
.200
5,08
Cap part number 7089
Cap part number 8018
Cap part number 7982
Cap part number 8940
14
PLUNGER WITH CAP
13
PLUNGER WITHOUT CAP
12
SCREWDRIVER SLOT
03
.375” HIGH
02
.335” HIGH
01
.200” HIGH
05
.312” HIGH
11
.100” HIGH
15
PLUNGER WITH CAP
17
PLUNGER WITH CAP
19
PLUNGER WITH CAP
OPTION
CODE
ACTUATOR CAP
COLORS
2 BLACK
NONE 01-13 ACTUATORS
NO.
POLES
MODEL
NO. SWITCH FUNCTION SCHEMATIC
AVAILABLE
MOUNTING
STYLES
SP
L101 SPST ML, MS, SS
L102 SPDT ML, MS, SS
L112 SPDT-MOM. ML, MS, MV, SS
L103 SP3T MA, MS, TS
L113 SP3T-MOM. to one end MA, MS, TS
L123 SP3T-MOM. to both ends MA, MS, TS
L104 SP4T MS
NO.
POLES
MODEL
NO.
SWITCH
FUNCTION SCHEMATIC
AVAILABLE
MOUNTING
STYLES
DP
L201 DPST MA, MS, SS
L202 DPDT MA, MS, SS
L212 DPDT-MOM. MV
L203 DP3T MS, TS
L204 DP4T MS
NOTE: and MOM. in table indicates momentary action.
All models with all options when ordered with ‘G’ or ‘Q’ contact material.
Contacts make on side actuator thrown.
NOTE: No actuator color option code is required. Standard actuator color is
black, other colors and heights available, consult Customer Service Center.
See pages I-20 and I-22 for available mounting styles.
ACTUATOR CAPS
Caps supplied are not installed standard. To order actuator options ‘14 thru 19,’ select
desired cap color from chart and place option code in last box of ordering format. Leave box
empty for all other actuator options. Caps may also be ordered separately and user installed,
see pages I-23 and I-24. Specify the four digit part number and desired cap color. For
switches without caps, order ‘13’ or ‘23’ actuator option. Cap finish: gloss (excluding square
cap part number 7982, finish: matte).
SPLASH CAPS
New protective splash caps for PC mounted slide
switches are available separately and reusable.
They provide splash protection during soldering and
cleaning processes. To order specify correct part
number, see page I-24.
Other colors available,
consult Customer Service Center.
ACTUATOR OPTIONS FOR ‘MS, MA, ML, SS, & TS’ MOUNTING STYLES
ACTUATOR OPTIONS FOR ‘MV’ MOUNTING STYLE
ACTUATOR
CAP COLOR
123
25 May 2018
I
Slid
e
I–21
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
L Series
Miniature Slide Switches
DETENT
MOUNTING STYLE
MA
RIGHT ANGLE, PC THRU-HOLE
2
WITHOUT DETENT
1
WITH DETENT
MS
PC THRU-HOLE, 2 POSITION MODELS
L203011MS02Q
DP3T
L202021MA04Q
Horizontal Actuation
DPDT
Standard with all maintained models: L101, L102, L103, L104, L113, L201, L202, L203 and L204.
Standard with all momentary models: L112, L123, and L212.
AVAILABLE WITH:
Models: L101, L102, L112, L103, L113 L123,
L201, L202, L203, L104 and L204
Terminations: 02, 06, 10 and 12
Actuators: 01, 02, 03, 05, 11 and 12
PC MOUNTING
For mounting information, see
TERMINATIONS section, page I-23.
Splash caps are available separately
and reusable, see page I-24.
AVAILABLE WITH:
Models: L103, L201, L202, L113 and L123
Terminations: 04
Actuators: 02 and 12
PC MOUNTING
For mounting information, see
TERMINATIONS section, page I-23.
Splash caps are available separately
and reusable, see page I-24.
.400
(10,16)
0.941
(23,90)
.335
(8,51) .412
(10,46)
.100 TYP
(2,54)
4
3
2
1
0.125
(3,18)
.200
(5,08)
.140
(4,06)
TRAVEL
.215
(5,46)
.256
(6,50)
.100 TYP
(2,54)
.181 TYP
(4,60)
4
3
2
1TERM. NOS. FOR
REFERENCE ONLY
.425
(10,79)
1.122
(28,50)
.170 TRAVEL
(4,32) TYP
.200
(5,08)
.070 TYP
(1,78)
.050 TYP
(1,27)
.181 TYP
(4,60)
.288
(7,32)
.050 X .020 TYP
(1,27) X (0,51)
.225 TYP
(5,71)
TERMINAL NOS. FOR
REFERENCE ONLY
5
4
3
2
1
.181 TYP
(4,60) .065 DIA
(1,65) TYP
.225 TYP
(5,70)
.232 TYP
(5,89)
10
9
8
7
6
RIGHT ANGLE, PC, SP-3 POSITION MODELS
PC THRU HOLE, 4 POSITION MODELS
PC THRU-HOLE, 3 POSITION MODELS
25 May 2018
I–22
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
I
Slide
.425
(10,80)
7
6
5
.160 TYP
(4,06)
TRAVEL
.125
(3,18)
1.000
(25,40)
.941
(23,90)
.200
(5,08)
.200
(5,08)
.070 TYP
(1,78)
.240
(6,10)
.181
(4,60)
TYP
.358
(9,09)
1.000
(25,40)
.135
(3,43)
.110 DIA
(2,79ø)
.530
(13,46)
CAVITY I.D.
0.0625 HIGH X
0.010 RAISED
0.080
(2,03)
FULL R
TYP.
0.250
(6,35)
ø
ø 0.100 TYP
(2,54)
2X 0.218
(5,53)
2X 0.050
(1,27)
2X 0.050
(1,27)
0.100
(2,54)
1.000
(25,40)
L Series
Miniature Slide Switches
MV
RIGHT ANGLE, PC THRU-HOLE
ML
RIGHT ANGLE, PC THRU-HOLE
L102021ML04Q
Horizontal Actuation
SPDT
L212132MV02Q
DPDT
AVAILABLE WITH:
Models: L101, L102, L112
Terminations: 04
Actuators: 01, 02, 05, 11 and 12
PC MOUNTING
For mounting information, see
TERMINATIONS section, page I-23.
Splash caps are available separately
and reusable, see page I-24.
AVAILABLE WITH:
Models: L112 and L212
Terminations: 02, 06, 10 and 12
Actuators: 13 thru 19
PC MOUNTING
For mounting information, see
TERMINATIONS section, page I-23.
Splash caps are available separately
and reusable, see page I-24.
MOUNTING STYLE
TS
PANEL WITH INTEGRAL MOUNTING EARS
AVAILABLE WITH:
Models: L103, L113, L123 and L203
Terminations: 01, 02, 03, 06, 10, 12
Actuators: 01, 02, 03, 05, 11 and 12
L202011SS03Q
DPDT
L203011TS03Q
DP3T
.110 DIA
(2,79ø) TYP
.360
(9,14)
1.000
(25,40)
.135
(3,43)
.225
(5,72)
.760
(19,30)
.181 TYP
(4,60)
.358
(9,09)
.070 TYP
(1,78)
.240
(6,10)
.050
(1,27)
.200
(5,08)
.200
(5,08)
1.200
(30,48)
1.000
(25,40)
.425
(10,60)
.125
(3,18)
.150
(3,81)
TRAVEL
6
5
4
3
2
1
6
5
4
ø .100
(2,54)
AVAILABLE WITH:
Models: L101, L102, L112, L201 and L202
Terminations: 01, 02, 03, 06, 10, 12
Actuators: 01, 02, 03, 05, 11 and 12
SS
PANEL WITH MOUNTING EARS PANEL MOUNTING
PANEL MOUNTING
25 May 2018
I
Slid
e
I–23
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
L Series
Miniature Slide Switches
CONTACT MATERIAL
SEAL
EPOXY .075 MAX.
(1,91)
E
EPOXY SEAL
NONE
NO SEAL
* Note: See Technical Data section of this catalog for RoHS compliant and compatible definitions and specifications.
1
CONTACTS & TERMINALS: Copper, with gold plate over nickel plate.
2
CONTACTS & TERMINALS: Copper, silver plated (standard with all termination options).
3
CONTACTS & TERMINALS: Copper, with gold plate over nickel plate over silver plate.
All models with all options when ordered with ‘G’ or ‘Q’ contact material.
NOTE: ‘G’ contact material is equivalent to both ‘B’ and ‘Q’ contact materials.
NOTE: Any models supplied with B, Q or G contact material are RoHS compliant.
TERMINATIONS
.240
(6,10)
.028
(0,71)
.020 THK.
(0,51)
.080
(2,03)
.062
(1,57)
.226
(5,74)
.050
(1,27)
.020 THK.
(0,51)
.080
(2,03)
.060
(1,52)
.240
(6,10)
.046
(1,17)
.020 THK.
(0,51)
.080
(2,03)
.085
(2,16)
.256
(6,50)
.050
(1,27)
.020 THK.
(0,51)
.080
(2,03)
.085
(2,16)
.181 TYP.
(4,60)
.225
(5,72)
.065 DIA
(1,65ø)
TYP.
.187 TYP.
(4,75)
.065 DIA
(1,65ø
TYP.
.181 TYP.
(4,60)
.272
(6,91)
.065 DIA
(1,65ø)
TYP.
.181 TYP.
(4,60)
.225
(5,72)
.065 DIA
(1,65ø)
TYP.
.181 TYP.
(4,60)
.272
(6,91)
.065 DIA
(1,65ø)
TYP.
.181 TYP.
(4,60)
.225
(5,72)
.065 DIA
(1,65ø)
TYP.
.181 TYP.
(4,60)
.272
(6,91)
.065 DIA
(1,65ø)
TYP.
All models with ‘04’
terminations and
‘ML’ mounting style.
All 2 position models,
except ‘04’ and ‘10’
terminations.
All 2 position models
with ‘04’ and ‘10’
terminations.
All 3 position models
except ‘04’ and ‘10’
terminations.
All 3 position models,
with ‘10’ termination.
All 4 position models,
except ‘04’ and ‘10’
terminations.
All 4 position models,
with ‘10’ terminations.
.445
(11,30)
.050
(1,27)
.020 THK.
(0,51)
.080
(2,03)
.065
(1,65)
.226
(5,74)
.050
(1,27)
.020 THK.
(0,51)
.080
(2,03)
.272
(6,91)
.419
(10,64)
.050
(1,27)
.020 THK.
(0,51)
.080
(2,03)
12
PC THRU-HOLE
06
WIRE WRAP
02
PC THRU-HOLE
01
SOLDER LUG WITH NOTCH
03
SOLDER LUG WITH HOLE
10
PC THRU-HOLE
04
PC THRU-HOLE
‘MA & ML’ Mounting Styles Only
‘MS, MV, SS & TS’ Mounting Styles Only
LX0X, LX1X MODELS: 0.4 VA MAX. @ 20 V AC or DC MAX. or 4 AMPS @
125 V AC or 28 V DC; 2 AMPS @ 250 V AC; 0.5 AMP @ 125 V DC (UL).
LX6X MODELS: 0.4 VA MAX. @ 20 V AC or DC MAX. or 4 AMPS @ 125 V AC or
28 V DC; 2 AMPS @ 250 V AC (UL).
LX0X, LX1X MODELS: 4 AMPS @ 125 V AC or 28 V DC; 2 AMPS @ 250 V AC;
0.5 AMP @ 125 V DC (UL).
LX6X MODELS: 4 AMPS @ 125 V AC or 28 V DC; 2 AMPS @ 250 V AC
(UL).
0.4 VA MAX. @20 V AC OR DC max.
LOW LEVEL/DRY
CIRCUIT OR POWER
POWER
LOW LEVEL/DRY
CIRCUIT
GOLD OVER
SILVER
3
SILVER
2
GOLD
1
OPTION
CODE RATINGS
CONTACT
MATERIAL
B
Q
G
25 May 2018
AVAILABLE HARDWARE
I–24
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
I
Slide
.200 DIA.
(5,08 )
.120
(3,05)
.155
(3,94)
.375 DIA.
(9,53 )
.120
(3,05)
.250
(6,35)
.310 DIA.
(7,87 )
.250
(6,35)
.138
(3,51)
Cap
Compatible with 13-19 actuators
PART NO.
708902000
BLACK
708903000
RED
Material: Nylon
Finish: Gloss
Cap
Compatible with 13-19 actuators
PART NO.
452D02000
BLACK
452D03000
RED
Material: Nylon
Finish: Gloss
Cap
Compatible with 13-19 actuators
PART NO.
894102000
BLACK
894103000
RED
Material: Nylon
Finish: Gloss
Cap
Compatible with 13-19 actuators
PART NO.
484602000
BLACK
484603000
RED
Material: Nylon
Finish: Gloss
PART NO.
798202263
BLACK
798203000
RED
Material: Nylon
Finish: Matte
Cap
Compatible with 13-19 actuators
PART NO.
752702000
BLACK
752703000
RED
Material: Nylon
Finish: Gloss
Cap
Compatible with 13-19 actuators
PART NO.
801802000
BLACK
801803000
RED
Material: Nylon
Finish: Gloss
.450 SQ.
(11,43)
.195
(4,95) .240
(6,10)
L Series
Miniature Slide Switches
Cap
Compatible with 01-05 actuators
PART NO.
120100602
BLACK
Material: Nylon
Finish: Matte
Splash Cap
PART
NO.
120100200
Material: Nylon
Splash Cap
PART NO.
120100300
Material: Nylon
NOTE: Other colors available,
consult Customer Service Center.
Splash Cap
PART NO.
120100400
Material: Nylon
Fits ‘MA’ mounting style,
LXX3 models only.
Fits ‘MS’ mounting style,
LXX1 & LXX2 models only.
Fits ‘MV’ mounting style,
LX1X models only.
25 May 2018

Products

SWITCH SLIDE DPDT 4A 125V
Available Quantity2557
Unit Price2.94
SWITCH SLIDE DP3T 4A 125V
Available Quantity341
Unit Price3.38
SWITCH SLIDE DPST 4A 125V
Available Quantity154
Unit Price2.9
SWITCH SLIDE DPST 4A 125V
Available Quantity343
Unit Price3.47
SWITCH SLIDE DPDT 4A 125V
Available Quantity118
Unit Price3.55
SWITCH SLIDE DPDT 4A 125V
Available Quantity0
Unit Price3.8
SWITCH SLIDE DP4T 4A 125V
Available Quantity498
Unit Price4.14
SWITCH SLIDE DP3T 4A 125V
Available Quantity106
Unit Price4.71
SWITCH SLIDE DPDT 4A 125V
Available Quantity716
Unit Price5.08
SWITCH SLIDE SP3T 4A 125V
Available Quantity177
Unit Price3.13
SWITCH SLIDE SPDT 4A 125V
Available Quantity383
Unit Price3.69
SWITCH SLIDE DPDT 4A 125V
Available Quantity140
Unit Price3.89
SWITCH SLIDE DPDT 4A 125V
Available Quantity861
Unit Price3.98
SWITCH SLIDE DPDT 4A 125V
Available Quantity286
Unit Price4.22
SWITCH SLIDE DPDT 4A 125V
Available Quantity112
Unit Price4.91
SWITCH SLIDE DPDT 4A 125V
Available Quantity593
Unit Price5.6
SWITCH SLIDE DPDT 4A 125V
Available Quantity103
Unit Price5.99
SWITCH SLIDE DPDT 4A 125V
Available Quantity453
Unit Price6.45
SWITCH CAP
Available Quantity224
Unit Price0.77
SWITCH SLIDE SPDT 4A 125V
Available Quantity73
Unit Price1.74