USD

Datasheet

9.53
(.375)
5.64
(.222)
5.97 ± .89
(.235 ± .035)
.38
(.015)
Common Dimensions
Side Adjust Models H,S,W
3.56 ± .25
(.140 ± .010)
3.81
(.150)
132
4.83
(.190)
3386B
2.54
(.100)
132
3386C
1.40 ± .25
(.055 ± .010)
13
2
3386H
2.44
(.096)
3.81
(.150)
132
3386J
2.44
(.096)
312
3386S
2.44
(.096)
312
3386W
31
2
3386X
ADJ. SLOT
.76
(.030)
.76
(.030)
3.15
(.124)
3.56 ± .25
(.140 ± .010)
1.40 ± .25
(.055 ± .010)
3.81
(.150)
WIDE
X
X
DEEP
LONG
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
3.81
(.150)
MIN.
9.53
(.375)
5.33
(.210)
.51 ± .05
(.020 ± .002)
5.97 ± .89
(.235 ± .035)
.38
(.015)
Common Dimensions
Side Adjust Models B,C,J,X
ADJ. SLOT
.76
(.030)
.76
(.030)
3.15
(.124)
WIDE
X
X
DEEP
LONG
9.53
(.375)
9.53
(.375)
MIN.
DIA. PINS .51 ± .05
(.020 ± .002) DIA. PINS
3.81
(.150)
3.81
(.150)
Features
Single Turn / Cermet / Industrial / Sealed
Available on tape and reel
Available with a knob for finger adjust
Available with extended shaft
Available with cross-slot rotor
Top and side adjust types (F, P, H, W, X
most popular)
RoHS compliant* version available
For trimmer applications/processing
guidelines,
click here
3386 - 3/8 ” Square Trimpot® Trimming Potentiometer
†“Fluorinert” is a registered trademark of 3M Co.
Electrical Characteristics
Standard Resistance Range
......................10 ohms to 2 megohms
(see standard resistance table)
Resistance Tolerance ........... ±10 % std.
(tighter tolerance available)
Absolute Minimum Resistance
....................................... 2 ohms max.
Contact Resistance Variation
........................... 2 % or 3 ohms max.
(whichever is greater)
Adjustability
Voltage Divider ...................... ±0.05 %
Rheostat ................................ ±0.15 %
Resolution ...................................
Insulation Resistance ...............500 vdc.
1,000 megohms min.
Dielectric Strength
Sea Level................................ 900 vac
70,000 Feet ............................ 350 vac
Adjustment Angle ................. 280 ° nom.
Environmental Characteristics
Power Rating (300 volts max.)
85 °C ......................................0.5 watt
125 °C .......................................0 watt
Temperature Range ... -55 °C to +125 °C
... ±100 ppm/°C
Seal Test ......................85 °C Fluorinert†
Humidity .......MIL-STD-202 Method 103
96 hours
(2 % ΔTR, 10 Megohms min.)
Vibration ....... 30 G (1 % ΔTR; 1 % ΔVR)
Shock ......... 100 G (1 % ΔTR; 1 % ΔVR)
Load Life .. 1,000 hours 0.5 watt @ 70 °C
(3 % ΔTR; 3 % or 3 ohms,
whichever is greater, CRV)
Rotational Life .......................200 cycles
(4 % ΔTR; 3 % or 3 ohms,
whichever is greater, CRV)
Physical Characteristics
Mechanical Angle ................. 310 ° nom.
Torque .............................5.0 oz-in. max.
Stop Strength ...............15.0 oz -in. min.
Terminals .......................Solderable pins
Weight ....................................... 0.03 oz.
Marking ...........................Manufacturer’s
trademark, resistance code,
wiring diagram, date code,
manufacturer’s model
number and style
Flammability ..........................U.L. 94V-0
Standard Packaging .....50 pcs. per tube
Wiper ............... 50 % (Actual TR) ±10 %
Adjustment Tool ..............................H-90
Product Dimensions
How To Order
3386 P - 1 - 103 T __ LF
Model
Style
Product Indicator
-1 = Standard Product
-EY5 = Extended Shaft
Resistance Code
T = Knob**
Packaging Designator
Blank = Tube (Standard)
R = Tape & Reel (W and U Pin Styles Only)
A = Ammo Pack (W and U Pin Styles Only)
Tape and reel material meets Antistatic ANSI/
ESD 5541-2003 packaging standards.
Terminations
LF = 100 % Tin-plated (RoHS compliant)
Blank = 90 % Tin / 10 % Lead-plated
(Standard)
**Knob option is available only in standard tube
packaging. Not recommended for side load
applications.
Consult factory for other available options.
Standard Resistance Table
Resistance Resistance
(Ohms) Code
10 100
20 200
50 500
100 101
200 201
500 501
1,000 102
2,000 202
5,000 502
10,000 103
20,000 203
25,000 253
50,000 503
100,000 104
200,000 204
250,000 254
500,000 504
1,000,000 105
2,000,000 205
TOLERANCES: ± 0.25 EXCEPT WHERE NOTED
(.010)
DIMENSIONS: MM
(INCHES)
Popular distribution resistance values listed in
boldface. Special resistances available.
*RoHS COMPLIANT
VERSIONS
AVAILABLE
WARNING
Cancer and Reproductive Harm
www.P65Warnings.ca.gov
*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on the
last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
3386 - 3/8 ” Square Trimpot® Trimming Potentiometer
3.05 ± .38
(.120 ± .015)
Common Dimensions
Top Adjust Models M,T
3386F
5.08
(.200) 2.34 ± .38
(.092 ± .015)
31
2
3386K
90° ± 3°
2.54 ± .25
(.100 ± .010)
2
31
3386M
3386P
4.78 ± .38
(.188 ± .015)
213
1
3
2
3386R
1.22 ± .25
(.048 ± .010)
3386T
123
.76 ± .38
(.030 ± .015)
3386U
321
2
31
3.05 ± .38
(.120 ± .015)
3386Y
The Model 3386 is available with a knob for finger
adjustment. Add suffix letter "T" to order code for
F, P and X terminal styles.
5.59
(.220)
4.83
(.190)
10.41 ± .51
(.410 ± .020)
6.60
(.260)
8.38
(.330)
231
9.53
(.375)
9.53
(.375)
4.83
(.190)
5.97 ± .89
(.235 ± .035)
.51 ± .05
(.020 ± .002)
5.33
(.210)
.38
(.015)
5.08
(.200)
MIN.
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100) 2.54
(.100)
2.54
(.100)
2.54
(.100)
2 PLCS.
2.54
(.100)
2.54
(.100)
2.54
(.100)
3.81
(.150) 3.81
(.150)
3.81
(.150)
3.81
(.150)
4.78 ± .38
(.188 ± .015)
ADJ. SLOT
5.59
(.220)
1.02
(.040)
1.40
(.055)
WIDE
X
XDEEP
LONG
ADJ. SLOT
.76
(.030)
.76
(.030)
3.15
(.124)
WIDE
X
X
DEEP
LONG
Common Dimensions
Top Adjust Models F,G,K,P,R,U,V,Y
9.53
(.375)
9.53
(.375)
4.83
(.190)
5.97 ± .89
(.235 ± .035)
.51 ± .05
(.020 ± .002)
5.64
(.222)
.38
(.015) MIN.
ADJ. SLOT
.76
(.030)
.76
(.030)
3.15
(.124)
WIDE
X
X
DEEP
LONG
3386G
3.56 ± 0.25
(.140 ± .010)
10.16
(0.40)
ADJ. SLOT
.76
(.030)
.97
(.038)
3.05
(.120)
COMMON TO
3386V
WIDE
X
X
DEEP
LONG
312
3386V
1.40
(.055)
2.54
(.100)
2.54
(.100)
2.54
(.100)
5.64
(.222)
3.56 ± .25
(.140 ± .010)
31
2
1.40
(.055)
2.54
(.100)
3.56
(.140)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
7.87
(.310)
3.56
(.140)
7.87
(.310)
ADJ. SLOT
.81
(.032)
2.54
(.100)
3.56
(.140)
WIDE
X
X
DEEP
LONG
3386H-EY5
3386X-EY5 – SHOWN
3386P-EY5
4.78
(.188)
1
13
3
2
22.54
(.100)
2.54
(.100)
2.54
(.100)
Product Dimensions
TOLERANCES: ± 0.25 EXCEPT WHERE NOTED
(.010)
DIMENSIONS: MM
(INCHES)
13CW
CLOCKWISE
CCW
2WIPER
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
“Trimpot” is a registered trademark of Bourns, Inc.
3386 - 3/8 ” Square Trimpot® Trimming Potentiometer
SIDE ADJUST
3386W-1
12.70
(.500)
18 ± .76
(.709 ± .030)
12.70 + .30/ - 0.25
(.500 + .012/ - .010)
8.89 + .76 /- .50
(.350 + .030/ - .020)
18 + 1.0/ - 0.5
(.709 + .040/ - .020)
27.56 ± .76
(1.085 ± .030)
4.0 ± 0.3
(.157 ± .012)
3.81 ± .71
(.15 ± .028) 3
2
1
4.83 ± .25
(.190 ± .010)
2.44 ± .25
(.096 ± .010)
.51 ± .05
(.020 ± .002)
DIA.
DIA. TYP.
REF.
ALL PINS IN-LINE ON CENTER
DIMENSIONS:
1000/REEL/BOX
2.54
(.100)
MM
(INCHES)
TOP ADJUST
3386U-1
12.70
(.500)
12.7 ± 0.3
(.500 ± .012)
8.89 ± 0.7
(.350 ± .028)
22.98 ± .076
(.905 ± .030)
3.99 ± 0.3
(.157 ± .012)
1
3
9.53
(.375)
4.78
(.188)
10.16
(.400)
3.81 ± 0.3
(.150 ±.028)
REF.
MIN.
18.03 ± 0.7
(.710 ± .030)
18.03 ± 1.5
(.710 ± .060) DIA.
ALL PINS IN-LINE ON CENTER
DIMENSIONS:
1000/REEL/BOX
2.54
(.100)
MM
(INCHES)
DIMENSIONS: MM
(INCHES)
REV. 05/16
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9

Products

TRIMMER 10K OHM 0.5W PC PIN TOP
Available Quantity4595
Unit Price1.6
TRIMMER 5K OHM 0.5W PC PIN TOP
Available Quantity4058
Unit Price1.6
TRIMMER 10K OHM 0.5W PC PIN TOP
Available Quantity2817
Unit Price1.6
TRIMMER 100K OHM 0.5W PC PIN TOP
Available Quantity2669
Unit Price1.6
TRIMMER 1K OHM 0.5W PC PIN TOP
Available Quantity2408
Unit Price1.6
TRIMMER 10K OHM 0.5W PC PIN TOP
Available Quantity2332
Unit Price2.48
TRIMMER 1K OHM 0.5W PC PIN SIDE
Available Quantity3107
Unit Price1.6
TRIMMER 2K OHM 0.5W PC PIN SIDE
Available Quantity2436
Unit Price1.6
TRIMMER 2K OHM 0.5W PC PIN TOP
Available Quantity2169
Unit Price1.6
TRIMMER 47K OHM 0.5W PC PIN TOP
Available Quantity1530
Unit Price1.6
TRIMMER 200 OHM 0.5W PC PIN TOP
Available Quantity1503
Unit Price1.6
TRIMMER 100K OHM 0.5W PC PIN TOP
Available Quantity1420
Unit Price1.6
TRIMMER 100KOHM 0.5W PC PIN SIDE
Available Quantity1150
Unit Price1.6
TRIMMER 10K OHM 0.5W PC PIN SIDE
Available Quantity1130
Unit Price1.6
TRIMMER 5K OHM 0.5W PC PIN SIDE
Available Quantity1083
Unit Price1.6
TRIMMER 4.7K OHM 0.5W PC PIN TOP
Available Quantity1673
Unit Price1.72
TRIMMER 10K OHM 0.5W PC PIN SIDE
Available Quantity1976
Unit Price2.15
TRIMMER 5K OHM 0.5W PC PIN SIDE
Available Quantity1960
Unit Price2.15
TRIMMER 1M OHM 0.5W PC PIN TOP
Available Quantity18593
Unit Price2.48
TRIMMER 100K OHM 0.5W PC PIN TOP
Available Quantity1285
Unit Price2.34