SC002221 Brochure

BNS Solutions

Download PDF Datasheet

Datasheet

SC002221
14 Bar Capacity Gauge
14
PET
0.5 mm
0.3 mm
Tyco 5-1734592-6
-25C to 70C
-10C to 60C
8.5 x 37.50 mm
3.00 x 21.50 mm
580 um
15
15v or 5v
Zero
0.5 micro-amps per cm2
Connection Type
Model Number
Description
Segments
Backplane Substrate
Tail Pitch
Tail Connector Width
Storage
Operating Range
Connection Pins
Thickness
Active Area Dimensions
Overall Dimensions
Drive Voltage
Power
Draw Image Update
Image Static
Monochrome
Electronic Paper
Displays
Benefits:
E Ink Segmented displays are ultra-low
power, thin, and rugged. E Ink's unique
reflective display technology is sunlight
readable and can display an image with
no power. This enables engineers and
designers to add displays to products
where power and space limitations have
made it impossible to do so before.
Divided into discrete segments, these
products can be controlled individually
to convey information using letters,
numbers and icons. Creative layouts
enable overlapping images and unique
fonts. The result is a black and white
display with the readability of paper
that is less than 650-microns thick.
For additional information please
contact sales@eink.com
E Ink Segmented

Products

E INK QUICK START KIT
Available Quantity28
Unit Price111.46