USD

12-04BMMA-SL8001 Drawing

Amphenol LTW

View All Related Products | Download PDF Datasheet

Datasheet

Amphenol LTW
Innovation in Waterproof Solution
CATALOGUE
http://www.amphenolltw.com
3-1 Amphenol LTW Technology Co., Ltd.
M Series Sensor Connector
M Series Sensor Connector
9
IP 65 . 67 . 68
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
Innovation in Waterproof Solution 3-2
Range Overview
M Series Sensor Connector I Range Overview
Receptacle to Overmolded with Cable
Receptacle to Field Installable
In Line
Accessories
See page 21-2 See page 21-3 See page 21-5 See page 21-6 See page 21-8 See page 21-14
Overmolded with Cable
Overmolded with Cable
Receptacle
Receptacle
Overmolded with Cable
Overmolded with Cable
Field Installable
Overmolded with Cable
Field Installable
Field Installable
Field Installable Field Installable
Receptacle
Receptacle
Overmolded with Cable
Field Installable
Overmolded with Cable
T Cable Y Cable T Adaptor Y Adaptor I Adaptor Waterproof Cap
Field Installable
Receptacle
Amphenol
Amphenol
Amphenol Amphenol
Amphenol
Amphenol Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
Others
Insert
M12 to RJ45 Adaptor
3-3 Amphenol LTW Technology Co., Ltd.
M Series Sensor Connector I Specification
Specification
9
IP 65 . 67 . 68
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
* Design and specification are subject to change without notice.
I d en tificatio n s M8, M10.5, M12 (A, B, D code), Heavy Duty
Shielded Connector, M23
Des cr ip tio n
Receptacle
Overmolded with Cable
Field Installable
Cur r en t Ratin g / Data 1.5A~28A
Mater ial
Contacts: Copper Alloy, Gold Plated
Connector Body (Housing) : Nylon+GF or PU, UL
Recognized
Metal Screw Nut: Zinc Alloy or Copper Ally, Nickel Plated
Water p ro o f Ratin g IP65, IP67~68
Temp er atur e Ran ge
Receptacle: -40°C~105°C
Overmolded with Cable: PVC Cable: -20°C~80°C
PU Cable: -20°C~85°C
Field Installable: -40°C~105°C
* Higher working temperature upon request.
Co n tact Res is tan ce 10mΩ
Stan d ar d C ab le Len gth 01~99M
Matin g C y cle 100*Minimum
Vib r atio n 10 ~ 500 Hz and 0.35 mm
Standards IEC 61076-2-101
IEC 61076-2-104
Specification / Size
(I) I style (Male+Female)
Assemble Style
> For Receptacle
(S) Solder Type
(P) 180° PCB Type
(R) 90° PCB Type
(C) Crimp Type
> For Field Installable
(A) Field installable(Solder)
(B) Field installable(Screw)
(C) Field installable(Crimp)
(D) Field Installable (IDC)
> For Overmolded with Cable
(M) Overmolded with Cable
Cable information
> For Receptacle
(001) / (002) : PG9
(003) / (004) / (005) : M16
(006) : M12
> For Field Installable
(L) Straight
(R) Right Angle
> For Overmolded with Cable
(L) Straight
(R) Right Angle
Backshell
> For Receptacle
(C) Circular (Rear Fastened)
(F) Hexagonal Front Fastened
(H) Rear Hexagonal (Rear
Fastened)
> For Receptacle
(W) Square Front Fastened with
Screw
(N) Square Rear Fastened with
Nut
Waterproof Rating
(5) IP65 (Quick Type)
(7) IP 67
(8) IP 68
Number of Contacts
02, 03....,14...Contacts
EX. (02) = 2 Contacts
Connector Body (Style)
> For Receptacle
(P) Panel
> For Overmolded with Cable
(A) With Strain Relief
(B) Without Strain Relief
>M8 Size
(8) M8
(8P) M8 (Plastic)
(8A) M8 W/ KEY
(8AP) M8 W/ KEY (Plastic)
>M10.5 Size
(105) M10.5
>M12 Size:
(12) M12 A-Coded
(12L) M12 A-Coded inserted with
LED
(12P) M12 A-Coded (Plastic)
(12S) M12 A-Coded (Shielded)
(12B) M12 B-Coded
(SBP) M12 B-Coded (Plastic)
(SBS) M12 B-Coded (Shielded)
(12D) M12 D-Coded
(SDP) M12 D-Coded (Plastic)
(SDS) M12 D-Coded (Shielded)
Mating Style
(S) Screw Thread (Q) Quick
Connector (Housing) Gender
(M) Male Connector (F) Female Connector
>Heavy Duty Shielded Connector,
(HB20) Metal, Salt Spray Test 500H, 10A
(LB20) Metal, Salt Spray Test 48H, 10A
(HC20) Metal, Salt Spray Test 500H, 20A
(LC20) Metal, Salt Spray Test 48H, 20A
(HD20) Metal, Salt Spray Test 500H, 5A
(LD20) Metal, Salt Spray Test 48H, 5A
>M23 Size
(LJ23) Metal, Salt Spray Test 48H, 28A
> For Field installable
(B) Without Strain Relief
(D) With Ground Pin
Contact Gender
(M) Male
(F) Female
( ) : Cable Type
(A) PVC UL2464 Cable
(B) PU VW-1 Cable
( ) : Cable Length
From 1M to 99M
EX. (01) = 1M
> For Overmolded with Cable
( )+( ) : Cable Type + Cable Length
EX. (A01) = UL2464 Cable + 1M
> For Receptacle with wire harness
( )+( ) : Cable Type + Wire Length
EX. (A15) = UL 1007 (For M8) + 150mm
( ) Cable Type
(A) UL 1007 (For M8)
(B) UL1061 (For M12-PG9 W/ O Logo)
(C) UL1061 (For M12-M16 W / O Logo)
(■ ) Wire length
(15) 150mm
(30) 300mm
(50) 500mm
12 3 4 5 6 7 8 9 10
* UL2517 / UL20549 available by 2014
Innovation in Waterproof Solution 3-4
Ordering Information
M Series Sensor Connector I Ordering Information
3-5 Amphenol LTW Technology Co., Ltd.
M Series Sensor Connector I Physical Dimension
Physical Dimension
9
IP 65 . 67 . 68
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
Receptacle I Overmolded with Cable I Field Installable
L
W
W
M3*4
L
OD
Receptacle
Overmolded with Cable
A
B
C
D
Dimensions are shown in millimeters
L
OD
Size Thread Description Female Male Female Male
M105 M10.5 X 0.75 41.5 - 12.0 -
M12 M12.0 X 1.0 43.3 44.4 14.5 14.4
L OD
M8 M8 X 1.0 38.1 42.7 10.1 10.5
Size Dimension
ALTW
L (A)
L (B)
M23
L (A)
L (B)
M12 PG9/M16 (RA)
L (A)
L (B)
M8
OD
OD
L
OD
Amphenol
L
OD
Amphenol
Amphenol
Amphenol
L (A) L (B) Front Fastened Rear Fastened
Straight 18.0 13.8 16.4 11.5 3.0 mm Max. 3.5 mm Max.
Straight - - 18.0 15.0 6.0 mm Max.
Straight 20.0 20.8 20.5 20.8
Right Angle 20.0 20.8 20.5 20.8
M12*1.0 Right Angle 16.9 15.0 16.2 15.0
Straight - - 23.5 29.0 9.0mm Min. 5.0 mm Max.
Straight - - 36.0 29.0 6.0 mm Max.
Series Receptacle
Panel Thickness
Conn. Gender Type
Female Male
M8
M105
M12
PG9/ M16
3.0mm Max.
HDSC*
M23
4.5mm Max.
4.0mm Max.(Plastic) 4.5mm Max.
-
-
*HDSC: Heavy Duty Shielded Connector
*HDSC: Heavy Duty Shielded Connector
Panel Cut-Out
L (A) L (B)
Connector Dimension
Type L / W OD Type L / W OD
Size Thread Description
M105 M10.5 X 0.75 - - - A - 10.9
B 7.1 8.1 B 7.1 8.1
- - - A - 8.1
M12 X 1.0 - PG9 B 13.6 15.4 B 13.6 15.4
M12 X 1.0 - M16.0 X 1.5 B 13.6 16.1 B 13.6 16.1
M12.0 X 1.0 B 10.5 12.2 B 10.5 12.2
- - - C 19.2 20.2
- - - D 19.2 / 23.0 20.2
M23 M23 X 1.0 - - - C 24.4 25.1
M12
M22 X 1.0
Female Male
HDSC*
M8 M8 X 1.0
Size Dimension
L OD
Size Thread Description
M105 M10.5 X 0.75 36.5 8.4
Female
Size Dimension
Innovation in Waterproof Solution 3-6
M Series Sensor Connector I Physical Dimension
* Design and specification are subject to change without notice.
Receptacle I Overmolded with Cable I Field Installable
Size Type Female Male Female Male
M105 Screw Thread M10.5 X 0.75 37.2 - 12.0 -
M12 Screw Thread M12.0 X 1.0 43.3 44.4 14.5 14.4
L OD
M8 Snap-In M8 X 1.0 36.5 - 8.4 -
Size Dimension
Field Installable
Size Thread Description Female Male Female Male
M12 M12.0 X 1.0 39.2 40.1 14.5 14.5
L OD
Size Dimension
Size Type Female Male Female Male
M12 M12.0 X 1.0 Solder
Screw In
40.5
61.3
41.8
61.3
14.5
20.8
14.4
20.8
Solder
Screw In
40.5
61.3
41.8
61.3
14.8
20.8
13.8
20.4
M23 M23 X 1.0 73.0 - 28.5 -
-
Pin Type
-
HDSC*
L
27.7
OD
M22 X 1.0
Size Dimension
Dimensions are shown in millimeters
Size Thread Description Female Male Female Male Female Male
M12
M12.0 X 1.0 Screw In 38.9
38.9
38.9
38.9
52.3
52.3
52.3
52.3
20.8
20.8
20.8
20.8
Pin Type ODL [A] L [B]
Size Dimension
L (A)
L (B)
OD
L
OD
L
OD
L
L
OD
L
L
OD
L
OD
Amphenol
L
OD
Amphenol
L (A)
L (B)
OD
Amphenol
Amphenol
Amphenol
Amphenol Amphenol
Amphenol
Amphenol
*HDSC: Heavy Duty Shielded Connector
-
M8 Screw Thread M8 X 1.0 36.0 40.5 10.1 10.5
* Screw thread type
M12
Plastic M12.0 X 1.0
M8 M8 X 1.0 Screw In 55.4 59.1 16.7 16.7 M12
Plastic
* Snap-In type
Amphenol
Size Thread Description Female Male Female Male Female Male
M105 M10.5 X 0.75 24.0 - 24.0 - 12.0 -
M12 M12.0 X 1.0 28.0 28.0 27.9 28.9 14.5 14.4
M8 M8 X 1.0 20.7
L [A] L [B} OD
20.0 25.5 10.1 10.520.7
Size Dimension
Size Thread Description Female Male Female Male Female Male
M105 M10.5 X 0.75 19.0 - 24.0 - 12.0 -
M12 M12.0 X 1.0 35.0 35.0 26.9 27.9 14.5 14.4
L [B} OD
M8 M8 X 1.0
L [A]
21.0 25.6 10.1 10.525.0 25.0
Size Dimension
3-7 Amphenol LTW Technology Co., Ltd.
M Series Sensor Connector I Contact Configuration
Contact Configuration
1 2 3 45 6 7 8 9 10
1.5A I 2A I 3A I 4A I 5A I 10A I 20A I 28A 9
IP 65 . 67 . 68
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
R C F
MM or FF MM or FF MM or FF MF or FM MM or FF MF or FM MM or FF MF or FM MM or FF MF or FM
MMF or FFM
MF or FM
(3A)
M8
(2A)
M105
(3~5P: 4A I 8P: 2A)
M12 A Code
(4A)
M12 B Code
(4A)
M12 D Code
(4A)
M12 I Style
R C F R C F
R C
R C
R C
R C F
R C F
R C F
R F
R C F
R C F
R C F
R C
R F
R C F
R C F R C F
(1.5A)
4 5
R C F
R C F
R C F
R C F
More to know:
No. of Poles & Contact Configuration (Connection side view)
Color Identification:
1 = Brown, 2 = White, 3 = Blue, 4 = Black, 5 = Green
Male
3 4 5 8
3 4 5 8
Female
Color Identification:
1 = White, 2 = Brown, 3 = Green, 4 = Yellow,
5 = Gray, 6 = Pink, 7 = Blue, 8 = Red
Male
Female
1
3 4
1
4 3
3
1
4
1
4
2
3
1
4
2
3
2
5
2
4
1
3
5
2
4
1
3
6
7
5
8
1
4
2
3
6
7
5
8
2Pin
3Pin
4Pin
5Pin
6Pin
7Pin
8Pin
10Pin
12Pin
14Pin
(02)
(03)
(04)
(05)
(06)
(07)
(08)
(10)
(12)
(14)
Innovation in Waterproof Solution 3-8
M Series Sensor Connector I Contact Configuration
* Design and specification are subject to change without notice.
1.5A I 2A I 3A I 4A I 5A I 10A I 20A I 28A
R: receptacle
C: overmolded with cable
F: field installable
2A (M105/M12 A)
3A
10A (
HDSC*
)
20A (
HDSC*
)
28A (M23)
Contact Number:
Ex.2 contacts (02)
Contact Gender:
More to Choose:
Solder (S)
- Solder Cup
PCB Type
- 90
°
PCB (R) - 180
°
PCB (P)
1
2
More to know:
A-Code B-Code D-Code I-Style
Connector (Housing) Gender:
Male(M) or Female(F)
4
5
6
Male(M) or Female(F)
MM or FF MF or FM MM or FF MF or FM MM or FF MF or FM MM or FF MF or FM
(5A)
HDSC*
(10A)
HDSC*
(20A)
HDSC*
(28A)
M23
R F
R F
R F
R F
R F
R F R F
R F
R F
R F
(M8)
4A
(M12 A/M12 B/M12 D/
M12 I Style)
5A
(HDSC*)
1.5A
(M8)
*HDSC: Heavy Duty Shielded Connector
Male + Female (I)
M12 Panel Version Screw Thread Size Logo
001 M12XPG9 With Logo
002 M12XPG9 Without Logo
003 M12XM16.0X1.5 With Logo
004 M12XM16.0X1.5 Without Logo
005 M12XM16.0X1.5 Without Logo
006 M12X1.0 With Logo
007 M12X1.0 Without Logo
3-9 Amphenol LTW Technology Co., Ltd.
M Series Sensor Connector I Product Features
Receptacle I Overmolded with Cable I Field Installable
Product Features
9
IP 65 . 67 . 68
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
Amphenol
Amphenol
Amphenol
1 2 3 4 5 6 7 8
7
8
3
3
7
7
8
8
9 10
Mating Style
Screw Thread (S)
Circular (C)
Square (N)(W)
Hexagonal (H)(F)
Backshell
Straight
(L)
Right Angle
(R)
Receptacle
Mating Style
Screw Thread (S)
Quick (Q)
(For M12)
(For M8)
Connector Body(Style)
With Strain Relief
(A)
Without Strain Relief
(B)
Overmolded with Cable
Backshell
Backshell
Mating Style
Screw Thread (S)
Connector Body(Style)
Rear Fastened
Front Fastened (P)
Field Installable
Straight (L)
Right Angle (R)
Without Strain Relief
(B)
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
Innovation in Waterproof Solution 3-10
Find Our Standard Products
M Series Sensor Connector I Find Our Standard Products
M8 (Metal)
Receptacle > Male Connector
* Design and specification are subject to change without notice.
M8 (Metal) > Receptacle > Male Connector > Front Fastened
M8 (Metal) > Receptacle > Male Connector > Rear Fastened
Backshell: Hexagonal
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
PCB Pin -8-03PMMP-SF7001 8-04PMMP-SF7001 - -
Solder Pin -8-03PMMS-SF7001 8-04PMMS-SF7001 - -
Wire Leads (150mm) -8-03PMMS-SF715 8-04PMMS-SF715 - -
Wire Leads (300mm) -8-03PMMS-SF730 8-04PMMS-SF730 - -
Wire Leads (500mm) -8-03PMMS-SF750 8-04PMMS-SF750 - -
Backshell: Hexagonal
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
PCB Pin 8A-02PMMP-SF7001 8A-03PMMP-SF7001 8A-04PMMP-SF7001 8A-05PMMP-SF7001 8A-06PMMP-SF7001
Solder Pin 8A-02PMMS-SF7001 8A-03PMMS-SF7001 8A-04PMMS-SF7001 8A-05PMMS-SF7001 8A-06PMMS-SF7001
> IEC 61076-2-104
> with alignment Key
Backshell: Hexagonal
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
PCB Pin -8-03PMMP-SH7001 8-04PMMP-SH7001 - -
Solder Pin -8-03PMMS-SH7001 8-04PMMS-SH7001 - -
Wire Leads (150mm) -8-03PMMS-SH715 8-04PMMS-SH715 - -
Wire Leads (300mm) -8-03PMMS-SH730 8-04PMMS-SH730 - -
Wire Leads (500mm) -8-03PMMS-SH750 8-04PMMS-SH750 - -
Backshell: Hexagonal
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
Solder Pin 8A-02PMMS-SH7001 8A-03PMMS-SH7001 8A-04PMMS-SH7001 8A-05PMMS-SH7002 8A-06PMMS-SH7002
> with alignment Key
> IEC 61076-2-104
Amphenol Amphenol
Amphenol Amphenol
3-11 Amphenol LTW Technology Co., Ltd.
M Series Sensor Connector I Find Our Standard Products
9
IP 65 . 67
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
M8 (Metal)
Receptacle > Female Connector
Overmolded with Cable > Male Connector
M8 (Metal) > Overmolded with cable > Male Connector > Right Angle
M8 (Metal) Receptacle > Female Connector > Rear Fastened
Backshell: Hexagonal
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
Solder Pin -8-03PFFS-SH7001 8-04PFFS-SH7001 - -
Wire Leads (150mm) -8-03PFFS-SH715 8-04PFFS-SH715 - -
Wire Leads (300mm) -8-03PFFS-SH730 8-04PFFS-SH730 - -
Wire Leads (500mm) -8-03PFFS-SH750 8-04PFFS-SH750 - -
Backshell: Hexagonal
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
Solder Pin 8A-02PFFS-SH7001 8A-03PFFS-SH7001 8A-04PFFS-SH7001 8A-05PFFS-SH7002 8A-06PFFS-SH7002
> IEC 61076-2-104
> with alignment Key
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
With Strain Relief -8-03AMMM-SR7 8-04AMMM-SR7 - -
Without Strain Relief -8-03BMMM-SR7 8-04BMMM-SR7 - -
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
With Strain Relief 8A-02AMMM-SR7 8A-03AMMM-SR7 8A-04AMMM-SR7 8A-05AMMM-SR7 8A-06AMMM-SR7
> IEC 61076-2-104
> with alignment Key
Cable Type 1M 3M 5M 10M
PVC A01 A02 A05 A10
PU B01 B02 B05 B10
Amphenol Amphenol
Innovation in Waterproof Solution 3-12
M Series Sensor Connector I Find Our Standard Products
M8 (Metal)
Overmolded with Cable > Male / Female Connector
* Design and specification are subject to change without notice.
M8 (Metal) > Overmolded with cable > Male Connector > Straight
M8 (Metal) > Overmolded with cable > Female Connector > Right Angle
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
With Strain Relief -8-03AMMM-SL7 8-04AMMM-SL7 - -
Without Strain Relief -8-03BMMM-SL7 8-04BMMM-SL7 - -
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
With Strain Relief 8A-02AMMM-SL7 8A-03AMMM-SL7 8A-04AMMM-SL7 8A-05AMMM-SL7 8A-06AMMM-SL7
> with alignment Key
> IEC 61076-2-104
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
With Strain Relief -8-03AFFM-SR7 8-04AFFM-SR7 - -
Without Strain Relief -8-03BFFM-SR7 8-04BFFM-SR7 - -
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
With Strain Relief 8A-02AFFM-SR7 8A-03AFFM-SR7 8A-04AFFM-SR7 8A-05AFFM-SR7 8A-06AFFM-SR7
> with alignment Key
> IEC 61076-2-104
Cable Type 1M 3M 5M 10M
PVC A01 A02 A05 A10
PU B01 B02 B05 B10
3-13 Amphenol LTW Technology Co., Ltd.
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
M Series Sensor Connector I Find Our Standard Products
9
IP 67 . 68
M8 (Metal)
Overmolded with Cable > Female Connector
M8 (Metal) > Overmolded with cable > Female Connector > Straight
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
With Strain Relief -8-03AFFM-SL7 8-04AFFM-SL7 - -
Without Strain Relief -8-03BFFM-SL7 8-04BFFM-SL7 - -
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
With Strain Relief 8A-02AFFM-SL7 8A-03AFFM-SL7 8A-04AFFM-SL7 8A-05AFFM-SL7 8A-06AFFM-SL7
> with alignment Key
> IEC 61076-2-104
Cable Type 1M 3M 5M 10M
PVC A01 A02 A05 A10
PU B01 B02 B05 B10
Innovation in Waterproof Solution 3-14
M8 (Plastic)
Receptacle > Male Connector
Overmolded with Cable > Male Connector
M Series Sensor Connector I Find Our Standard Products
* Design and specification are subject to change without notice.
M8 (Plastic) > Receptacle > Male Connector > Front Fastened
M8 (Plastic) > Overmolded with cable > Male Connector > Right Angle
Backshell: Hexagonal
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
PCB Pin -8P-03PMMP-SF7001 8P-04PMMP-SF7001 - -
Solder Pin -8P-03PMMS-SF7001 8P-04PMMS-SF7001 - -
Backshell: Hexagonal
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
PCB Pin 8AP-02PMMP-SF7001 8AP-03PMMP-SF7001 8AP-04PMMP-SF7001 8AP-05PMMP-SF7001 8AP-06PMMP-SF7001
Solder Pin 8AP-02PMMS-SF7001 8AP-03PMMS-SF7001 8AP-04PMMS-SF7001 8AP-05PMMS-SF7001 8AP-06PMMS-SF7001
> IEC 61076-2-104
> with alignment Key
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
With Strain Relief -8P-03AMMM-SR7 8P-04AMMM-SR7 - -
Without Strain Relief -8P-03BMMM-SR7 8P-04BMMM-SR7 - -
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
With Strain Relief 8AP-02AMMM-SR7 8AP-03AMMM-SR7 8AP-04AMMM-SR7 8AP-05AMMM-SR7 8AP-06AMMM-SR7
> IEC 61076-2-104
> with alignment Key
Cable Type 1M 3M 5M 10M
PVC A01 A02 A05 A10
PU B01 B02 B05 B10
Amphenol
Amphenol
3-15 Amphenol LTW Technology Co., Ltd.
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
M Series Sensor Connector I Find Our Standard Products
9
IP 67 . 68
M8 (Plastic)
Overmolded with Cable > Male / Female Connector
M8 (Plastic) > Overmolded with cable > Male Connector > Straight
M8 (Plastic) > Overmolded with cable > Female Connector > Right Angle
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
With Strain Relief -8P-03AMMM-SL7 8P-04AMMM-SL7 - -
Without Strain Relief -8P-03BMMM-SL7 8P-04BMMM-SL7 - -
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
With Strain Relief 8AP-02AMMM-SL7 8AP-03AMMM-SL7 8AP-04AMMM-SL7 8AP-05AMMM-SL7 8AP-06AMMM-SL7
> IEC 61076-2-104
> with alignment Key
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
With Strain Relief -8P-03AFFM-SR7 8P-04AFFM-SR7 - -
Without Strain Relief -8P-03BFFM-SR7 8P-04BFFM-SR7 - -
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
With Strain Relief 8AP-02AFFM-SR7 8AP-03AFFM-SR7 8AP-04AFFM-SR7 8AP-05AFFM-SR7 8AP-06AFFM-SR7
> IEC 61076-2-104
> with alignment Key
Cable Type 1M 3M 5M 10M
PVC A01 A02 A05 A10
PU B01 B02 B05 B10
Innovation in Waterproof Solution 3-16
M8 (Plastic)
Overmolded with Cable > Female Connector
Field Installable > Male / Female Connector
M Series Sensor Connector I Find Our Standard Products
* Design and specification are subject to change without notice.
M8 (Plastic) > Overmolded with cable > Female Connector > Straight
M8 (Plastic) > Field Installable > Male Connector > Straight
M8 (Plastic) > Field Installable > Female Connector > Straight
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
With Strain Relief -8P-03AFFM-SL7 8P-04AFFM-SL7 - -
Without Strain Relief -8P-03BFFM-SL7 8P-04BFFM-SL7 - -
* Mating style (Quick) also avaliable for 3 & 4 contacts
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts 6 Contacts
With Strain Relief 8AP-02AFFM-SL7 8AP-03AFFM-SL7 8AP-04AFFM-SL7 8AP-05AFFM-SL7 8AP-06AFFM-SL7
> IEC 61076-2-104
> with alignment Key
* Mating style (Quick) also avaliable for 3 & 4 contacts
Type Contact Type 3 Contacts 4 Contacts 5 Contacts 6 Contacts
Solder ----
Screw-in 8P-03BMMB-SL7001 8P-04BMMB-SL7001
Without Strain Relief
Type Contact Type 3 Contacts 4 Contacts 5 Contacts 6 Contacts
Solder - - - -
Screw-in -8P-04BFFB-SL7001 - -
Without Strain Relief
Cable Type 1M 3M 5M 10M
PVC A01 A02 A05 A10
PU B01 B02 B05 B10
Amphenol
Amphenol
3-17 Amphenol LTW Technology Co., Ltd.
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
M Series Sensor Connector I Find Our Standard Products
9
IP 67 . 68
M10.5 (Metal)
Receptacle > Male Connector
Overmolded with Cable > Male Connector
M10.5 (Metal) > Receptacle > Male Connector > Rear Fastened
M10.5 (Metal) > Overmolded with cable > Male Connector > Right Angle
M10.5 (Metal) > Overmolded with cable > Male Connector > Straight
Backshell: Hexagonal
Backshell: Ci rcular
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts
Backshell: Hexagonal
Solder Pin (1800)105-02PMFS-SH7001 105-03PMFS-SH7001 105-04PMFS-SH7001 105-05PMFS-SH7001
Backshell: Circular
Solder Pin (1800)105-02PMFS-SC7001 105-03PMFS-SC7001 105-04PMFS-SC7001 105-05PMFS-SC7001
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts
With Strain Relief 105-02AMMM-SR7A 105-03AMMM-SR7A 105-04AMMM-SR7A 105-05AMMM-SR7A
Without Strain Relief 105-02BFMM-SR7A 105-03BFMM-SR7A 105-04BFMM-SR7A 105-05BFMM-SR7A
Type 2 Contacts 3 Contacts 4 Contacts 5 Contacts
With Strain Relief 105-02AFMM-SL7A 105-03AFMM-SL7A 105-04AFMM-SL7A 105-05AFMM-SL7A
Without Strain Relief 105-02BFMM-SL7A 105-03BFMM-SL7A 105-04BFMM-SL7A 105-05BFMM-SL7A
Cable Type 1M 3M 5M 10M
PVC A01 A02 A05 A10
PU B01 B02 B05 B10
Innovation in Waterproof Solution 3-18
M12 A Code (Metal)
Receptacle > Male Connector
M Series Sensor Connector I Find Our Standard Products
* Design and specification are subject to change without notice.
M12 A (Metal) > Receptacle > Male Connector > Front Fastened
M12 A (Metal) > Receptacle > Male Connector > Rear Fastened
Backshell: Hexagonal
Type Mounting
Thread 3 Contacts 4 Contacts 5 Contacts 8 Contacts
PG9 12-03PMMP-SF8001 12-04PMMP-SF8001
12-05PMMP-SF8001 12-08PMMP-SF8001
M16.0 12-03PMMP-SF8003
12-03PMMP-SF8004
12-04PMMP-SF8003
12-04PMMP-SF8004
12-05PMMP-SF8003
12-05PMMP-SF8004
12-08PMMP-SF8003
12-08PMMP-SF8004
M12
M12 (Shielded)
12-03PMMR-SF7001
12S-03PMMR-SF7001
12-04PMMR-SF7001
12S-04PMMR-SF7001
12-05PMMR-SF7001
12S-05PMMR-SF7001
12-08PMMR-SF7001
12S-08PMMR-SF7001
PG9 12-03PMMR-SF8001 12-04PMMR-SF8001 12-05PMMR-SF8001 -
M16.0 12-03PMMR-SF8003 12-04PMMR-SF8003 12-05PMMR-SF8003 -
PG9 12-03PMMS-SF8001 12-04PMMS-SF8001 12-05PMMS-SF8001 12-08PMMS-SF8001
M16.0 12-03PMMS-SF8003
12-03PMMS-SF8004
12-04PMMS-SF8003
12-04PMMS-SF8004
12-05PMMS-SF8003
12-05PMMS-SF8004
12-08PMMS-SF8003
12-08PMMS-SF8004
PG9 12-03PMMS-SF8B15 12-04PMMS-SF8B15 12-05PMMS-SF8B15 12-08PMMS-SF8B15
M16.0 12-03PMMS-SF8C15 12-04PMMS-SF8C15 12-05PMMS-SF8C15 12-08PMMS-SF8C15
PG9 12-03PMMS-SF8B30 12-04PMMS-SF8B30 12-05PMMS-SF8B30 12-08PMMS-SF8B30
M16.0 12-03PMMS-SF8C30 12-04PMMS-SF8C30 12-05PMMS-SF8C30 12-08PMMS-SF8C30
PG9 12-03PMMS-SF8B50 12-04PMMS-SF8B50 12-05PMMS-SF8B50 12-08PMMS-SF8B50
M16.0 12-03PMMS-SF8C50 12-04PMMS-SF8C50 12-05PMMS-SF8C50 12-08PMMS-SF8C50
Wire Leads
(500mm)
PCB Pin (1800)
PCB Pin (900)
Solder Pin (1800)
Wire Leads
(150mm)
Wire Leads
(300mm)
Type
Mounting
Thread 3 Contacts 4 Contacts 5 Contacts 8 Contacts
PG9 12-03PMMS-SH8001 12-04PMMS-SH8001 12-05PMMS-SH8001 12-08PMMS-SH8001
M16.0 12-03PMMS-SH8003
12-03PMMS-SH8004
12-04PMMS-SH8003
12-04PMMS-SH8004
12-05PMMS-SH8003
12-05PMMS-SH8004
12-08PMMS-SH8003
12-08PMMS-SH8004
PG9 12-03PMMS-SH8B15 12-04PMMS-SH8B15 12-05PMMS-SH8B15 12-08PMMS-SH8B15
M16.0 12-03PMMS-SH8C15 12-04PMMS-SH8C15 12-05PMMS-SH8C15 12-08PMMS-SH8C15
PG9 12-03PMMS-SH8B30 12-04PMMS-SH8B30 12-05PMMS-SH8B30 12-08PMMS-SH8B30
M16.0 12-03PMMS-SH8C30 12-04PMMS-SH8C30 12-05PMMS-SH8C30 12-08PMMS-SH8C30
PG9 12-03PMMS-SH8B50 12-04PMMS-SH8B50 12-05PMMS-SH8B50 12-08PMMS-SH8B50
M16.0 12-03PMMS-SH8C50 12-04PMMS-SH8C50 12-05PMMS-SH8C50 12-08PMMS-SH8C50
Solder Pin (1800)
Wire Leads
(500mm)
Wire Leads
(150mm)
Wire Leads
(300mm)
3-19 Amphenol LTW Technology Co., Ltd.
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
M Series Sensor Connector I Find Our Standard Products
9
IP 67 . 68
M12 A Code (Metal)
Receptacle > Female Connector
M12 A (Metal) > Receptacle > Female Connector > Front Fastened
M12 A (Metal) > Receptacle > Female Connector > Rear Fastened
Backshell: Hexagonal
Type Mounting
Thread 3 Contacts 4 Contacts 5 Contacts 8 Contacts
PG9 12-03PFFP-SF8001 12-04PFFP-SF8001 12-05PFFP-SF8001 12-08PFFP-SF8001
M16.0
12-03PFFP-SF8003
12-03PFFP-SF8004
12-03PFFP-SF8005
12-04PFFP-SF8003
12-04PFFP-SF8004
12-04PFFP-SF8005
12-05PFFP-SF8003
12-05PFFP-SF8004
12-05PFFP-SF8005
12-08PFFP-SF8003
12-08PFFP-SF8004
12-08PFFP-SF8005
M12
M12 (Shielded)
12-03PFFR-SF7001
12S-03PFFR-SF7001
12-04PFFR-SF7001
12S-04PFFR-SF7001
12-05PFFR-SF7001
12S-05PFFR-SF7001
12-08PFFR-SF7001
12S-08PFFR-SF7001
PG9 12-03PFFR-SF8001 12-04PFFR-SF8001 12-05PFFR-SF8001 -
M16.0 12-03PFFR-SF8003 12-04PFFR-SF8003 12-05PFFR-SF8003 -
PG9 12-03PFFS-SF8001 12-04PFFS-SF8001 12-05PFFS-SF8001 12-08PFFS-SF8001
M16.0 12-03PFFS-SF8003
12-03PFFS-SF8004
12-04PFFS-SF8003
12-04PFFS-SF8004
12-05PFFS-SF8003
12-05PFFS-SF8004
12-08PFFS-SF8003
12-08PFFS-SF8004
PG9 12-03PFFS-SF8B15 12-04PFFS-SF8B15 12-05PFFS-SF8B15 12-08PFFS-SF8B15
M16.0 12-03PFFS-SF8C15 12-04PFFS-SF8C15 12-05PFFS-SF8C15 12-08PFFS-SF8C15
PG9 12-03PFFS-SF8B30 12-04PFFS-SF8B30 12-05PFFS-SF8B30 12-08PFFS-SF8B30
M16.0 12-03PFFS-SF8C30 12-04PFFS-SF8C30 12-05PFFS-SF8C30 12-08PFFS-SF8C30
PG9 12-03PFFS-SF8B50 12-04PFFS-SF8B50 12-05PFFS-SF8B50 12-08PFFS-SF8B50
M16.0 12-03PFFS-SF8C50 12-04PFFS-SF8C50 12-05PFFS-SF8C50 12-08PFFS-SF8C50
PCB Pin (1800)
PCB Pin (900)
Solder Pin (1800)
Wire Leads
(150mm)
Wire Leads
(300mm)
Wire Leads
(500mm)
Type Mounting
Thread 3 Contacts 4 Contacts 5 Contacts 8 Contacts
PG9 12-03PFFS-SH8001 12-04PFFS-SH8001 12-05PFFS-SH8001 12-08PFFS-SH8001
M16.0 12-03PFFS-SH8003
12-03PFFS-SH8004
12-04PFFS-SH8003
12-04PFFS-SH8004
12-05PFFS-SH8003
12-05PFFS-SH8004
12-08PFFS-SH8003
12-08PFFS-SH8004
Wire Leads
(150mm) PG9 12-03PFFS-SH8B15 12-04PFFS-SH8B15 12-05PFFS-SH8B15 12-08PFFS-SH8B15
Wire Leads
(300mm) PG9 12-03PFFS-SH8B30 12-04PFFS-SH8B30 12-05PFFS-SH8B30 12-08PFFS-SH8B30
Wire Leads
(500mm) PG9 12-03PFFS-SH8B50 12-04PFFS-SH8B50 12-05PFFS-SH8B50 12-08PFFS-SH8B50
Solder Pin (1800)
Innovation in Waterproof Solution 3-20
M12 A Code (Metal)
Overmolded with cable > Male Connector
M Series Sensor Connector I Find Our Standard Products
* Design and specification are subject to change without notice.
M12 A (Metal) > Overmolded with cable > Male Connector > Right Angle
M12 A (Metal) > Overmolded with cable > Male Connector > Straight
Type 3 Contacts 4 Contacts 5 Contacts 8 Contacts
With Strain Relief 12-03AMMM-SR7 12-04AMMM-SR7 12-05AMMM-SR7 12-08AMMM-SR7
Without Strain Relief 12-03BMMM-SR7
12-03BMMM-SR8
12-04BMMM-SR7
12-04BMMM-SR8
12-05BMMM-SR7
12-05BMMM-SR8
12-08BMMM-SR7
12-08BMMM-SR8
Type 3 Contacts 4 Contacts 5 Contacts 8 Contacts
With Strain Relief 12-03AMMM-SL7 12-04AMMM-SL7
12-05AMMM-SL7 12-08AMMM-SL7
12-03BMMM-SL7
12-03BMMM-SL8
12-04BMMM-SL7
12-04BMMM-SL8
12-05BMMM-SL7
12-05BMMM-SL8
12-08BMMM-SL7
12-08BMMM-SL8
12S-03BMMM-SL7
(Shielded)
12S-04BMMM-SL7
(Shielded)
12S-05BMMM-SL7
(Shielded)
12S-08BMMM-SL7
(Shielded)
Without Strain Relief
Amphenol
Cable Type 1M 3M 5M 10M
PVC A01 A02 A05 A10
PU B01 B02 B05 B10
3-21 Amphenol LTW Technology Co., Ltd.
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
M Series Sensor Connector I Find Our Standard Products
9
IP 67 . 68
M12 A Code (Metal)
Overmolded with cable > Female Connector
M12 A (Metal) > Overmolded with cable > Female Connector > Right Angle
M12 A (Metal) > Overmolded with cable > Female Connector > Straight
Type 3 Contacts 4 Contacts 5 Contacts 8 Contacts
With Strain Relief 12-03AFFM-SR7 12-04AFFM-SR7
12-05AFFM-SR7 12-08AFFM-SR7
12L-03BFFM-SR7
(With LED)
12-03BFFM-SR8
Without Strain Relief 12-04BFFM-SR8 12-05BFFM-SR8 12-08BFFM-SR8
Type 3 Contacts 4 Contacts 5 Contacts 8 Contacts
With Strain Relief 12-03AFFM-SL7 12-04AFFM-SL7 12-05AFFM-SL7 12-08AFFM-SL7
12S-03BFFM-SL7
(Shielded)
12S-04BFFM-SL7
(Shielded)
12S-05BFFM-SL7
(Shielded)
12S-08BFFM-SL7
(Shielded)
12-03BFFM-SL8 12-04BFFM-SL8 12-05BFFM-SL8 12-08BFFM-SL8
Without Strain Relief
Amphenol
Cable Type 1M 3M 5M 10M
PVC A01 A02 A05 A10
PU B01 B02 B05 B10
Innovation in Waterproof Solution 3-22
M12 A Code (Metal)
Field Installable > Male / Female Connector
M Series Sensor Connector I Find Our Standard Products
* Design and specification are subject to change without notice.
M12 A (Metal) > Field Installable > Male Connector > Right Angle
M12 A (Metal) > Field Installable > Male Connector > Straight
M12 A (Metal) > Field Installable > Female Connector > Right Angle
M12 A (Metal) > Field Installable > Female Connector > Straight
Type Contact Type 3 Contacts 4 Contacts 5 Contacts 8 Contacts
Without Strain Relief Screw Type 12-03BMMB-SR7001 12-04BMMB-SR7001 12-05BMMB-SR7001 -
Type Contact Type 3 Contacts 4 Contacts 5 Contacts 8 Contacts
Solder Type 12-03BMMA-SL8001 12-04BMMA-SL8001 12-05BMMA-SL8001 12-08BMMA-SL8001
Screw Type 12-03BMMB-SL7001 12-04BMMB-SL7001 12-05BMMB-SL7001 -
Without Strain Relief
Type Contact Type 3 Contacts 4 Contacts 5 Contacts 8 Contacts
Without Strain Relief Screw Type 12-03BFFB-SR7001 12-04BFFB-SR7001 12-05BFFB-SR7001 -
Type 3 Contacts 4 Contacts 5 Contacts 8 Contacts
Solder Type 12-03BFFA-SL8001 12-04BFFA-SL8001 12-05BFFA-SL8001 12-08BFFA-SL8001
Screw Type 12-03BFFB-SL7001 12-04BFFB-SL7001 12-05BFFB-SL7001 -
Without Strain Relief
Amphenol
Amphenol
Solder Type
Screw Type
Amphenol
Amphenol
Solder Type
Screw Type
Amphenol
Amphenol
Amphenol
3-23 Amphenol LTW Technology Co., Ltd.
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
M Series Sensor Connector I Find Our Standard Products
9
IP 67 . 68
M12 A Code (Plastic)
Receptacle > Male / Female Connector
M12 A (Plastic) > Receptacle > Male Connector > Front Fastened
M12 A (Plastic) > Receptacle > Female Connector > Front Fastened
Backshell: Hexagonal
Type Mounting
Thread 3 Contacts 4 Contacts 5 Contacts 8 Contacts
PCB Pin (900) M12 12P-03PMMR-SF8001 12P-04PMMR-SF8001 12P-05PMMR-SF8001 -
Backshell: Hexagonal
Type Mounting
Thread 3 Contacts 4 Contacts 5 Contacts 8 Contacts
PCB Pin (1800) M16.0 12P-03PFFP-SF8003 12P-04PFFP-SF8003 12P-05PFFP-SF8003 12P-08PFFP-SF8003
PCB Pin (900) M16.0 12P-03PFFR-SF8003 12P-04PFFR-SF8003 12P-05PFFR-SF8003 -
M16.0 12P-03PFFS-SF8003 12P-04PFFS-SF8003 12P-05PFFS-SF8003 12P-08PFFS-SF8003
Solder Pin (1800)
Innovation in Waterproof Solution 3-24
M12 A Code (Plastic)
Overmolded with cable > Male / Female Connector
M Series Sensor Connector I Find Our Standard Products
* Design and specification are subject to change without notice.
M12 A (Plastic) > Overmolded with cable > Male Connector > Right Angle
M12 A (Plastic) > Overmolded with cable > Male Connector > Straight
M12 A (Plastic) > Overmolded with cable > Female Connector > Right Angle
M12 A (Plastic) > Overmolded with cable > Female Connector > Straight
Type 3 Contacts 4 Contacts 5 Contacts 8 Contacts
Without Strain Relief 12P-03BFFM-SL8 12P-04BFFM-SL8 12P-05BFFM-SL8 12P-08BFFM-SL8
Type 3 Contacts 4 Contacts 5 Contacts 8 Contacts
Without Strain Relief 12P-03BFFM-SR8 12P-04BFFM-SR8 12P-05BFFM-SR8 12P-08BFFM-SR8
Type 3 Contacts 4 Contacts 5 Contacts 8 Contacts
Without Strain Relief
12P-03BMMM-SR8 12P-04BMMM-SR8 12P-05BMMM-SR8 12P-08BMMM-SR8
Type 3 Contacts 4 Contacts 5 Contacts 8 Contacts
Without Strain Relief
12P-03BMMM-SL8 12P-04BMMM-SL8 12P-05BMMM-SL8 12P-08BMMM-SL8
ALTW
Amphenol
Amphenol
Amphenol
Cable Type 1M 3M 5M 10M
PVC A01 A02 A05 A10
PU B01 B02 B05 B10
3-25 Amphenol LTW Technology Co., Ltd.
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
M Series Sensor Connector I Find Our Standard Products
9
IP 67 . 68
M12 A Code (Plastic)
Field Installable > Male / Female Connector
M12 A (Plastic) > Field Installable > Male Connector > Right Angle
M12 A (Plastic) > Field Installable > Male Connector > Straight
M12 A (Plastic) > Field Installable > Female Connector > Right Angle
M12 A (Plastic) > Field Installable > Female Connector > Straight
Type Contact Type 3 Contacts 4 Contacts 5 Contacts 8 Contacts
Solder Type - - - -
Screw Type 12P-03BMMB-SR7001 12P-04BMMB-SR7001 12P-05BMMB-SR7001 -
Without Strain Relief
Type Contact Type 3 Contacts 4 Contacts 5 Contacts 8 Contacts
Solder Type
Solder Type
12P-03BMMA-SL7001
12P-03BMMA-SL8001
12P-04BMMA-SL7001
12P-04BMMA-SL8001
12P-05BMMA-SL7001
12P-05BMMA-SL8001 12P-08BMMA-SL8001
Screw Type
Screw
Type
12P-03BMMB-SL7001 12P-04BMMB-SL7001 12P-05BMMB-SL7001
Without Strain Relief
Type Contact Type 3 Contacts 4 Contacts 5 Contacts 8 Contacts
Solder Type - - - -
Screw Type 12P-03BFFB-SR7001 12P-04BFFB-SR7001 12P-05BFFB-SR7001 -
Without Strain Relief
Type 3 Contacts 4 Contacts 5 Contacts 8 Contacts
Solder Type 12P-03BFFA-SL8001 12P-04BFFA-SL8001 12P-05BFFA-SL8001 12P-08BFFA-SL8001
Screw Type
Solder Type
Screw
Type
12P-03BFFB-SL7001 12P-04BFFB-SL7001 12P-05BFFB-SL7001
Without Strain Relief
Contact Type
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
Innovation in Waterproof Solution 3-26
M12 B Code (Metal)
Receptacle > Male Connector
M Series Sensor Connector I Find Our Standard Products
* Design and specification are subject to change without notice.
M12 B (Metal) > Receptacle > Male Connector > Front Fastened
M12 B (Metal) > Receptacle > Male Connector > Rear Fastened
Backshell: Hexagonal
Type Mounting Thread 3 Contacts 4 Contacts 5 Contacts
PG9 12B-03PMMP-SF8001 12B-04PMMP-SF8001 12B-05PMMP-SF8001
M16 12B-03PMMP-SF8003 12B-04PMMP-SF8003
12B-04PMMP-SF8004
12B-05PMMP-SF8003
12B-05PMMP-SF8004
M12 - - SBS-05PMMR-SF7001
PG9 12B-03PMMR-SF8001 12B-04PMMR-SF8001 12B-05PMMR-SF8001
12B-05PMMR-SF7001
M16 12B-03PMMR-SF8003 12B-04PMMR-SF8003 12B-05PMMR-SF8003
PG9 12B-03PMMS-SF8001 12B-04PMMS-SF8001 12B-05PMMS-SF8001
M16 12B-03PMMS-SF8003 12B-04PMMS-SF8003
12B-04PMMS-SF8004
12B-05PMMS-SF8003
12B-05PMMS-SF8004
PG9 - - 12B-05PMMS-SF8B15
M16 - - 12B-05PMMS-SF8C15
PG9 - - 12B-05PMMS-SF8B30
M16 - - 12B-05PMMS-SF8C30
PG9 - - 12B-05PMMS-SF8B50
M16 - - 12B-05PMMS-SF8C50
PCB Pin (1800)
PCB Pin (900)
Solder Pin (1800)
Wire Leads (150mm)
Wire Leads (300mm)
Wire Leads (500mm)
Type Mounting Thread 3 Contacts 4 Contacts 5 Contacts
PG9 12B-03PMMS-SH8001 12B-04PMMS-SH8001 12B-05PMMS-SH8001
M16 12B-03PMMS-SH8003 12B-04PMMS-SH8003
12B-04PMMS-SH8004
12B-05PMMS-SH8003
12B-05PMMS-SH8004
PG9 - - 12B-05PMMS-SH8B15
M16 - - 12B-05PMMS-SH8C15
PG9 - - 12B-05PMMS-SH8B30
M16 - - 12B-05PMMS-SH8C30
PG9 - - 12B-05PMMS-SH8B50
M16 - - 12B-05PMMS-SH8C50
PCB Pin (1800)
Wire Leads (150mm)
Wire Leads (300mm)
Wire Leads (500mm)
3-27 Amphenol LTW Technology Co., Ltd.
M Series Sensor Connector I Find Our Standard Products
9
IP 65 . 67
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
M12 B Code (Metal)
Receptacle > Female Connector
Type Mounting Thread 3 Contacts 4 Contacts 5 Contacts
PG9 12B-03PFFS-SH8001 12B-04PFFS-SH8001 12B-05PFFS-SH8001
M16 12B-03PFFS-SH8003 12B-04PFFS-SH8003
12B-04PFFS-SH8004
1
2B-05PFFS-SH8003
1
2B-05PFFS-SH8004
Wire Leads (150mm) PG9 - - 12B-05PFFS-SH8B15
Wire Leads (300mm) PG9 - - 12B-05PFFS-SH8B30
Wire Leads (500mm) PG9 - - 12B-05PFFS-SH8B50
PCB Pin (1800)
M12 B (Metal) > Receptacle > Female Connector > Rear Fastened
M12 B (Metal) Receptacle > Female Connector > Front Fastened
Backshell: Hexagonal
Type Mounting Thread 3 Contacts 4 Contacts 5 Contacts
PG9 12B-03PFFP-SF8001 12B-04PFFP-SF8001 12B-05PFFP-SF8001
M16 12B-03PFFP-SF8003
12B-04PFFP-SF8003
12B-04PFFP-SF8004
12B-04PFFP-SF8005
1
2B-05PFFP-SF8003
1
2B-05PFFP-SF8004
1
2B-05PFFP-SF8005
M12 - - SBS-05PFFR-SF7001
PG9 12B-03PFFR-SF8001 12B-04PFFR-SF8001
1
2B-05PFFR-SF8001
1
2B-05PFFR-SF7001
M16 12B-03PFFR-SF8003 12B-04PFFR-SF8003 12B-05PFFR-SF8003
PG9 12B-03PFFS-SF8001 12B-04PFFS-SF8001 12B-05PFFS-SF8001
M16 12B-03PFFS-SF8003 12B-04PFFS-SF8003
12B-04PFFS-SF8004
12B-05PFFS-SF8003
12B-05PFFS-SF8004
PG9 - - 12B-05PFFS-SF8B15
M16 - - 12B-05PFFS-SF8C15
PG9 - - 12B-05PFFS-SF8B30
M16 - - 12B-05PFFS-SF8C30
PG9 - - 12B-05PFFS-SF8B50
M16 - - 12B-05PFFS-SF8C50
Wire Leads (150mm)
Wire Leads (300mm)
Wire Leads (500mm)
PCB Pin (900)
Solder Pin (1800)
PCB Pin (1800)
Amphenol
Innovation in Waterproof Solution 3-28
M Series Sensor Connector I Find Our Standard Products
M12 B Code (Metal)
Overmolded with cable > Male / Female Connector
* Design and specification are subject to change without notice.
M12 B (Metal) > Overmolded with cable > Male Connector > Right Angle
Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief 12B-03BMMM-SR8 12B-04BMMM-SR8 12B-05BMMM-SR8
M12 B (Metal) > Overmolded with cable > Male Connector > Straight
Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief 12B-03BMMM-SL8 12B-04BMMM-SL8 12B-05BMMM-SL8
M12 B (Metal) > Overmolded with cable > Female Connector > Right Angle
Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief 12B-03BFFM-SR8 12B-04BFFM-SR8 12B-05BFFM-SR8
MM12 B (Metal) > Overmolded with cable > Female Connector > Straight
Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief 12B-03BFFM-SL8 12B-04BFFM-SL8 12B-05BFFM-SL8
Cable Type 1M 3M 5M 10M
PVC A01 A02 A05 A10
PU B01 B02 B05 B10
Amphenol
Amphenol
Amphenol
Amphenol
3-29 Amphenol LTW Technology Co., Ltd.
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
M Series Sensor Connector I Find Our Standard Products
9
IP 67 . 68
M12 B Code (Metal)
Field Installable > Male / Female Connector
M12 B (Metal) > Field Installable > Male Connector > Right Angle
M12 B (Metal) > Field Installable > Male Connector > Straight
M12 B (Metal) > Field Installable > Female Connector > Right Angle
M12 B (Metal) > Field Installable > Female Connector > Straight
Type Contact Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief Screw Type 12B-03BMMB-SR7001 12B-04BMMB-SR7001 12B-05BMMB-SR7001
Type Contact Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief Screw Type 12B-03BFFB-SR7001 12B-04BFFB-SR7001 12B-05BFFB-SR7001
Type 3 Contacts 4 Contacts 5 Contacts
Solder Type 12B-03BFFA-SL8001 12B-04BFFA-SL8001 12B-05BFFA-SL8001
Screw Type 12B-03BFFB-SL7001 12B-04BFFB-SL7001 12B-05BFFB-SL7001
Without Strain Relief
Contact Type
Type 3 Contacts 4 Contacts 5 Contacts
Solder Type 12B-03BMMA-SL8001 12B-04BMMA-SL8001 12B-05BMMA-SL8001
Screw Type 12B-03BMMB-SL7001 12B-04BMMB-SL7001 12B-05BMMB-SL7001
Without Strain Relief
Contact Type
Solder Type
Screw Type
Solder Type
Screw Type
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
Innovation in Waterproof Solution 3-30
M12 B Code(Plastic)
Receptacle > Male / Female Connector
Overmolded with cable > Male / Female Connector
M Series Sensor Connector I Find Our Standard Products
* Design and specification are subject to change without notice.
M12 B (Plastic) > Receptacle > Male Connector > Front Fastened
M12 B (Plastic) > Receptacle > Female Connector > Front Fastened
M12 B (Plastic) > Overmolded with cable > Male Connector > Right Angle
M12 B (Plastic) > Overmolded with cable > Male Connector > Straight
Backshell: Hexagonal
Type Mounting Thread 3 Contacts 4 Contacts 5 Contacts
PCB Pin (900) M12 - - SBP-05PMMR-SF8001
Backshell: Hexagonal
Type Mounting Thread 3 Contacts 4 Contacts 5 Contacts
PCB Pin (900) M12 - - SBP-05PFFR-SF8001
Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief SBP-03BMMM-SR8 SBP-04BMMM-SR8 SBP-05BMMM-SR8
Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief SBP-03BMMM-SL8 SBP-04BMMM-SL8 SBP-05BMMM-SL8
Amphenol
Amphenol
Cable Type 1M 3M 5M 10M
PVC A01 A02 A05 A10
PU B01 B02 B05 B10
3-31 Amphenol LTW Technology Co., Ltd.
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
M Series Sensor Connector I Find Our Standard Products
9
IP 67 . 68
M12 B Code (Plastic)
Overmolded with cable > Female Connector
Field Installable > Male Connector
M12 B (Plastic) > Overmolded with cable > Female Connector > Right Angle
M12 B (Plastic) > Overmolded with cable > Female Connector > Straight
M12 B (Plastic) > Field Installable > Male Connector > Right Angle
Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief SBP-03BFFM-SR8 SBP-04BFFM-SR8 SBP-05BFFM-SR8
Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief SBP-03BFFM-SL8 SBP-04BFFM-SL8 SBP-05BFFM-SL8
Type Contact Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief Screw Type SBP-03BMMB-SR7001 SBP-04BMMB-SR7001 SBP-05BMMB-SR7001
Cable Type 1M 3M 5M 10M
PVC A01 A02 A05 A10
PU B01 B02 B05 B10
Amphenol
Amphenol
Amphenol
Innovation in Waterproof Solution 3-32
M12 B Code (Plastic)
Field Installable > Male / Female Connector
M Series Sensor Connector I Find Our Standard Products
* Design and specification are subject to change without notice.
M12 B (Plastic) > Field Installable > Male Connector > Straight
M12 B (Plastic) > Field Installable > Female Connector > Right Angle
M12 B (Plastic) > Field Installable > Female Connector > Straight
Type Contact Type 3 Contacts 4 Contacts 5 Contacts
Solder Type SBP-03BMMA-SL8001 SBP-04BMMA-SL8001 SBP-05BMMA-SL8001
Screw Type SBP-03BMMB-SL7001 SBP-04BMMB-SL7001 SBP-05BMMB-SL7001
Without Strain Relief
Type Contact Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief Screw Type SBP-03BFFB-SR7001 SBP-04BFFB-SR7001 SBP-05BFFB-SR7001
Type 3 Contacts 4 Contacts 5 Contacts
Solder Type SBP-03BFFA-SL8001 SBP-04BFFA-SL8001 SBP-05BFFA-SL8001
Screw Type SBP-03BFFB-SL7001 SBP-04BFFB-SL7001 SBP-05BFFB-SL7001
Without Strain Relief
Contact Type
Solder Type
Screw Type
Solder Type
Screw Type
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
3-33 Amphenol LTW Technology Co., Ltd.
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
M Series Sensor Connector I Find Our Standard Products
9
IP 67 . 68
M12 D Code (Metal)
Receptacle > Male Connector
M12 D (Metal) > Receptacle > Male Connector > Front Fastened
M12 D (Metal) > Receptacle > Male Connector > Rear Fastened
Backshell: Hexagonal
Type Mounting Thread 3 Contacts 4 Contacts 5 Contacts
PG9 - 12D-04PMMP-SF8001 12D-05PMMP-SF8001
M16.0 - 12D-04PMMP-SF8003
12D-04PMMP-SF8004
12D-05PMMP-SF8003
12D-05PMMP-SF8004
PG9 - 12D-04PMMR-SF7001
12D-04PMMR-SF8001 -
M12 12D-04PMMR-SF7007
M12 (Shielded) SDS-04PMMR-SF7007
PG9 12D-03PMMS-SF8001 12D-04PMMS-SF8001 12D-05PMMS-SF8001
M16.0 - 12D-04PMMS-SF8003
12D-04PMMS-SF8004
12D-05PMMS-SF8003
12D-05PMMS-SF8004
PG9 - 12D-04PMMS-SF8B15 -
M16.0 - 12D-04PMMS-SF8C15 -
PG9 - 12D-04PMMS-SF8B30 -
M16.0 - 12D-04PMMS-SF8C30 -
PG9 - 12D-04PMMS-SF8B50 -
M16.0 - 12D-04PMMS-SF8C50 -
PCB Pin (1800)
Solder Pin (1800)
Wire Leads (150mm)
Wire Leads (300mm)
Wire Leads (500mm)
- -
PCB Pin (900)
Type Mounting Thread 3 Contacts 4 Contacts 5 Contacts
PG9 12D-03PMMS-SH8001 12D-04PMMS-SH8001 12D-05PMMS-SH8001
M16.0 - 12D-04PMMS-SH8003
12D-04PMMS-SH8004
12D-05PMMS-SH8003
12D-04PMMS-SH8004
PG9 - 12D-04PMMS-SH8B15 -
M16.0 - 12D-04PMMS-SH8C15 -
PG9 - 12D-04PMMS-SH8B30 -
M16.0 - 12D-04PMMS-SH8C30 -
PG9 - 12D-04PMMS-SH8B50 -
M16.0 - 12D-04PMMS-SH8C50 -
Wire Leads (500mm)
Solder Pin (1800)
Wire Leads (150mm)
Wire Leads (300mm)
Innovation in Waterproof Solution 3-34
M12 D Code (Metal)
Receptacle > Female Connector
M Series Sensor Connector I Find Our Standard Products
* Design and specification are subject to change without notice.
M12 D (Metal) > Receptacle > Female Connector > Front Fastened
M12 D (Metal) > Receptacle > Female Connector > Rear Fastened
Backshell: Hexagonal
Type Mounting Thread 3 Contacts 4 Contacts 5 Contacts
PG9 12D-03PFFP-SF8001 12D-04PFFP-SF8001 12D-05PFFP-SF8001
M16.0 -
12D-04PFFP-SF8003
12D-04PFFP-SF8004
12D-04PFFP-SF8005
12D-05PFFP-SF8003
12D-05PFFP-SF8004
12D-05PFFP-SF8005
PG9 12D-03PFFR-SF8001 12D-04PFFR-SF7001
12D-04PFFR-SF8001 12D-05PFFR-SF8001
M16.0 12D-03PFFR-SF8003 12D-04PFFR-SF8003 12D-05PFFR-SF8003
M12 12D-04PFFR-SF7007
M12 (Shielded) SDS-04PFFR-SF7007
PG9 12D-03PFFS-SF8001 12D-04PFFS-SF8001 12D-05PFFS-SF8001
M16.0 12D-03PFFS-SF8003 12D-04PFFS-SF8003
12D-04PFFS-SF8004
12D-05PFFS-SF8003
12D-05PFFS-SF8004
PG9 - 12D-04PFFS-SF8B15 -
M16.0 - 12D-04PFFS-SF8C15 -
PG9 - 12D-04PFFS-SF8B30 -
M16.0 - 12D-04PFFS-SF8C30 -
PG9 - 12D-04PFFS-SF8B50 -
M16.0 - 12D-04PFFS-SF8C50 -
PCB Pin (1800)
Solder Pin (1800)
Wire Leads (150mm)
Wire Leads (300mm)
Wire Leads (500mm)
PCB Pin (900)
Type Mounting Thread 3 Contacts 4 Contacts 5 Contacts
PG9 12D-03PFFS-SH8001 12D-04PFFS-SH8001 12D-05PFFS-SH8001
M16.0 12D-03PFFS-SH8003 12D-04PFFS-SH8003
12D-04PFFS-SH8004
12D-05PFFS-SH8003
12D-05PFFS-SH8004
Wire Leads (150mm) PG9 - 12D-04PFFS-SH8B15 -
Wire Leads (300mm) PG9 - 12D-04PFFS-SH8B30 -
Wire Leads (500mm) PG9 - 12D-04PFFS-SH8B50 -
Solder Pin (1800)
--
Amphenol
3-35 Amphenol LTW Technology Co., Ltd.
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
M Series Sensor Connector I Find Our Standard Products
9
IP 67 . 68
M12 D Code (Metal)
Overmolded with cable > Male / Female Connector
M12 D (Metal) > Overmolded with cable > Male Connector > Right Angle
M12 D (Metal) > Overmolded with cable > Male Connector > Straight
M12 D (Metal) > Overmolded with cable > Female Connector > Right Angle
M12 D (Metal) > Overmolded with cable > Female Connector > Straight
Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief 12D-03BMMM-SR8 12D-04BMMM-SR8 12D-05BMMM-SR8
Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief 12D-03BMMM-SL8 12D-04BMMM-SL8 12D-05BMMM-SL8
Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief 12D-03BFFM-SR8 12D-04BFFM-SR8 12D-05BFFM-SR8
Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief 12D-03BFFM-SL8 12D-04BFFM-SL8 12D-05BFFM-SL8
Cable Type 1M 3M 5M 10M
PVC A01 A02 A05 A10
PU B01 B02 B05 B10
Amphenol
Amphenol
Amphenol
Amphenol
Innovation in Waterproof Solution 3-36
M12 D Code (Metal)
Field Installable > Male / Female Connector
M Series Sensor Connector I Find Our Standard Products
* Design and specification are subject to change without notice.
M12 D (Metal) > Field Installable > Male Connector > Right Angle
M12 D (Metal) > Field Installable > Male Connector > Straight
Type Contact Type 3 Contacts 4 Contacts 5 Contacts
Solder Type 12D-03BMMA-SL8001 12D-04BMMA-SL8001 12D-05BMMA-SL8001
Screw Type 12D-03BMMB-SL7001 12D-04BMMB-SL7001 12D-05BMMB-SL7001
Without Strain Relief
M12 D (Metal) > Field Installable > Female Connector > Right Angle
Type Contact Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief Screw Type 12D-03BFFB-SR7001 12D-04BFFB-SR7001 12D-05BFFB-SR7001
M12 D (Metal) > Field Installable > Female Connector > Straight
Type 3 Contacts 4 Contacts 5 Contacts
Solder Type 12D-03BFFA-SL8001 12D-04BFFA-SL8001 12D-05BFFA-SL8001
Screw Type 12D-03BFFB-SL7001 12D-04BFFB-SL7001 12D-05BFFB-SL7001
Without Strain Relief
Contact Type
Type Contact Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief Screw Type 12D-03BMMB-SR7001 12D-04BMMB-SR7001 12D-05BMMB-SR7001
Solder Type
Screw Type
Solder Type
Screw Type
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
3-37 Amphenol LTW Technology Co., Ltd.
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
M Series Sensor Connector I Find Our Standard Products
9
IP 67 . 68
M12 D Code (Plastic)
Receptacle > Male / Female Connector
Overmolded with cable > Male Connector
M12 D (Plastic) > Receptacle > Male Connector > Front Fastened
M12 D (Plastic) > Receptacle > Female Connector > Front Fastened
M12 D (Plastic) > Overmolded with cable > Male Connector > Right Angle
M12 D (Plastic) > Overmolded with cable > Male Connector > Straight
Backshell: Hexagonal
Type Mounting Thread 3 Contacts 4 Contacts 5 Contacts
PCB Pin (900) M12 - SDP-04PMMR-SF8001 -
Backshell: Hexagonal
Type Mounting Thread 3 Contacts 4 Contacts 5 Contacts
PCB Pin (900) M12 - SDP-04PFFR-SF8001 -
Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief SDP-03BMMM-SR8 SDP-04BMMM-SR8 SDP-05BMMM-SR8
Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief SDP-03BMMM-SL8 SDP-04BMMM-SL8 SDP-05BMMM-SL8
Cable Type 1M 3M 5M 10M
PVC A01 A02 A05 A10
PU B01 B02 B05 B10
Amphenol
Amphenol
Innovation in Waterproof Solution 3-38
M12 D Code (Plastic)
Overmolded with cable > Female Connector
Field Installable > Male Connector
M Series Sensor Connector I Find Our Standard Products
* Design and specification are subject to change without notice.
M12 D (Plastic) > Overmolded with cable > Female Connector > Right Angle
M12 D (Plastic) > Overmolded with cable > Female Connector > Straight
M12 D (Plastic) > Field Installable > Male Connector > Right Angle
M12 D (Plastic) > Field Installable > Male Connector > Straight
Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief SDP-03BFFM-SR8 SDP-04BFFM-SR8 SDP-05BFFM-SR8
Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief SDP-03BFFM-SL8 SDP-04BFFM-SL8 SDP-05BFFM-SL8
Type Contact Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief Screw Type SDP-03BMMB-SR7001 SDP-04BMMB-SR7001 SDP-05BMMB-SR7001
Type Contact Type 3 Contacts 4 Contacts 5 Contacts
Solder Type SDP-03BMMA-SL8001 SDP-04BMMA-SL8001 SDP-05BMMA-SL8001
Screw Type SDP-03BMMB-SL7001 SDP-04BMMB-SL7001 SDP-05BMMB-SL7001
Without Strain Relief
Solder Type
Screw Type
Amphenol
Amphenol
Amphenol
Amphenol
Amphenol
3-39 Amphenol LTW Technology Co., Ltd.
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
M Series Sensor Connector I Find Our Standard Products
9
IP 67 . 68
M12 D Code (Plastic)
Field Installable > Female Connector
M12 D (Plastic) > Field Installable > Female Connector > Right Angle
M12 D (Plastic) > Field Installable > Female Connector > Straight
Type Contact Type 3 Contacts 4 Contacts 5 Contacts
Without Strain Relief Screw Type SDP-03BFFB-SR7001 SDP-04BFFB-SR7001 SDP-05BFFB-SR7001
Type 3 Contacts 4 Contacts 5 Contacts
Solder Type SDP-03BFFA-SL8001 SDP-04BFFA-SL8001 SDP-05BFFA-SL8001
Screw Type SDP-03BFFB-SL7001 SDP-04BFFB-SL7001 SDP-05BFFB-SL7001
Without Strain Relief
Contact Type
Solder Type
Screw Type
Amphenol
Amphenol
Amphenol
Innovation in Waterproof Solution 3-40
M12 I Style (Metal)
Receptacle > Male / Female Connector (Housing)
M Series Sensor Connector I Find Our Standard Products
* Design and specification are subject to change without notice.
M12 I (Metal) > Receptacle > Male Connector (Housing) > Front Fastened
(Male+Female Contact)
M12 I (Metal) > Receptacle > Male Connector (Housing) > Rear Fastened
(Male+Female Contact)
M12 I (Metal) > Receptacle > Female Connector (Housing) > Front Fastened
(Male+Female Contact)
Backshell: Hexagonal
Type Mounting Thread 5 Contacts
PG9 12-05PMIP-SF8001
M16.0 12-05PMIP-SF8003
12-05PMIP-SF8004
PG9 12-05PMIR-SF8001
M16.0 12-05PMIR-SF8003
PG9 12-05PMIS-SF8001
M16.0 12-05PMIS-SF8003
12-05PMIS-SF8004
PCB Pin (1800)
PCB Pin (900)
Solder Pin (1800)
Type Mounting Thread 5 Contacts
PG9 12-05PMIS-SH8001
M16.0 12-05PMIS-SH8003
12-05PMIS-SH8004
Solder Pin (1800)
Backshell: Hexagonal
Type Mounting Thread 5 Contacts
PG9 12-05PFIP-SF8001
M16.0 12-05PFIP-SF8003
12-05PFIP-SF8004
PG9 12-05PFIR-SF8001
M16.0 12-05PFIR-SF8003
PG9 12-05PFIS-SF8001
M16.0 12-05PFIS-SF8003
12-05PFIS-SF8004
PCB Pin (1800)
PCB Pin (900)
Solder Pin (1800)
3-41 Amphenol LTW Technology Co., Ltd.
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
M Series Sensor Connector I Find Our Standard Products
9
IP 67 . 68
M12 I Style (Metal)
Receptacle > Female / Male Connector (Housing)
Overmolded with cable > Male Connector (Housing)
M12 I (Metal) > Receptacle > Female Connector (Housing) > Rear Fastened
(Male+Female Contact)
M12 I (Metal) > Overmolded with cable > Male Connector (Housing) >
Right Angle (Male+Female Contact)
M12 I (Metal) > Overmolded with cable > Male Connector (Housing) >
Straight (Male+Female Contact)
Type Mounting Thread 5 Contacts
PG9 12-05PFIS-SH8001
M16.0 12-05PFIS-SH8003
12-05PFIS-SH8004
Solder Pin (1800)
Type 5 Contacts
With Strain Relief 12-05AMIM-SR7
Without Strain Relief 12-05BMIM-SR8
Type 5 Contacts
With Strain Relief 12-05AMIM-SL7
Without Strain Relief 12-05BMIM-SL8
Cable Type 1M 3M 5M 10M
PVC A01 A02 A05 A10
PU B01 B02 B05 B10
Amphenol
Amphenol
Innovation in Waterproof Solution 3-42
M12 I Style (Metal)
Overmolded with cable > Female / Male Connector (Housing)
M Series Sensor Connector I Find Our Standard Products
* Design and specification are subject to change without notice.
M12 I (Metal) > Overmolded with cable > Female Connector (Housing) >
Right Angle (Male+Female Contact)
M12 I (Metal) > Overmolded with cable > Female Connector (Housing) >
Straight
Type 5 Contacts
With Strain Relief 12-05AFIM-SR7
Without Strain Relief 12-05BFIM-SR8
Type 5 Contacts
With Strain Relief 12-05AFIM-SL7
Without Strain Relief 12-05BFIM-SL8
Cable Type 1M 3M 5M 10M
PVC A01 A02 A05 A10
PU B01 B02 B05 B10
Amphenol
3-43 Amphenol LTW Technology Co., Ltd.
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
M Series Sensor Connector I Find Our Standard Products
9
IP 67 . 68
M12 I Style (Metal)
Field Installable > Female / Male Connector (Housing)
M12 I (Metal) > Field Installable>Male Connector (Housing) >
Straight (Male+Female Contact)
M12 I (Plastic) > Field Installable > Female Connector (Housing) >
Straight (Male+Female Contact)
Type Contact Type 5 Contacts
Without Strain Relief Solder Type 12P-05BMIA-SL8001
Type Contact Type 5 Contacts
Without Strain Relief Solder Type 12P-05BFIA-SL8001
Amphenol Amphenol
Innovation in Waterproof Solution 3-44
M12 I Style (Plastic)
Overmolded with cable > Female / Male Connector (Housing)
M Series Sensor Connector I Find Our Standard Products
* Design and specification are subject to change without notice.
M12 I (Plastic) > Overmolded with cable > Female Connector (Housing) >
Right Angle (Male+Female Contact)
M12 I (Plastic) > Overmolded with cable > Female Connector (Housing) >
Straight (Male+Female Contact)
M12 I (Plastic) > Overmolded with cable > Male Connector (Housing) >
Straight (Male+Female Contact)
M12 I (Plastic) > Overmolded with cable > Male Connector (Housing) >
Right Angle (Male+Female Contact)
Type 5 Contacts
Without Strain Relief 12P-05BFIM-SR8
Type 5 Contacts
Without Strain Relief 12P-05BFIM-SL8
Type 5 Contacts
Without Strain Relief 12P-05BMIM-SL8
Type 5 Contacts
Without Strain Relief 12P-05BMIM-SR8
Cable Type 1M 3M 5M 10M
PVC A01 A02 A05 A10
PU B01 B02 B05 B10
Amphenol
Amphenol Amphenol
Amphenol
3-45 Amphenol LTW Technology Co., Ltd.
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
M Series Sensor Connector I Find Our Standard Products
9
IP 67 . 68
M23 Style (Metal)
Receptacle (Field Installable Typle) > Male Connector (Housing)
Field Installable > Female Connector (Housing)
M23 (Metal) > Receptacle (Field Installable Type) > Male Connector (Housing)
> Front Fastened
M23 (Metal) > Receptacle (Field Installable Type) > Male Connector (Housing)
> Front Fastened
M23 (Metal) > Field Installable > Female Connector (Housing) > Straight
Type Contact Type Contact Gender 6 Contacts
Without Strain Relief Crimp Pin Male LJ23-06DFMC-SL7001
M23 (Metal) > Field Installable > Female Connector (Housing) > Straight
Type Contact Type Contact Gender 6 Contacts
Without Strain Relief Crimp Pin Female LJ23-06DFFC-SL7001
LJ23-06DFFC-SL7002
Backshell: Hexagonal
Type Contact Gender 6 Contacts
Crimp Pin Male LJ23-06PMMC-SF7001
Type Contact Gender 6 Contacts
Crimp Pin Female LJ23-06PMFC-SF7001
Backshell: Hexagonal
Innovation in Waterproof Solution 3-46
Heavy Duty Shielded Connector (Metal)
Receptacle > Male Connector
M Series Sensor Connector I Find Our Standard Products
* Design and specification are subject to change without notice.
Heavy Duty Shielded Connector (Metal) > Receptacle > Male Connector
(Housing) > Front Fastened
Heavy Duty Shielded Connector (Metal) > Receptacle > Male Connector
(Housing) > Rear Fastened
Current Rating Contact Type Salt Spray Test 2 Contacts 3 Contacts 4 Contacts 5 Contacts
48H - - LB20-04PMFS-SW8001 LB20-05PMFS-SW8001
500H - - HB20-04PMFS-SW8001 HB20-05PMFS-SW8001
48H LC20-02PMFS-SW8001 LC20-03PMFS-SW8001 - -
500H HC20-02PMFS-SW8001 HC20-03PMFS-SW8001 - -
Current Rating Contact Type Salt Spray Test 7 Contacts 10 Contacts 12 Contacts 14 Contacts
48H - LD20-10PMFS-SW8001 LD20-12PMFS-SW8001 LD20-14PMFS-SW8001
500H - HD20-10PMFS-SW8001 HD20-12PMFS-SW8001 HD20-14PMFS-SW8001
48H LB20-07PMFS-SW8001 ---
500H HB20-07PMFS-SW8001 ---
10A PCB Pin (1800)
/ Female
Backshell: Square
Mating style: Screw Thread
Mounting Thread: M3*4 pics
PCB Pin (1800)
/ Female
PCB Pin (1800)
/ Female
20A
10A
Backshell: Square
Mating style: Screw Thread
Mounting Thread: M3*4 pics
5A PCB Pin (1800)
/ Female
Current Rating Contact Type Salt Spray Test 2 Contacts 3 Contacts 4 Contacts 5 Contacts
48H - - LB20-04PMFS-SN8001 LB20-05PMFS-SN8001
500H - - HB20-04PMFS-SN8001 HB20-05PMFS-SN8001
48H LC20-02PMFS-SN8001 LC20-03PMFS-SN8001 - -
500H HC20-02PMFS-SN8001 HC20-03PMFS-SN8001 - -
Current Rating Contact Type Salt Spray Test 7 Contacts 10 Contacts 12 Contacts 14 Contacts
48H - LD20-10PMFS-SN8001 LD20-12PMFS-SN8001 LD20-14PMFS-SN8001
500H - HD20-10PMFS-SN8001 HD20-12PMFS-SN8001 HD20-14PMFS-SN8001
48H LB20-07PMFS-SN8001 ---
500H HB20-07PMFS-SN8001 ---
Backshell: Square
Mating style: Screw Thread With Nut
Mounting Thread: M20
5A
PCB Pin (1800)
/ Female
10A
PCB Pin (1800)
/ Female
Backshell: Square
Mating style: Screw Thread With Nut
Mounting Thread: M20
10A PCB Pin (1800)
/ Female
20A PCB Pin (1800)
/ Female
Amphenol
Amphenol
Amphenol
Amphenol
3-47 Amphenol LTW Technology Co., Ltd.
M Series Sensor Connector I Find Our Standard Products
9
IP 65 . 67
Receptacle I Unmated
Overmolded with Cable I Mated
Field Installable I Mated
Heavy Duty Shielded Connector (Metal)
Field Installable > Female Connector
Heavy Duty Shielded Connector (Metal) > Field Installable > Female Connector
(Housing) > Straight
Current Rating Contact Type Salt Spray Test 2 Contacts 3 Contacts 4 Contacts 5 Contacts
48H - - LB20-04BFMA-SL8001 LB20-05BFMA-SL8001
500H - - HB20-04BFMA-SL8001 HB20-05BFMA-SL8001
48H LC20-02BFMA-SL8001 LC20-03BFMA-SL8001 - -
500H HC20-02BFMA-SL8001 HC20-03BFMA-SL8001 - -
Current Rating Contact Type Salt Spray Test 7 Contacts 10 Contacts 12 Contacts 14 Contacts
48H - LD20-10BFMA-SL8001 LD20-12BFMA-SL8001 LD20-14BFMA-SL8001
500H - HD20-10BFMA-SL8001 HD20-12BFMA-SL8001 HD20-14BFMA-SL8001
48H LB20-07BFMA-SL8001 ---
500H HB20-07BFMA-SL8001 ---
Without Strain Relief
5A Solder Type /
Male
10A Solder Type /
Male
Solder Type /
Male
Solder Type /
Male
20A
Without Strain Relief
10A
Amphenol
Amphenol
Innovation in Waterproof Solution
Amphenol LTW
Memo
Copyright 2013 by ALTW Technology Co., Ltd Printed in Taiwan
Scan to visit our website
Amphenol LTW Technology Co., Ltd. (Headquarter)
9F., No.657-12, Zhongzheng Rd., Xinzhuang Dist., New
Taipei City 242, Taiwan
Telephone: +886-2-29085626 Fax: +886-2-29029787
www.amphenolltw.com
Shulin plant, Taiwan
No.10, Shutan St., Shulin Dist., New Taipei City 238,
Taiwan
Kunshan plant, China
No. 62 Da Tung Road, Peng Lang Street, Kunshan City ,
Jiangsu Province, China
Telephone: +86-512-5761-0501
Fax: : +86-512-5761-0515
For further information, please contact :
Sales & Marketing Department | Email : sales@ltw-tech.com

Products

CONN RCPT FMALE 5POS SOLDER CUP
Available Quantity0
Unit Price8.14
CONN RCPT FMALE 8POS SOLDER CUP
Available Quantity3
Unit Price9.78
CONN RCPT FMALE 4POS SOLDER CUP
Available Quantity0
Unit Price6.2
CONN RCPT FMALE 3POS SOLDER CUP
Available Quantity167
Unit Price7.06
CONN PLUG MALE 12POS SOLDER CUP
Available Quantity175
Unit Price9.96
CONN RCPT FMALE 5POS GOLD SCREW
Available Quantity0
Unit Price13.49
CONN RCPT FMALE 5POS SOLDER CUP
Available Quantity64
Unit Price8.26
CONN PLUG MALE 8POS SOLDER CUP
Available Quantity24
Unit Price8.23
CONN RCPT FMALE 8POS SOLDER CUP
Available Quantity83
Unit Price9.55
CONN PLUG MALE 5POS SOLDER CUP
Available Quantity87
Unit Price7.22
CONN RCPT FMALE 4POS SOLDER CUP
Available Quantity57
Unit Price7.73
CONN RCPT FMALE 3POS GOLD SCREW
Available Quantity0
Unit Price8.26
CONN PLUG MALE 3POS SOLDER CUP
Available Quantity210
Unit Price6.36
CONN RCPT FMALE 5POS GOLD SCREW
Available Quantity26
Unit Price19.32
CONN RCPT FMALE 4POS GOLD SCREW
Available Quantity0
Unit Price11.26
M12 PANEL SOLDER CONN
Available Quantity0
Unit Price5.934
M12 PANEL SOLDER CONN
Available Quantity0
Unit Price6.187
M12 PANEL SOLDER CONN
Available Quantity0
Unit Price6.877
M12 PANEL SOLDER CONN
Available Quantity0
Unit Price7.222
M12 PANEL SOLDER CONN
Available Quantity0
Unit Price7.475