USD

Datasheet

3
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Twisted Pair Flat Cable
.050" 28 AWG Stranded, Mass Terminatable Pair, PVC 1700 Series
• Wires are color-coded for easy identification
• Twist and flat repeat has variable length option
• Can be mass terminated to a broad line of IDC
connectors
• Provides reduced crosstalk in balanced drive
applications
• 28 AWG stranded wire provides flexibility and
extended product life
• 10 color repeat
• See Regulatory Information Appendix (RIA for
chemical compliance information
(RIA E1 & C1 apply)
Date Modified: May 4, 2009 TS-0115-B
Sheet 1 of 2
Physical
Insulation:
Material: Polyvinyl Chloride (PVC)
Color: 10 Color Repeat with Tan Common
Marking:
Standard: None
Canadian Option: AWM 20462 105C 300V VW1 3M NU C AWM IA 80C 150V FT1 EU <50V
Conductors: 28 AWG, 7 × 36 AWG [ 7 × 0.127 ] Tinned Stranded Copper
Electrical
Voltage Rating: USA: 300V Canada: 150V EU: <50V
Insulation Resistance: > 1 × 109 Ω/10 ft. [ 3 m ]
Characteristic Impedance: Unbalanced Balanced
101 Ω 122 Ω
Capacitance: 15.9 pF/ft [ 52.2 pF/m ] 13.3 pF/ft [ 43.6 pF/m ]
Inductance: 0.16 μH/ft [ 0.53 μH/m ] 0.20 μH/ft [ 0.66 μH/m ]
Propagation Delay: 1.61 ns/ft [ 5.28 ns/m ] 1.63 ns/ft [ 5.35 ns/m ]
Velocity of Propagation: 63% 62%
Note: Unbalanced is measured between ground-signal-ground conductors. Balanced is measured between conductors within a pair.
Environmental
Temperature Rating: USA: -20°C to +105°C Canada: -20°C to +80°C
Flammability Rating: USA: VW-1 Canada: FT1
UL File No.: E42769, Style No: 20462
3
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Twisted Pair Flat Cable
.050" 28 AWG Stranded, Mass Terminatable Pair, PVC 1700 Series
TS-0115-B
Sheet 2 of 2
Ordering Information
1700/XX XX XX
Inch
[mm]
Tolerance Unless Noted
.0 .00 .000
Inch ±.1 ±.01 ±.005
[ ] Dimensions for Reference Only
Note:
1. The twist-flat repeat can be specified from 8.5 inches
(16.5 cm) to 48 inches (1.219 m), and the flat can be
specified as anything over 1 inch (2.54 cm)
2. Available in standard 100 ft and 300 ft rolls, please
specifiy when ordering. Contact 3M for availability of
custom roll lengths or other special requirements.
Number of Conductors
(See Table)
Blank = Standard
C = Canadian Certified Version
Blank = Standard
Variable Flat-Repeat Length
(See Variable Flat-Repeat Length Suffix Table)
Blank = Standard
SF = Splice Free
Number of
Conductors
3M Part
Number Dimension A Dimension B
10 (5 pair) 1700/10 0.50 [ 12.7 ] 0.450 ± .010 [ 11.43 ]
14 (7 pair) 1700/14 0.70 [ 17.8 ] 0.650 ± .010 [ 16.51 ]
16 (8 pair) 1700/16 0.80 [ 20.3 ] 0.750 ± .015 [ 19.05 ]
20 (10 pair) 1700/20 1.00 [ 25.4 ] 0.950 ± .015 [ 24.13 ]
26 (13 pair) 1700/26 1.30 [ 33.0 ] 1.250 ± .015 [ 31.75 ]
34 (17 pair) 1700/34 1.70 [ 43.2 ] 1.650 ± .020 [ 41.91 ]
36 (18 pair) 1700/36 1.80 [ 45.7 ] 1.750 ± .020 [ 44.45 ]
40 (20 pair) 1700/40 2.00 [ 50.8 ] 1.950 ± .020 [ 49.53 ]
50 (25 pair) 1700/50 2.50 [ 63.5 ] 2.450 ± .020 [ 62.23 ]
60 (30 pair) 1700/60 3.00 [ 76.2 ] 2.950 ± .020 [ 74.93 ]
64 (32 pair) 1700/64 3.20 [ 81.3 ] 3.150 ± .020 [ 80.01 ]
C
Variable Flat-Repeat Length
Suffix Table
Alternative Twist and Flat Repeats
Suffix Repeat (in.) Flat (in.)
Blank
(Standard) 20.0 2.0
TO 22.0 4.0
TB 7.5 1.0
TD 43.0 3.0
BP 9.0 1.5
BA 10.5 2.0
BW 34.0 2.0
2.0 ± .3
[ 51 ]
20.0 ± .7
[ 508 ]
(See note 1)
Note: Contact 3M for availability of additional conductor counts.
* 10 Color Repeat
Brown/Tan
Red /Tan
Orange /Tan
Yellow /Tan
Green /Tan
Blue /Tan
Violet /Tan
Gray /Tan
White /Tan
Black /Tan
.043 ± .003
[ 1.09 ]
.050 Typ
[ 1.27 ]
* Tan PVC
Insulation
Clear PVC Carrier
28 AWG, 7 X 36 AWG ( 7 X Ø 0.127) Tinned
Stranded Copper Conductors
Section thru Flat
B
A
.100 Ref
[ 2.54 ]
.08 Ref
[ 2.0 ]
Section thru Twist
(OPTIONAL)
Regulatory Information Appendix
3M Electronic Solutions Division/Interconnect
EUROPE
Appendix E1: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product is RoHS Compliant 2005/95/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E2: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in the compliant pin area in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/747/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E3: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment as
amended by Commission Decision 2005/618/EC.
This product contains lead in the solder tail area in excess of the maximum concentration value allowed.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E4: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC, as amended by EU Commission Decision 2005/717/EC, as amended by
EU Court of Justice Decision 2008/C 116/04
This product contains decaBDE in the insulating material in excess of the maximum concentration allowed for finished
products subject to EU RoHS that are placed on the EU market after June 30, 2008.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
RIA-2217B-E
Appendix E5: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical and Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in excess of the maximum concentration value allowed but is compliant by exemption under
Item 6 of the Annex to the Directive.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
CHINA
Appendix C1: China RoHS
Electronic Industry Standard of the Peoples Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that the
product or part does not contain any of the following substances in excess of the following maximum concentration values in any
homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or polybrominated
diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix C2: China RoHS
Electronic Industry Standard of the Peoples Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or
polybrominated diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in
writing, this information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3Ms entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.
RIA-2217B-E
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2008. All rights reserved.
RIA-2217B-E
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3m.com/interconnects 3M is a trademark of 3M Company.
Appendix C3: China RoHS
Electronic Industry Standard of the Peoples Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or
polybrominated diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in
writing, this information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3Ms entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.

Products

CBL RIBN 40COND TWIST-PAIR 100'
Available Quantity58
Unit Price206.31
CBL RIBN 26COND TWIST-PAIR 100'
Available Quantity86
Unit Price121.95
CBL RIBN 50COND TWIST-PAIR 100'
Available Quantity34
Unit Price241.99
CBL RIBN 20COND TWIST-PAIR 100'
Available Quantity22
Unit Price117.5
CBL RIBN 50COND TWIST-PAIR 100'
Available Quantity19
Unit Price236.61
CBL RIBN 60COND TWIST-PAIR 100'
Available Quantity14
Unit Price283.92
CBL RIBN 16COND TWIST-PAIR 100'
Available Quantity25
Unit Price84.82
CBL RIBN 14COND TWIST-PAIR 100'
Available Quantity21
Unit Price87.07
CBL RIBN 16COND TWIST-PAIR 100'
Available Quantity13
Unit Price94.02
CBL RIBN 20COND TWIST-PAIR 100'
Available Quantity39
Unit Price100.14
CBL RIBN 26COND TWIST-PAIR 100'
Available Quantity14
Unit Price143.08
CBL RIBN 34COND TWIST-PAIR 100'
Available Quantity7
Unit Price159.47
CBL RIBN 34COND TWIST-PAIR 100'
Available Quantity23
Unit Price175.34
CBL RIBN 40COND TWIST-PAIR 100'
Available Quantity13
Unit Price175.83
CBL RIBN 36COND TWIST-PAIR 100'
Available Quantity6
Unit Price185.68
CBL RIBN 64COND TWIST-PAIR 100'
Available Quantity12
Unit Price258.14
CBL RIBN 10COND TWIST-PAIR 100'
Available Quantity7
Unit Price55.98
CBL RIBN 14COND TWIST-PAIR 100'
Available Quantity6
Unit Price74.21
CBL RIBN 50COND TWIST-PAIR 100'
Available Quantity4
Unit Price219.78
TWISTED PAIRFLAT CBL
Available Quantity100
Unit Price6.22