Child pages
  • Efinix Trion T20 Implementing PulseRain Reindeer RISC-V Soft CPU
Skip to end of metadata
Go to start of metadata

Introduction

This introduction into the Efinix Trion T20 FPGA Evaluation Kit walks through implementing PulseRain's Reindeer RISC-V Soft CPU on Efinix Trion T20 BGA256.  Topics include connecting a JTAG, installing Efinity, building the RISC-V, programming the on-board configuration memory, and running example RISC-V projects.

Hardware Requirements

Hardware Setup USB JTAG

Trion T20 JTAG H6 Header

TDO3V3
TCKTDI
TMSnRST
GNDGND

C232HM-DDHSL-0

VccRed
TCKOrange
TDIYellow
TDOGreen
TMS

Brown

GPIOL0Grey
GPIOL1Purple
GPIOL2

White

GPIOL3Blue
GNDBlack

Hardware Setup USB Serial

BANK1D_1E

4948
4746
4544
GNDGND

TTL-232R-3V3

GNDBlack
CTS#Brown
VCCRed
TXDOrange
RXD

Yellow

RTS#Green

Software

Efinity® Integrated Development Environment

This project requires Efinity® Integrated Development Environment v2019.3.272


Zadig USB driver installation made easy

Download Zadig, which is a Windows application that installs generic USB driver





  • Open the Zadig software.
  • Choose Options > List All Devices.
  • Turn off Options > Ignore Hubs or Composite Parents.
  • Select the Trion T20 Development Board.
  • Select libusbK (version) next to Driver.
  • Click Replace Driver.
  • Repeat with the C232HM-DDHSL-0 JTAG

GitHub Desktop - Clone PulseRain Reindeer Trion Project

Download GitHub Desktop, so we can clone RTL code of PulseRain Reindeer.

1: File -> Clone Repository
2: URL Tab
3: https://github.com/PulseRain/Reindeer_Trion.git

Arduino IDE

Download Arduino IDE

Building Reindeer Trion Project

Open: Project

./Reindeer_Trion/build/Reindeer_Trion.xml


Open Interface Designer

Generate Efinity Constraint Files

Close the Interface Designer after generation.

Start Synthesis

Flow → Synthesize


***** Ending stage netlist pre-processing *****
Wed February 5 20 14:19:31 - Flow data refreshed. Elapsed time = 0m 7.447s VM : 72.892 MB RSS : 106.912 MB
Wed February 5 20 14:19:31 - Running synthesis flow done. Duration = 0m 24.632s

Start Placement

Flow → Place


Wed February 5 20 14:20:54 - Flow data refreshed. Elapsed time = 0m 6.983s VM : 149.564 MB RSS : 186.184 MB
Wed February 5 20 14:20:54 - Running placement flow done. Duration = 0m 39.952s

Start Route

Flow → Route

Wed February 5 20 14:22:22 - Flow data refreshed. Elapsed time = 0m 12.47s VM : 572.36 MB RSS : 600.54 MB
Wed February 5 20 14:22:22 - Running routing flow done. Duration = 0m 26.69s

Start Generate Bitstream

Flow → Generate Bistream


Wed February 5 20 14:23:52 - C:/Efinity/2019.3/bin/efx_pgm finished. Exit code = 0 Exit status : Normal
Running hex generation flow done.

Wed February 5 20 14:23:52 - Running bitstream generation flow done. Duration = 0m 3.682s


Program the Kit through JTAG

Start Programmer

Tools → Open Programmer






  • USB Target: C232HM-DDHSL-0
  • Image: ./build/outflow/Reindeer_Trion.hex
  • Programming Mode: JTAG


Wed February 5 20 14:47:09 - Programming 'C:/GitHub/Reindeer_Trion/build/outflow/Reindeer_Trion.hex' via JTAG at freq 3.0 MHz
Wed February 5 20 14:47:09 - Device ID read from JTAG: 0x00210A79
Wed February 5 20 14:47:15 - ... finished with JTAG programming

Setup Arduino IDE

Additional Boards Manager URLS:

https://raw.githubusercontent.com/PulseRain/Arduino_RISCV_IDE/master/package_pulserain.com_index.json

Show verbose output during:

  • `[X]` compilation
  • `[X]` upload


Add support for the Reindeer thru Arduino's "Boards Manager"


Board Manager: Select Efinix Trion T20 BGA256 Development Kit


Arduino RISC-V Example

void setup() {
  Serial.print(" ====================");
  GPIO_P3 = 0xAA;
  delay (2000);
}

uint32_t i = 0;
uint8_t led_position = 0;

void loop() {
  Serial.print (i);
  i = (i + 1) %(1024);
  Serial.print(" ==================== \n");
  delay (600);
  led_position = (led_position + 1) % 8;
  GPIO_P3 = ~(1 << led_position);
}

  • No labels