Child pages
  • Efinix Trion T120 Implementing VexRiscv RISC-V Core Ruby

Versions Compared

Key

  • This line was added.
  • This line was removed.
  • Formatting was changed.

...

Section


Column
width35%

On the F324 Board, make sure to set J10 to use the 10Mhz Oscillator option.


Column
width65%



 

Section

Open soc_rubySoc.xml project

Start Efinity Software and select "Open Project..."

Open Project from:

C:\riscv\soc_Ruby\soc_Ruby_hw\T120F324_devkit\



Section

Open Programmer:

Make sure Board is off<picture of switch>
From Tools, Open Programmer

Turn Board on
Click Refresh USB Targets


Click Select Image File


find soc_rubySoc.hex







Code Block
Fri September 11 20 14:35:55 - ftdi://0x0403:0x6010:FT4VR16K/1
Fri September 11 20 14:35:55 - Flash device: Winbond W25Q128 16 MiB @ SPI freq 6.0 MHz
Fri September 11 20 14:35:55 - Erasing 3468 KiB from flash @ 0x00000000 (may take a while...)
Fri September 11 20 14:36:50 - Finished erase in 54 seconds
Fri September 11 20 14:36:52 - Writing 3467 KiB to flash @ 0x00000000 ...
Fri September 11 20 14:40:33 - Finished write in 220 seconds
Fri September 11 20 14:40:33 - Reading 3467 KiB from flash @ 0x00000000 ...
Fri September 11 20 14:40:38 - Finished read in 5 seconds
Fri September 11 20 14:40:38 - Flash verify successful
Section
Column