Child pages
  • Getting Started with the Efinix Xyloni Development Kit

Versions Compared

Key

  • This line was added.
  • This line was removed.
  • Formatting was changed.

...

Section


Section

https://raw.githubusercontent.com/Efinix-Inc/xyloni/master/docs/xyoni-kit.png


The Efinix Xyloni Development kit is a new low cost evaluation kit featuring the Trion T8F81C2 (T8) FPGA. This Development kit combines a Trion T8, 128 Mbit SPI NOR Flash, PMOD Socket, along with an FTDI FT4332H Chipset for debugging and programming. The Efinix® Quantum™ fabric has at its heart a reconfigurable logic element that can be used as either a logic or routing resource.


The objective of this guide is to create a RISC-V

Features

Section
  • Efinix® T8F81C2 device in an 81-ball FineLine BGA package
  • 128 Mbit SPI NOR flash memory
  • FTDI FT4232H chipset with USB controller
  • Dedicated UART interface through USB
  • Micro-USB type B receptacle
  • 41-pin high-speed connectors (including PMOD) for user I/O with unattached pin headers
  • 12-pin PMOD-compatible GPIO socket
  • Micro-SD card slot
  • User LEDs and switches:
    • 4 LEDs on T8F81C2 bank 1B and 2B
    • 2 pushbutton switches (connected to bank 2A I/O pins)
  • 33.33 MHz oscillator for T8F81C2 PLL input
  • Power:
    • Power source: USB
    • User selectable voltages from 1.8 V, 2.5 V, and 3.3 V for bank 2A and 2B through USB
  • Power good and T8F81C2 configuration done LEDs


Availability

Section

...