Page tree
Skip to end of metadata
Go to start of metadata

This is a page about LSR's COM6L Adapter Board.

Availability:

COM6L BeagleBoard Adapter at Digi-Key
TiWi-BLE: COM6L-BLE at Digi-Key
TiWi5: COM6L-TS with U.FL at Digi-Key

Documentation:

Patches

u-boot:
http://lists.denx.de/pipermail/u-boot/2013-February/145913.html
http://lists.denx.de/pipermail/u-boot/2013-February/145914.html

atleast

U-Boot SPL 2013.01-00073-gd58dd1d (Feb 04 2013 - 10:12:08)
OMAP SD/MMC: 0
reading u-boot.img
reading u-boot.img


U-Boot 2013.01-00073-gd58dd1d (Feb 04 2013 - 10:12:08)

OMAP3630/3730-GP ES1.2, CPU-OPP2, L3-165MHz, Max CPU Clock 1 Ghz
OMAP3 Beagle board + LPDDR/NAND
I2C:   ready
DRAM:  512 MiB
NAND:  0 MiB
MMC:   OMAP SD/MMC: 0
*** Warning - readenv() failed, using default environment

In:    serial
Out:   serial
Err:   serial
Beagle xM Rev C
EEPROM is blank or 8bit addressing failed: retrying with 16bit:
Recognized LSR COM6L Adapter Board
Die ID #1d2a00029ff800000163810c13006013

Kernel:

Patch:
https://github.com/RobertCNelson/stable-kernel/blob/v3.7.x/patches/omap_beagle_expansion/0010-Beagle-expansion-add-LSR-COM6L-Adapter-Board.patch

bootargs

For devices with a blank eeprom:

uEnv.txt
buddy=lsr-com6l-adpt

For TiWi5 Devices:

uEnv.txt
wl12xx_clk=wl12xx_26mhz

Comments

Comments, feedback, and questions can be sent to eewiki@digikey.com.

  • No labels