Child pages
  • DKSB1001B
Skip to end of metadata
Go to start of metadata

DKSB1000C PIC32 Breakout Board

This content is unofficial and not peer reviewed.
For all official documentation please visit the product's detail page on www.digikey.com and refer to the datasheet.

Features

  • Microchip DSPIC33FJ256GP710-I/PF-ND
  • Small footprint: 3.1” x 2.5”
  • Half-size DIP oscillator socket
  • All I/O pins available
  • Extra power pins available
  • Large input voltage range: 5V-15V
  • Indicator LED for programming checks
  • RJ-11 jack for ICD2 programming and debuggin
  • MCLR on external switch or pin

Functional Description

The DKSB1001B is a break out board for Microchip’s dsPIC33 in a 100 pin TQFP. This board offers developers access to a high pin count, small package part, while maintaining maximum flexibility. Each microcontroller pin has its own external output pin on the board. Every I/O is accessible via the unpopulated 0.1” headers.

Power

The 5V regulator has large input range of 5-15VDC. It can supply a maximum of 1.0A.

LEDs

The board has two LEDs. D1 is a power indicator. D2 is a general purpose LED available to the developer. Removing JP1 disconnects D2 from the microcontroller’s I/O pin.

Reset

The on-board master reset S1 allows for easy restart of applications. A reset pin is also available on header J2.

Oscillator

Since it has an internal oscillator, the microcontroller can operate without an external oscillator. However, an external half-size DIP oscillator socket is provided for applications that require precision clocking. Oscillator frequencies up to 50 MHz are available from Digi-Key.

Programming and Debugging

The board employs an RJ-11 socket for programming and debugging with Microchip’s standard development tools.

Schematics


Layout

BOM

Ref Des

Part No.

Description

Manufacturers #

U1

DSPIC33FJ256GP710-I/PF-ND

Microchip dsPIC or PIC24 in 100pin 14X14mm

DSPIC33FJ256GP710-I/PF

J6

CP-102BH-ND

CONN PWR JACK 2.5X5.5MM HIGH CUR

PJ-102BH

U2

AP1117D33LDICT-ND

IC REG LDO 1.0A 3.3V TO-252

AP1117D33L-13

Y1

A463-ND

OSCILLATOR SOCKET HALF SIZE 4PIN

1108800

S1

401-1426-1-ND

SWITCH TACT SPST-NO 120GF GW

KMR211GLFS

D1,D2

L71514CT-ND

LED 637NM RED DIFF SMD 0805

CMDA5AR7D1S

J1

A31422-ND

CONN MOD JACK 6-6 RT/A PCB 50AU

5555165-1

JP1

WM8072-ND

CONN HEADER 2POS .100" STR TIN

90120-0122

C1,C2,C3,C4,C5,C6,C7,C8,C9

399-1284-1-ND

CAP 1.0UF 16V CERAMIC X7R 0805C0805

C105K4RACTU

C10,C11

587-1295-1-ND

CAP CER 10UF 16V X5R 0805

EMK212BJ106KG-T

C12,C13

PCC1812CT-ND

CAP .1UF 16V CERAMIC X7R 0805

ECJ-2VB1C104K

R1

311-5.1KARCT-ND

RES 5.1K OHM 1/8W 5% 0805 SMD

RC0805JR-075K1L

R2,R3,R5

P150ACT-ND

RES 150 OHM 1/8W 5% 0805 SMD

ERJ-6GEYJ151V

R4

311-470ARCT-ND

RES 470 OHM 1/8W 5% 0805 SMD

RC0805JR-07470RL

JS1

S9001-ND

CONN JUMPER SHORTING GOLD FLASH

SPC02SYAN

Sample Blinking Code

DKSB1001B.c
/**********************************************************************
* File Name:         DKSB1001B.c
* Dependencies:   p33FJ256GP710.h
* Processor:         dsPIC33
* Compiler:           MPLAB® C30 v2.01 or higher
*
* SOFTWARE IS PROVIDED "AS IS."  DIGI-KEY EXPRESSLY DISCLAIMS ANY
* WARRANTY OF ANY KIND, WHETHER EXPRESS OR IMPLIED, INCLUDING BUT NOT
* LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A
* PARTICULAR PURPOSE, OR NON-INFRINGEMENT. IN NO EVENT SHALL DIGI-KEY
* BE LIABLE FOR ANY INCIDENTAL, SPECIAL, INDIRECT OR CONSEQUENTIAL
* DAMAGES, LOST PROFITS OR LOST DATA, HARM TO YOUR EQUIPMENT, COST OF
* PROCUREMENT OF SUBSTITUTE GOODS, TECHNOLOGY OR SERVICES, ANY CLAIMS
* BY THIRD PARTIES (INCLUDING BUT NOT LIMITED TO ANY DEFENSE THEREOF),
* ANY CLAIMS FOR INDEMNITY OR CONTRIBUTION, OR OTHER SIMILAR COSTS.
*
* REVISION HISTORY:
*~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~
* Author            Date      Comments on this revision
*~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~~
* JP      3/15/07    simple blinker
**********************************************************************/

#include "p33FJ256GP710.h"
#include "delay.h"

_FGS(GWRP_OFF & GCP_OFF);
_FOSCSEL(FNOSC_FRC);
_FOSC(FCKSM_CSDCMD & OSCIOFNC_OFF & POSCMD_XT);
_FWDT(FWDTEN_OFF);

int main ( void )
{

 /* set LED pins (RF3) as outputs */
 TRISF = 0xFFF7;

    /* Infinite Loop */
    while ( 1 )
    {
 PORTFbits.RF3 = !PORTFbits.RF3;
 Delay(300);
 };
}
  • No labels