Print Print this page
 
Cosel USA, Inc.
ZTS and ZTW Series
Cosel USA, Inc.
ZUS and ZUW Series
 
CUI Inc.
P7805-S Series
  • Images

ZUS and ZUW Series

DC to DC Converter, PCB Mount Type

Cosel USA, Inc.

Cosel ZUS and ZUW offers a low profile isolated DC to DC converter.

Features
  • Isolated between input-output
  • Built-in over current protection
  • Convection cooled
Specifications
  • Applications:ITE (Commercial)
  • Efficiency:67% ~ 73%
  • Features:OCP
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-20°C ~ 71°C (With Derating)
  • Package / Case:4-DIP Module ~ 5-DIP Module
  • Size / Dimension:1.08" L x 0.71" W x 0.28" H (27.5mm x 18.0mm x 7.0mm)
  • Type:Isolated Module
  • Voltage - Input (Max):9V ~ 72V
  • Voltage - Input (Min):4.5V ~ 36V
  • Voltage - Isolation:500V
  • Voltage - Output 1:5V ~ 15V
Parts

View in Parametric Search

ZUS1R50505ZUS1R50505DC DC CONVERTER 5V Isolated Module14.5V9V4-DIP ModuleRoHS
ZUS1R52405ZUS1R52405DC DC CONVERTER 5V Isolated Module118V36V4-DIP ModuleRoHS
ZUS1R51205ZUS1R51205DC DC CONVERTER 5V Isolated Module19V18V4-DIP ModuleRoHS
ZUW1R54815ZUW1R54815DC DC CONVERTER +/-15V Isolated Module236V72V5-DIP ModuleRoHS
ZUW1R52415ZUW1R52415DC DC CONVERTER +/-15V Isolated Module218V36V5-DIP ModuleRoHS
ZUS1R51215ZUS1R51215DC DC CONVERTER 15V Isolated Module19V18V4-DIP ModuleRoHS
ZUW1R52412ZUW1R52412DC DC CONVERTER +/-12V Isolated Module218V36V5-DIP ModuleRoHS
ZUS1R52412ZUS1R52412DC DC CONVERTER 12V Isolated Module118V36V4-DIP ModuleRoHS
ZUS1R50515ZUS1R50515DC DC CONVERTER 15V Isolated Module14.5V9V4-DIP ModuleRoHS
ZUW1R54812ZUW1R54812DC DC CONVERTER +/-12V Isolated Module236V72V5-DIP ModuleRoHS
ZUW1R51212ZUW1R51212DC DC CONVERTER +/-12V Isolated Module29V18V5-DIP ModuleRoHS
ZUW1R50512ZUW1R50512DC DC CONVERTER +/-12V Isolated Module24.5V9V5-DIP ModuleRoHS
ZUS1R50512ZUS1R50512DC DC CONVERTER 12V Isolated Module14.5V9V4-DIP ModuleRoHS
ZUW1R51215ZUW1R51215DC DC CONVERTER +/-15V Isolated Module29V18V5-DIP ModuleRoHS
ZUS1R51212ZUS1R51212DC DC CONVERTER 12V Isolated Module19V18V4-DIP ModuleRoHS
ZUS1R54815ZUS1R54815DC DC CONVERTER 15V Isolated Module136V72V4-DIP ModuleRoHS
ZUS1R54812ZUS1R54812DC DC CONVERTER 12V Isolated Module136V72V4-DIP ModuleRoHS
ZUS1R54805ZUS1R54805DC DC CONVERTER 5V Isolated Module136V72V4-DIP ModuleRoHS

View in Parametric Search