USD
Print Print this page
 
Panasonic Electronic Components
ZE, Anti-Vibration Series
Panasonic Electronic Components
ZK Series
 
Panasonic Electronic Components
ZKU Series
  • Images

ZK Series

High Capacitance, Surface Mount, Radial Leaded Aluminum Electrolytic Capacitors

Panasonic Electronic Components

The ZK Series features high temperature and high ripple current.

Features
  • Low ESR
  • AEC-Q200 compliant
Specifications
  • Applications:Automotive
  • Capacitance:33µF ~ 470µF
  • ESR (Equivalent Series Resistance):20mOhm ~ 100mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:100Hz
  • Lifetime @ Temp.:4000 Hrs @ 125°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Radial, Can - SMD
  • Ratings:AEC-Q200
  • Ripple Current @ High Frequency:750mA ~ 2.8A
  • Ripple Current @ Low Frequency:195mA
  • Tolerance:±20%
  • Type:Hybrid
  • Voltage - Rated:25V ~ 35V
Parts

View in Parametric Search

EEH-ZK1V101XPEEH-ZK1V101XPCAP ALUM POLY 100UF 20% 35V SMD Hybrid100µF±20%35VRadial, Can - SMDRoHS
EEH-ZK1E151XPEEH-ZK1E151XPCAP ALUM POLY 150UF 20% 25V SMD Hybrid150µF±20%25VRadial, Can - SMDRoHS
EEH-ZK1E271PEEH-ZK1E271PCAP ALUM POLY 270UF 20% 25V SMD Hybrid270µF±20%25VRadial, Can - SMDRoHS
EEH-ZK1E471PEEH-ZK1E471PCAP ALUM POLY 470UF 20% 25V SMD Hybrid470µF±20%25VRadial, Can - SMDRoHS
EEH-ZK1E471VEEH-ZK1E471VCAP ALUM POLY 470UF 20% 25V SMD Hybrid470µF±20%25VRadial, Can - SMDRoHS
EEH-ZK1E470REEH-ZK1E470RCAP ALUM POLY 47UF 20% 25V SMD Hybrid47µF±20%25VRadial, Can - SMDRoHS
EEH-ZK1V181PEEH-ZK1V181PCAP ALUM POLY 180UF 20% 35V SMD Hybrid180µF±20%35VRadial, Can - SMDRoHS
EEH-ZK1E271VEEH-ZK1E271VCAP ALUM POLY 270UF 20% 25V SMD Hybrid270µF±20%25VRadial, Can - SMDRoHS
EEH-ZK1E680PEEH-ZK1E680PCAP ALUM POLY 68UF 20% 25V SMD Hybrid68µF±20%25VRadial, Can - SMDRoHS
EEH-ZK1V560VEEH-ZK1V560VCAP ALUM POLY 56UF 20% 35V SMD Hybrid56µF±20%35VRadial, Can - SMDRoHS
EEH-ZK1V181VEEH-ZK1V181VCAP ALUM POLY 180UF 20% 35V SMD Hybrid180µF±20%35VRadial, Can - SMDRoHS
EEH-ZK1V330REEH-ZK1V330RCAP ALUM POLY 33UF 20% 35V SMD Hybrid33µF±20%35VRadial, Can - SMDRoHS
EEH-ZK1V560PEEH-ZK1V560PCAP ALUM POLY 56UF 20% 35V SMD Hybrid56µF±20%35VRadial, Can - SMDRoHS
EEH-ZK1E151XVEEH-ZK1E151XVCAP ALUM POLY 150UF 20% 25V SMD Hybrid150µF±20%25VRadial, Can - SMDRoHS
EEH-ZK1V101XVEEH-ZK1V101XVCAP ALUM POLY 100UF 20% 35V SMD Hybrid100µF±20%35VRadial, Can - SMDRoHS
EEH-ZK1E820VEEH-ZK1E820VHYBRID SMD 25V82UF 125DEGC 4000HHybrid82µF±20%25VRadial, Can - SMDRoHS
EEH-ZK1E680VEEH-ZK1E680VCAP ALUM POLY 68UF 20% 25V SMD Hybrid68µF±20%25VRadial, Can - SMDRoHS
EEH-ZK1V331VEEH-ZK1V331VCAP ALUM POLY 330UF 20% 35V SMD Hybrid330µF±20%35VRadial, Can - SMDRoHS
EEH-ZK1V331PEEH-ZK1V331PCAP ALUM POLY 330UF 20% 35V SMD Hybrid330µF±20%35VRadial, Can - SMDRoHS
EEH-ZK1E820PEEH-ZK1E820PHYBRID SMD 25V82UF 125DEGC 4000HHybrid82µF±20%25VRadial, Can - SMDRoHS

View in Parametric Search