USD
Print Print this page
 
JST Sales America Inc.
ZE Series
JST Sales America Inc.
ZH Series
 
JST Sales America Inc.
ZPD Series

ZH Series

0.059" (1.50mm) Pitch Free Hanging Crimp Receptacle Connector Housings

JST Sales America Inc.

The ZH connector is very small with a mounting height of 5.6mm and a thickness of only 3.5mm. Contact retention lances on the housing make insertion easier, while the dimple at the center of the contact ensure reliable contact with the post.

Features
  • Compact, low profile design
  • Housing lances
  • Reliable contact construction
  • Distortion resistant construction
  • Compatible with the ZR insulation displacement connectors
Specifications
  • Color:Natural
  • Connector Type:Receptacle
  • Contact Termination:Crimp
  • Contact Type:Female Socket
  • Mounting Type:Free Hanging (In-Line)
  • Note:Contacts Not Included
  • Number of Positions:2 ~ 13
  • Number of Rows:1
  • Pitch:0.059" (1.50mm)
Parts

View in Parametric Search

ZHR-3ZHR-3CONN HOUSING ZH 3POS 1.5MM WHT ReceptacleFemale Socket30.059" (1.50mm)RoHS
ZHR-4ZHR-4CONN HOUSING ZH 4POS 1.5MM WHT ReceptacleFemale Socket40.059" (1.50mm)RoHS
ZHR-5ZHR-5CONN HOUSING ZH 5POS 1.5MM WHT ReceptacleFemale Socket50.059" (1.50mm)RoHS
ZHR-6ZHR-6CONN HOUSING ZH 6POS 1.5MM ReceptacleFemale Socket60.059" (1.50mm)RoHS
ZHR-10ZHR-10CONN HOUSING ZH 10POS 1.5MM WHT ReceptacleFemale Socket100.059" (1.50mm)RoHS
ZHR-9ZHR-9CONN HOUSING ZH 9POS 1.5MM WHT ReceptacleFemale Socket90.059" (1.50mm)RoHS
ZHR-7ZHR-7CONN HOUSING ZH 7POS 1.5MM WHT ReceptacleFemale Socket70.059" (1.50mm)RoHS
ZHR-8ZHR-8CONN HOUSING ZH 8POS 1.5MM WHT ReceptacleFemale Socket80.059" (1.50mm)RoHS
ZHR-11ZHR-11CONN HOUSING ZH 11POS 1.5MM WHT ReceptacleFemale Socket110.059" (1.50mm)RoHS
ZHR-12ZHR-12CONN HOUSING ZH 12POS 1.5MM WHT ReceptacleFemale Socket120.059" (1.50mm)RoHS
ZHR-13ZHR-13CONN HOUSING ZH 13POS 1.5MM WHT ReceptacleFemale Socket130.059" (1.50mm)RoHS
ZHR-2ZHR-2CONN HOUSING ZH 2POS 1.5MM WHT ReceptacleFemale Socket20.059" (1.50mm)RoHS

View in Parametric Search

Associated Product
JST Sales America Inc. ZH Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Contacts
JST Sales America Inc. B4B-ZR(LF)(SN)
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
JST Sales America Inc. ZH Series
Category: Interconnect, Wire-Cable Assemblies-Jumpers, Pre-Crimped Wires