USD
Print Print this page
 
Panasonic Electronic Components
OS-CON™, SXE Series
Panasonic Electronic Components
ZF Series
 
Rubycon
PZE Series
  • Images

ZF Series

Radial Leaded, Functional Polymer Aluminum Electrolytic Capacitors

Panasonic Electronic Components

The ZF Series are conductive polymer hybrid aluminum capacitors with high temperature.

Features
  • AEC-Q200 compliant
Specifications
  • Applications:Automotive
  • Capacitance:33µF ~ 270µF
  • ESR (Equivalent Series Resistance):20mOhm ~ 40mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:100Hz
  • Height - Seated (Max):0.413" (10.50mm)
  • Lifetime @ Temp.:1000 Hrs @ 150°C
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 150°C
  • Package / Case:Radial, Can
  • Ratings:AEC-Q200
  • Ripple Current @ High Frequency:650mA ~ 1A
  • Ripple Current @ Low Frequency:65mA ~ 150mA
  • Tolerance:±20%
  • Type:Hybrid
  • Voltage - Rated:25V ~ 63V
Parts

View in Parametric Search

EEH-AZF1H101EEH-AZF1H101CAP ALUM POLY 100UF 20% 50V T/H Hybrid100µF±20%50VRadial, CanRoHS
EEH-AZF1J560EEH-AZF1J560CAP ALUM POLY 56UF 20% 63V T/H Hybrid56µF±20%63VRadial, CanRoHS
EEH-AZF1E271EEH-AZF1E271CAP ALUM POLY 270UF 20% 25V T/H Hybrid270µF±20%25VRadial, CanRoHS
EEH-AZF1V101EEH-AZF1V101CAP ALUM POLY 100UF 20% 35V T/H Hybrid100µF±20%35VRadial, CanRoHS
EEH-AZF1E151EEH-AZF1E151CAP ALUM POLY 150UF 20% 25V T/H Hybrid150µF±20%25VRadial, CanRoHS
EEH-AZF1V151EEH-AZF1V151CAP ALUM POLY 150UF 20% 35V T/H Hybrid150µF±20%35VRadial, CanRoHS
EEH-AZF1H560EEH-AZF1H560CAP ALUM POLY 56UF 20% 50V T/H Hybrid56µF±20%50VRadial, CanRoHS
EEH-AZF1J330EEH-AZF1J330CAP ALUM POLY 33UF 20% 63V T/H Hybrid33µF±20%63VRadial, CanRoHS

View in Parametric Search