Print Print this page
 
Curtis Industries
07212100X Series
Hirose Electric Co Ltd
ZERO SCREW™ EF2 Series
 
Molex
201606 Series
  • Images

ZERO SCREW™ EF2 Series

DIN Rail Mounted Terminal Blocks

Hirose Electric Co Ltd

The ZERO SCREW™ EF2 Series features quick and secure single action positive lock structure and highly reliable connection with unique contact spring structure.

Specifications
  • Current - UL:310A ~ 400A
  • Housing Color:Black
  • Material - Insulation:Modified Polyphenylene Ether (M-PPE)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:DIN Rail
  • Number of Levels:1
  • Number of Positions:1
  • Operating Temperature:-25°C ~ 105°C
  • Terminal - Width:21.0mm ~ 55.0mm
  • Termination Style:Push In, Spring
  • Type:Busbar
  • Voltage - UL:600V ~ 1000V
  • Wire Gauge or Range - mm²:5.5-14mm² ~ 22-60mm²
Parts

View in Parametric Search

EF2-D60-1EF2-D60-1TERMINAL BLOCK DIN RAIL BusbarDIN Rail11RoHS
EF2-D150-1EF2-D150-1TERMINAL BLOCK DIN RAIL BusbarDIN Rail11RoHS
EF2-D250-1EF2-D250-1TERMINAL BLOCK DIN RAIL BusbarDIN Rail11RoHS
EF2-D400-1EF2-D400-1TERMINAL BLOCK DIN RAIL BusbarDIN Rail11RoHS

View in Parametric Search

Associated Product
JST Sales America Inc. R5.5-5
Category: Interconnect, Wire-Connectors, Interconnects-Terminals-Rings