Print Print this page
 
Taiwan Semiconductor Corporation
UDZS
Toshiba Semiconductor and Storage
Zener Diode Silicon Epitaxial Type
 
Vishay Semiconductor Diodes Division
BZD17C
  • Images
  • Drawings

Zener Diode Silicon Epitaxial Type

CRY Zener Diode

Toshiba Semiconductor and Storage

Toshiba offers a wide range of product classes of voltage, centering on the small surface mounting type products. These diodes are one of key devices for the reference voltage and noise clips.

Datasheets:
Features
  • Suitable for compact assembly due to small surface-mount package “S-FLAT™”
Applications:
  • Communication
  • Control and Measurement Equipment
  • Constant Voltage Regulation
  • Transient Suppressors
Specifications
  • Current - Reverse Leakage @ Vr:10µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA
  • Impedance (Max) (Zzt):60 Ohms
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 150°C
  • Package / Case:SOD-123F
  • Packaging:Tape & Reel (TR)
  • Power - Max:700mW
  • Supplier Device Package:S-FLAT (1.6x3.5)
  • Tolerance:±10%
  • Voltage - Forward (Vf) (Max) @ If:1V
  • Voltage - Zener (Nom) (Vz):6.8V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:3V
Parts