USD
Print Print this page
 
Panasonic Electronic Components
ZE Series
Panasonic Electronic Components
ZE, Anti-Vibration Series
 
Panasonic Electronic Components
ZK Series
  • Images

ZE, Anti-Vibration Series

Long Life, Surface Mount, Conductive Polymer Aluminum Electrolytic Capacitors

Panasonic Electronic Components

The ZE, Anti-Vibration Series features low ESR and high ripple current.

Features
  • AEC-Q200 compliant
Specifications
  • Applications:Automotive
  • Capacitance:33µF ~ 330µF
  • ESR (Equivalent Series Resistance):20mOhm ~ 40mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:100Hz
  • Lifetime @ Temp.:2000 Hrs @ 145°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 145°C
  • Package / Case:Radial, Can - SMD
  • Ratings:AEC-Q200
  • Ripple Current @ High Frequency:600mA ~ 900mA
  • Ripple Current @ Low Frequency:60mA ~ 135mA
  • Tolerance:±20%
  • Type:Hybrid
  • Voltage - Rated:25V ~ 63V
Parts

View in Parametric Search

EEH-ZE1E331VEEH-ZE1E331VCAP ALUM POLY 330UF 20% 25V SMD Hybrid330µF±20%25VRadial, Can - SMDRoHS
EEH-ZE1J560VEEH-ZE1J560VCAP ALUM POLY 56UF 20% 63V SMD Hybrid56µF±20%63VRadial, Can - SMDRoHS
EEH-ZE1E221VEEH-ZE1E221VCAP ALUM POLY 220UF 20% 25V SMD Hybrid220µF±20%25VRadial, Can - SMDRoHS
EEH-ZE1H680VEEH-ZE1H680VCAP ALUM POLY 68UF 20% 50V SMD Hybrid68µF±20%50VRadial, Can - SMDRoHS
EEH-ZE1J330VEEH-ZE1J330VCAP ALUM POLY 33UF 20% 63V SMD Hybrid33µF±20%63VRadial, Can - SMDRoHS
EEH-ZE1V151VEEH-ZE1V151VCAP ALUM POLY 150UF 20% 35V SMD Hybrid150µF±20%35VRadial, Can - SMDRoHS
EEH-ZE1J820VEEH-ZE1J820VCAP ALUM POLY 82UF 20% 63V SMD Hybrid82µF±20%63VRadial, Can - SMDRoHS
EEH-ZE1H101VEEH-ZE1H101VCAP ALUM POLY 100UF 20% 50V SMD Hybrid100µF±20%50VRadial, Can - SMDRoHS
EEH-ZE1V271VEEH-ZE1V271VCAP ALUM POLY 270UF 20% 35V SMD Hybrid270µF±20%35VRadial, Can - SMDRoHS

View in Parametric Search