Print Print this page
 
AVX Corporation
Y5V Dielectric (G)
AVX Corporation
Z5U Dielectric (E)
 
EPCOS
CeraLink™ FA Series

Z5U Dielectric (E)

Multilayer Ceramic Chip Capacitors

AVX Corporation

The Z5U Series are general-purpose ceramics which are meant primarily for use in limited temperature applications. They feature small size, low ESL, low ESR and excellent frequency response. These features are particularly important for decoupling application where only a minimum capacitance value is required.

Specifications
  • Applications:General Purpose
  • Capacitance:0.1µF ~ 1µF
  • Mounting Type:Surface Mount, MLCC
  • Notification:Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.0
  • Operating Temperature:10°C ~ 85°C
  • Packaging:Tape & Reel (TR)
  • Temperature Coefficient:Z5U
  • Voltage - Rated:25V ~ 50V
Parts

View in Parametric Search

08055E104MAT2A08055E104MAT2ACAP CER 0.1UF 50V Z5U 0805 Tape & Reel (TR)0.1µF±20%50V0805 (2012 Metric)RoHS
12065E104ZAT2A12065E104ZAT2ACAP CER 0.1UF 50V Z5U 1206 Tape & Reel (TR)0.1µF-20%, +80%50V1206 (3216 Metric)RoHS
12065E334MAT2A12065E334MAT2ACAP CER 0.33UF 50V Z5U 1206 Tape & Reel (TR)0.33µF±20%50V1206 (3216 Metric)RoHS
12105E334MAT2A12105E334MAT2ACAP CER 0.33UF 50V Z5U 1210 Tape & Reel (TR)0.33µF±20%50V1210 (3225 Metric)RoHS
12065E474MAT2A12065E474MAT2ACAP CER 0.47UF 50V Z5U 1206 Tape & Reel (TR)0.47µF±20%50V1206 (3216 Metric)RoHS
12065E224MAT2A12065E224MAT2ACAP CER 0.22UF 50V Z5U 1206 Tape & Reel (TR)0.22µF±20%50V1206 (3216 Metric)RoHS
18125E105ZAT2A18125E105ZAT2ACAP CER 1UF 50V Z5U 1812 Tape & Reel (TR)1µF-20%, +80%50V1812 (4532 Metric)RoHS
12065E104MAT2A12065E104MAT2ACAP CER 0.1UF 50V Z5U 1206 Tape & Reel (TR)0.1µF±20%50V1206 (3216 Metric)RoHS
18125E105MAT2A18125E105MAT2ACAP CER 1UF 50V Z5U 1812 Tape & Reel (TR)1µF±20%50V1812 (4532 Metric)RoHS
08055E104ZAT2A08055E104ZAT2ACAP CER 0.1UF 50V Z5U 0805 Tape & Reel (TR)0.1µF-20%, +80%50V0805 (2012 Metric)RoHS
08053E104ZAT2A08053E104ZAT2ACAP CER 0.1UF 25V Z5U 0805 Tape & Reel (TR)0.1µF-20%, +80%25V0805 (2012 Metric)RoHS
12105E474MAT2A12105E474MAT2ACAP CER 0.47UF 50V Z5U 1210 Tape & Reel (TR)0.47µF±20%50V1210 (3225 Metric)RoHS
08055E104MAT4A08055E104MAT4ACAP CER 0.1UF 50V Z5U 0805 Tape & Reel (TR)0.1µF±20%50V0805 (2012 Metric)RoHS

View in Parametric Search