USD
Print Print this page
 
WIZnet
iMCU W7100A
Zilog
Z51Fxx
 
Microchip Technology
80C

Z51Fxx

8-Bit 8051

Zilog

The Z8051 product family is an advanced CMOS 8-bit microcontroller with up to 64KB of Flash memory. This powerful microcontroller provides a highly flexible solution to many embedded control applications.

Product Description

The Z51Fxx, a member of Zilog’s Z8051 product family, is an advanced CMOS 8-bit microcontroller with up to 64KB of Flash memory. With up to 1KB off RAM, two clocks per machine cycle, general-purpose I/O, multiple timers (2x8-bit and 1x16-bit), plus PWM, watchdog and watch timers, UART, buzzer port, I²C, on-chip POR, 12-bit ADC and much more, the Z8051 MCU is your solution for 8051 embedded application development.

Features
Applications:
  • Electronic locks
  • Keyless entry systems
  • Garage door openers
Specifications
  • Core Processor:8051
  • Core Size:8-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:14 ~ 70
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Oscillator Type:Internal
  • Program Memory Type:FLASH
  • Speed:12MHz ~ 16MHz
Parts

View in Parametric Search

Z51F3220FNXZ51F3220FNXIC MCU 8BIT 32KB FLASH 44QFP 80518-Bit16MHzI²C, SPI, UART/USART44-BQFPRoHS
Z51F3221ARXZ51F3221ARXIC MCU 8BIT 32KB FLASH 64LQFP 80518-Bit12MHzSIO, UART/USART64-LQFPRoHS
Z51F3221ATXZ51F3221ATXIC MCU 8BIT 32KB FLASH 80LQFP 80518-Bit12MHzSIO, UART/USART80-LQFPRoHS
Z51F6412ARXZ51F6412ARXIC MCU 8BIT 64KB FLASH 64LQFP 80518-Bit16MHzI²C, SPI, UART/USART64-LQFPRoHS
Z51F6412ATXZ51F6412ATXIC MCU 8BIT 64KB FLASH 80LQFP 80518-Bit16MHzI²C, SPI, UART/USART80-LQFPRoHS
Z51F0811RFXZ51F0811RFXIC MCU 8BIT 8KB FLASH 16TSSOP 80518-Bit12MHzI²C, SPI, UART/USART16-TSSOP (0.173", 4.40mm Width)RoHS
Z51F0811RHXZ51F0811RHXIC MCU 8BIT 8KB FLASH 20TSSOP 80518-Bit12MHzI²C, SPI, UART/USART20-TSSOP (0.173", 4.40mm Width)RoHS
Z51F0811QUXZ51F0811QUXIC MCU 8BIT 8KB FLASH 32VFQFN 80518-Bit12MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
Z51F3220SKXZ51F3220SKXIC MCU 8BIT 32KB FLASH 32SOIC 80518-Bit16MHzI²C, SPI, UART/USART32-SOIC (0.295", 7.50mm Width)RoHS
Z51F0811RJXZ51F0811RJXIC MCU 8BIT 8KB FLASH 28TSSOP 80518-Bit12MHzI²C, SPI, UART/USART28-TSSOP (0.173", 4.40mm Width)RoHS

View in Parametric Search