USD
Print Print this page
 
Murata Power Solutions Inc.
2200R Series
Ohmite
Z Series
 
Pulse Electronics Power
PG0220NL Series

Z Series

R. F. Plate Chokes

Ohmite

Ohmite radio frequency plate chokes have a single-layer winding designed to avoid adverse harmonic effects and prevents breakdown from high r.f. potentials. Windings are insulated and protected by a moisture-proof coating.

Datasheets:
Specifications
  • Current Rating (Amps):680mA
  • DC Resistance (DCR):2.6Ohm
  • Inductance:44µH
  • Inductance Frequency - Test:1kHz
  • Size / Dimension:0.437" Dia x 1.992" L (11.11mm x 50.60mm)
Parts