USD
Print Print this page
 
C&K
YF Series
C&K
YM Series
 
Comus International
CA253 Series
  • Images
  • Drawings

YM Series

Panel Mount 4 Tumbler Miniature Switchlocks

C&K

SPST with flat key and wire leads or quick connect termination.

Features
  • Snap-together assembly allows for pre-wiring of switch
  • Wire lead terminations available
  • 4 Tumbler lock with positive detent
Applications:
  • Cable TV connectors
  • Automotive accessories
  • Computers
Specifications
  • Actuator Type:Flat Key
  • Angle of Throw:90°
  • Circuit:SPST
  • Contact Finish:Silver
  • Contact Material:Copper
  • Contact Timing:Not Specified
  • Current Rating (Amps):4A (AC/DC)
  • Depth Behind Flange:27.07mm ~ 33.93mm
  • Electrical Life:10,000 Cycles
  • Mounting Type:Panel Mount
  • Number of Positions:2
  • Panel Cutout Dimensions:Circular - 11.99mm Dia
  • Switch Function:Off-On
  • Voltage Rating - AC:125V
  • Voltage Rating - DC:28V
Parts

View in Parametric Search

YM06132C205NQYM06132C205NQSWITCH KEYLOCK 2POS SPST 4A 125VSPST2Off-OnNot SpecifiedRoHS
YM061U2C205NQYM061U2C205NQSWITCH KEYLOCK 2POS SPST 4A 125VSPST2Off-OnNot SpecifiedRoHS
YM061U2C2WCNQYM061U2C2WCNQSWITCH KEYLOCK 2POS SPST 4A 125VSPST2Off-OnNot SpecifiedRoHS
YM06132C2WCNQYM06132C2WCNQSWITCH KEYLOCK 2POS SPST 4A 125VSPST2Off-OnNot SpecifiedRoHS

View in Parametric Search

Associated Product
C&K 1790901A47
Category: Test, Tools, Other Products-Hardware-Nuts
C&K 363C1AAAA
Category: Electromechanical-Switches-Accessories, Kits-Keys