USD
Print Print this page
 
Rohm Semiconductor
YDZ Zener Diode
Rohm Semiconductor
YFZ Zener Diode
 
Sanken
Power Zener Diodes
  • Images

YFZ Zener Diode

YFZ Zener Diode

Rohm Semiconductor

Rohm Semiconductor's BZX84 Zener diodes are designed for voltage regulation applications. They feature small power mold type and high reliability.

Specifications
  • Current - Reverse Leakage @ Vr:200nA ~ 120µA
  • Impedance (Max) (Zzt):8 Ohms ~ 140 Ohms
  • Mounting Type:Surface Mount
  • Operating Temperature:150°C (TJ)
  • Package / Case:2-SMD, Flat Lead
  • Power - Max:500mW
  • Supplier Device Package:TUMD2M
  • Voltage - Zener (Nom) (Vz):2.11V ~ 36.28V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:500mV ~ 30V
Parts

View in Parametric Search

YFZVFHTR4.3BYFZVFHTR4.3BZENER DIODES (CORRESPONDS TO AEC4.3V±3.02%500mW40 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR20BYFZVFHTR20BZENER DIODES (CORRESPONDS TO AEC19.11V±2.51%500mW28 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR27BYFZVFHTR27BZENER DIODES (CORRESPONDS TO AEC25.62V±2.52%500mW45 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR12BYFZVFHTR12BZENER DIODES (CORRESPONDS TO AEC11.74V±2.51%500mW12 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR39BYFZVFHTR39BZENER DIODES (CORRESPONDS TO AEC36.28V±2.52%500mW85 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR33BYFZVFHTR33BZENER DIODES (CORRESPONDS TO AEC31.1V±2.51%500mW65 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR2.4BYFZVFHTR2.4BZENER DIODES (CORRESPONDS TO AEC2.53V±3.95%500mW100 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR2.7BYFZVFHTR2.7BZENER DIODES (CORRESPONDS TO AEC2.8V±3.93%500mW100 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR11BYFZVFHTR11BZENER DIODES (CORRESPONDS TO AEC10.78V±2.55%500mW10 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR36BYFZVFHTR36BZENER DIODES (CORRESPONDS TO AEC33.64V±2.53%500mW75 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR16BYFZVFHTR16BZENER DIODES (CORRESPONDS TO AEC15.65V±2.52%500mW18 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR2.2BYFZVFHTR2.2BZENER DIODES (CORRESPONDS TO AEC2.32V±4.1%500mW120 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR13BYFZVFHTR13BZENER DIODES (CORRESPONDS TO AEC12.88V±2.56%500mW14 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR6.8BYFZVFHTR6.8BZENER DIODES (CORRESPONDS TO AEC6.66V±2.55%500mW8 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR22BYFZVFHTR22BZENER DIODES (CORRESPONDS TO AEC21.18V±2.53%500mW30 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR8.2BYFZVFHTR8.2BZENER DIODES (CORRESPONDS TO AEC7.99V±2.57%500mW8 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR3.6BYFZVFHTR3.6BZENER DIODES (CORRESPONDS TO AEC3.72V±3.29%500mW60 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR3.9BYFZVFHTR3.9BZENER DIODES (CORRESPONDS TO AEC4.03V±3.35%500mW50 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR6.2BYFZVFHTR6.2BZENER DIODES (CORRESPONDS TO AEC6.12V±2.53%500mW10 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR15BYFZVFHTR15BZENER DIODES (CORRESPONDS TO AEC14.26V±2.56%500mW16 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR10BYFZVFHTR10BZENER DIODE (AEC-Q101 QUALIFIED)9.66V±2.54%500mW8 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR2.0BYFZVFHTR2.0BZENER DIODES (CORRESPONDS TO AEC2.11V±4.27%500mW140 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR7.5BYFZVFHTR7.5BZENER DIODES (CORRESPONDS TO AEC7.26V±2.62%500mW8 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR5.1BYFZVFHTR5.1BZENER DIODES (CORRESPONDS TO AEC5.07V±2.56%500mW20 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR30BYFZVFHTR30BZENER DIODES (CORRESPONDS TO AEC28.42V±2.52%500mW55 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR24BYFZVFHTR24BZENER DIODES (CORRESPONDS TO AEC23.19V±2.5%500mW35 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR5.6BYFZVFHTR5.6BZENER DIODES (CORRESPONDS TO AEC5.59V±2.5%500mW13 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR3.3BYFZVFHTR3.3BZENER DIODES (CORRESPONDS TO AEC3.43V±3.07%500mW70 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR4.7BYFZVFHTR4.7BZENER DIODES (CORRESPONDS TO AEC4.68V±2.67%500mW25 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR3.0BYFZVFHTR3.0BZENER DIODES (CORRESPONDS TO AEC3.12V±3.37%500mW80 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR18BYFZVFHTR18BZENER DIODES (CORRESPONDS TO AEC17.26V±2.55%500mW23 Ohms2-SMD, Flat LeadRoHS
YFZVFHTR9.1BYFZVFHTR9.1BZENER DIODES (CORRESPONDS TO AEC8.79V±2.5%500mW8 Ohms2-SMD, Flat LeadRoHS

View in Parametric Search