USD
Print Print this page
 
Rohm Semiconductor
UFZ
Rohm Semiconductor
YDZ Zener Diode
 
Rohm Semiconductor
YFZ Zener Diode
  • Images

YDZ Zener Diode

YDZ Zener Diode

Rohm Semiconductor

Rohm Semiconductor's BZX84 Zener diodes are designed for voltage regulation applications. They feature small power mold type and high reliability.

Specifications
  • Current - Reverse Leakage @ Vr:10µA
  • Mounting Type:Surface Mount
  • Operating Temperature:150°C (TJ)
  • Package / Case:2-SMD, Flat Lead
  • Power - Max:500mW
  • Supplier Device Package:TUMD2M
  • Voltage - Zener (Nom) (Vz):5.1V ~ 30V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1.5V ~ 21V
Parts

View in Parametric Search

YDZVFHTR5.1YDZVFHTR5.1YDZVFH5.1 IS HIGH RELIABILITY AU5.1V±9.8%500mW10µA2-SMD, Flat LeadRoHS
YDZVFHTR5.6YDZVFHTR5.6YDZVFH5.6 IS HIGH RELIABILITY AU5.6V±8.93%500mW10µA2-SMD, Flat LeadRoHS
YDZVFHTR6.2YDZVFHTR6.2YDZVFH6.2 IS HIGH RELIABILITY AU6.2V±9.68%500mW10µA2-SMD, Flat LeadRoHS
YDZVFHTR6.8YDZVFHTR6.8YDZVFH6.8 IS HIGH RELIABILITY AU6.8V±8.82%500mW10µA2-SMD, Flat LeadRoHS
YDZVFHTR7.5YDZVFHTR7.5YDZVFH7.5 IS HIGH RELIABILITY AU7.5V±10%500mW10µA2-SMD, Flat LeadRoHS
YDZVFHTR8.2YDZVFHTR8.2YDZVFH8.2 IS HIGH RELIABILITY AU8.2V±9.76%500mW10µA2-SMD, Flat LeadRoHS
YDZVFHTR9.1YDZVFHTR9.1ZENER DIODE (AEC-Q101 QUALIFIED)9.1V±9.89%500mW10µA2-SMD, Flat LeadRoHS
YDZVFHTR10YDZVFHTR10ZENER DIODE (AEC-Q101 QUALIFIED)10V±10%500mW10µA2-SMD, Flat LeadRoHS
YDZVFHTR11YDZVFHTR11YDZVFH11 IS HIGH RELIABILITY AUT11V±10%500mW10µA2-SMD, Flat LeadRoHS
YDZVFHTR12YDZVFHTR12YDZVFH12 IS HIGH RELIABILITY AUT12V±10%500mW10µA2-SMD, Flat LeadRoHS
YDZVFHTR13YDZVFHTR13YDZVFH13 IS HIGH RELIABILITY AUT13V±10%500mW10µA2-SMD, Flat LeadRoHS
YDZVFHTR15YDZVFHTR15ZENER DIODE (AEC-Q101 QUALIFIED)15V±10%500mW10µA2-SMD, Flat LeadRoHS
YDZVFHTR16YDZVFHTR16YDZVFH16 IS HIGH RELIABILITY AUT16V±10%500mW10µA2-SMD, Flat LeadRoHS
YDZVFHTR18YDZVFHTR18ZENER DIODE (AEC-Q101 QUALIFIED)18V±10%500mW10µA2-SMD, Flat LeadRoHS
YDZVFHTR20YDZVFHTR20YDZVFH20 IS HIGH RELIABILITY AUT20V±10%500mW10µA2-SMD, Flat LeadRoHS
YDZVFHTR22YDZVFHTR22YDZVFH22 IS HIGH RELIABILITY AUT22V±10%500mW10µA2-SMD, Flat LeadRoHS
YDZVFHTR24YDZVFHTR24YDZVFH24 IS HIGH RELIABILITY AUT24V±10%500mW10µA2-SMD, Flat LeadRoHS
YDZVFHTR27YDZVFHTR27YDZVFH27 IS HIGH RELIABILITY AUT27V±10%500mW10µA2-SMD, Flat LeadRoHS
YDZVFHTR30YDZVFHTR30YDZVFH30 IS HIGH RELIABILITY AUT30V±10%500mW10µA2-SMD, Flat LeadRoHS

View in Parametric Search