Print Print this page
 
Yageo
YC164
Yageo
YC248
 
Yageo
YC324
  • Images
  • Drawings

YC248

62.5mW, Jumper and 5% Tolerance, 1506 (4016 Metric)

Yageo

Isolated, Convex, Thick Film Resistor Arrays

Datasheets:
Product Training Modules:
Product Description

The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations (matte tin on Nibarrier) are added.

Features
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None forbidden-materials used in products/production
  • Halogen Free Epoxy
Applications:
  • Terminal for SDRAM and DDRAM
  • Computer applications laptop computer, desktop computer
  • Consume electronic equipment: PDAs, PNDs
  • Mobile phone, telecom
Specifications
  • Applications:DDRAM, SDRAM
  • Circuit Type:Isolated
  • Height - Seated (Max):0.022" (0.55mm)
  • Mounting Type:Surface Mount
  • Number of Pins:16
  • Number of Resistors:8
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:1606, Convex, Long Side Terminals
  • Packaging:Tape & Reel (TR)
  • Power Per Element:62.5mW
  • Resistance (Ohms):0.0 ~ 100k
  • Size / Dimension:0.157" L x 0.063" W (4.00mm x 1.60mm)
Parts

View in Parametric Search

YC248-JR-07100RLYC248-JR-07100RLRES ARRAY 8 RES 100 OHM 1606 Isolated100±5%81606, Convex, Long Side TerminalsRoHS
YC248-JR-0733RLYC248-JR-0733RLRES ARRAY 8 RES 33 OHM 1606 Isolated33±5%81606, Convex, Long Side TerminalsRoHS
YC248-JR-0756RLYC248-JR-0756RLRES ARRAY 8 RES 56 OHM 1606 Isolated56±5%81606, Convex, Long Side TerminalsRoHS
YC248-JR-0710KLYC248-JR-0710KLRES ARRAY 8 RES 10K OHM 1606 Isolated10k±5%81606, Convex, Long Side TerminalsRoHS
YC248-JR-0722RLYC248-JR-0722RLRES ARRAY 8 RES 22 OHM 1606 Isolated22±5%81606, Convex, Long Side TerminalsRoHS
YC248-JR-070RLYC248-JR-070RLRES ARRAY 8 RES ZERO OHM 1606 Isolated0.0Jumper81606, Convex, Long Side TerminalsRoHS
YC248-JR-07330RLYC248-JR-07330RLRES ARRAY 8 RES 330 OHM 1606 Isolated330±5%81606, Convex, Long Side TerminalsRoHS
YC248-JR-074K7LYC248-JR-074K7LRES ARRAY 8 RES 4.7K OHM 1606 Isolated4.7k±5%81606, Convex, Long Side TerminalsRoHS
YC248-JR-07100KLYC248-JR-07100KLRES ARRAY 8 RES 100K OHM 1606 Isolated100k±5%81606, Convex, Long Side TerminalsRoHS
YC248-JR-0710RLYC248-JR-0710RLRES ARRAY 8 RES 10 OHM 1606 Isolated10±5%81606, Convex, Long Side TerminalsRoHS
YC248-JR-0747RLYC248-JR-0747RLRES ARRAY 8 RES 47 OHM 1606 Isolated47±5%81606, Convex, Long Side TerminalsRoHS
YC248-JR-0715KLYC248-JR-0715KLRES ARRAY 8 RES 15K OHM 1606 Isolated15k±5%81606, Convex, Long Side TerminalsRoHS
YC248-JR-078K2LYC248-JR-078K2LRES ARRAY 8 RES 8.2K OHM 1606 Isolated8.2k±5%81606, Convex, Long Side TerminalsRoHS
YC248-JR-071KLYC248-JR-071KLRES ARRAY 8 RES 1K OHM 1606 Isolated1k±5%81606, Convex, Long Side TerminalsRoHS

View in Parametric Search