Print Print this page
 
Yageo
YC122
Yageo
YC124
 
Yageo
YC164
  • Images
  • Drawings

YC124

62.5mW, Jumper, 1% and 5% Tolerance, 0804 (2010 Metric)

Yageo

Isolated, Convex, Thick Film Resistor Arrays

Product Training Modules:
Product Description

The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations (matte tin on Nibarrier) are added.

Features
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None forbidden-materials used in products/production
  • Halogen Free Epoxy
Applications:
  • Terminal for SDRAM and DDRAM
  • Computer Applications: laptop computer, desktop computer
  • Consume electronic equipment: PDAs, PNDs
  • Mobile phone, telecom
Specifications
  • Applications:DDRAM, SDRAM
  • Circuit Type:Isolated
  • Height - Seated (Max):0.022" (0.55mm)
  • Mounting Type:Surface Mount
  • Number of Pins:8
  • Number of Resistors:4
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:0804, Convex, Long Side Terminals
  • Packaging:Tape & Reel (TR)
  • Power Per Element:62.5mW
  • Resistance (Ohms):0.0 ~ 470k
  • Size / Dimension:0.079" L x 0.039" W (2.00mm x 1.00mm)
Parts

View in Parametric Search

YC124-JR-0727RLYC124-JR-0727RLRES ARRAY 4 RES 27 OHM 0804 Isolated27±5%40804, Convex, Long Side TerminalsRoHS
YC124-FR-0749R9LYC124-FR-0749R9LRES ARRAY 4 RES 49.9 OHM 0804 Isolated49.9±1%40804, Convex, Long Side TerminalsRoHS
YC124-JR-0722RLYC124-JR-0722RLRES ARRAY 4 RES 22 OHM 0804 Isolated22±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-071KLYC124-JR-071KLRES ARRAY 4 RES 1K OHM 0804 Isolated1k±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-0710KLYC124-JR-0710KLRES ARRAY 4 RES 10K OHM 0804 Isolated10k±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-0733RLYC124-JR-0733RLRES ARRAY 4 RES 33 OHM 0804 Isolated33±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-070RLYC124-JR-070RLRES ARRAY 4 RES ZERO OHM 0804 Isolated0.0Jumper40804, Convex, Long Side TerminalsRoHS
YC124-JR-0751RLYC124-JR-0751RLRES ARRAY 4 RES 51 OHM 0804 Isolated51±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-0747RLYC124-JR-0747RLRES ARRAY 4 RES 47 OHM 0804 Isolated47±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-074K7LYC124-JR-074K7LRES ARRAY 4 RES 4.7K OHM 0804 Isolated4.7k±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-07100KLYC124-JR-07100KLRES ARRAY 4 RES 100K OHM 0804 Isolated100k±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-07100RLYC124-JR-07100RLRES ARRAY 4 RES 100 OHM 0804 Isolated100±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-072K2LYC124-JR-072K2LRES ARRAY 4 RES 2.2K OHM 0804 Isolated2.2k±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-07330RLYC124-JR-07330RLRES ARRAY 4 RES 330 OHM 0804 Isolated330±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-0739RLYC124-JR-0739RLRES ARRAY 4 RES 39 OHM 0804 Isolated39±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-0747KLYC124-JR-0747KLRES ARRAY 4 RES 47K OHM 0804 Isolated47k±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-0710RLYC124-JR-0710RLRES ARRAY 4 RES 10 OHM 0804 Isolated10±5%40804, Convex, Long Side TerminalsRoHS
YC124-FR-0733RLYC124-FR-0733RLRES ARRAY 4 RES 33 OHM 0804 Isolated33±1%40804, Convex, Long Side TerminalsRoHS
YC124-JR-0756RLYC124-JR-0756RLRES ARRAY 4 RES 56 OHM 0804 Isolated56±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-0724RLYC124-JR-0724RLRES ARRAY 4 RES 24 OHM 0804 Isolated24±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-0730RLYC124-JR-0730RLRES ARRAY 4 RES 30 OHM 0804 Isolated30±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-0720RLYC124-JR-0720RLRES ARRAY 4 RES 20 OHM 0804 Isolated20±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-0775RLYC124-JR-0775RLRES ARRAY 4 RES 75 OHM 0804 Isolated75±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-07180RLYC124-JR-07180RLRES ARRAY 4 RES 180 OHM 0804 Isolated180±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-07150RLYC124-JR-07150RLRES ARRAY 4 RES 150 OHM 0804 Isolated150±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-07220RLYC124-JR-07220RLRES ARRAY 4 RES 220 OHM 0804 Isolated220±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-0715RLYC124-JR-0715RLRES ARRAY 4 RES 15 OHM 0804 Isolated15±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-07560RLYC124-JR-07560RLRES ARRAY 4 RES 560 OHM 0804 Isolated560±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-07200RLYC124-JR-07200RLRES ARRAY 4 RES 200 OHM 0804 Isolated200±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-0782RLYC124-JR-0782RLRES ARRAY 4 RES 82 OHM 0804 Isolated82±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-0768RLYC124-JR-0768RLRES ARRAY 4 RES 68 OHM 0804 Isolated68±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-074R7LYC124-JR-074R7LRES ARRAY 4 RES 4.7 OHM 0804 Isolated4.7±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-076K8LYC124-JR-076K8LRES ARRAY 4 RES 6.8K OHM 0804 Isolated6.8k±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-073K3LYC124-JR-073K3LRES ARRAY 4 RES 3.3K OHM 0804 Isolated3.3k±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-071K5LYC124-JR-071K5LRES ARRAY 4 RES 1.5K OHM 0804 Isolated1.5k±5%40804, Convex, Long Side TerminalsRoHS
YC124-JR-07470KLYC124-JR-07470KLRES ARRAY 4 RES 470K OHM 0804 Isolated470k±5%40804, Convex, Long Side TerminalsRoHS

View in Parametric Search