USD
Print Print this page
 
Molex
Easy-On Series
Panasonic Electric Works
Y3B and Y3BW Series
 
Panasonic Electric Works
Y3BL Series

Y3B and Y3BW Series

0.012" (0.30mm) Surface Mount FPC Connector

Panasonic Electric Works

The Y3B and Y3BW Series is an ultra slim and low profile design FPC connector. The adoption of the backlock has achieved the ultra-slim body with a depth of 3.15 mm (including the lever). The 0.9 mm low-profile facilitates the thickness and size reduction of target equipment.

Features
  • Easy-to-handle back lock structure
  • Wiring patterns can be located underneath the connector
  • Ni barrier with high resistance to solder creep
Applications:
  • Compact mobile devices such as Cellular Phones, Digital Cameras, DVC
Specifications
  • Actuator Material:Liquid Crystal Polymer (LCP)
  • Contact Finish:Gold
  • Contact Material:Copper Alloy
  • Current Rating (Amps):0.2A per Contact
  • FFC, FCB Thickness:0.20mm
  • Flat Flex Type:FPC
  • Housing Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Mating Cycles:20
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:7 ~ 61
  • Operating Temperature:-55°C ~ 85°C
  • Pitch:0.012" (0.30mm)
  • Termination:Solder
  • Voltage Rating:50V
Parts

View in Parametric Search

AYF330735AYF330735CONN FPC 7POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom7RoHS
AYF332335AYF332335CONN FPC 23POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom23RoHS
AYF332135AYF332135CONN FPC 21POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom21RoHS
AYF334535AYF334535CONN FPC 45POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom45RoHS
AYF331335AYF331335CONN FPC 13POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom13RoHS
AYF333935AYF333935CONN FPC 39POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom39RoHS
AYF332535AAYF332535ACONN FPC 25POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom25RoHS
AYF336135AAYF336135ACONN FPC 61POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom61RoHS
AYF333935AAYF333935ACONN FPC 39POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom39RoHS
AYF335135AAYF335135ACONN FPC 51POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom51RoHS
AYF331135AAYF331135ACONN FPC 11POS 0.30MM SMD R/A FPCSurface Mount, Right AngleContacts, Top and Bottom11RoHS
AYF331535AYF331535CONN FPC 15POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom15RoHS
AYF330935AYF330935CONN FPC 9POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom9RoHS
AYF333535AYF333535CONN FPC 35POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom35RoHS
AYF333335AAYF333335ACONN FPC 33POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom33RoHS
AYF333535AAYF333535ACONN FPC 35POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom35RoHS
AYF333735AAYF333735ACONN FPC 37POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom37RoHS
AYF332335AAYF332335ACONN FPC 23POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom23RoHS
AYF332735AAYF332735ACONN FPC 27POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom27RoHS
AYF333135AAYF333135ACONN FPC 31POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom31RoHS
AYF330935AAYF330935ACONN FPC .30MM 9POS SMD R/A FPCSurface Mount, Right AngleContacts, Top and Bottom9RoHS
AYF332135AAYF332135ACONN FPC 21POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom21RoHS
AYF331735AAYF331735ACONN FPC 17POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom17RoHS
AYF331165AAYF331165ACONN FPC 11POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom11RoHS
AYF332565AAYF332565ACONN FPC 25POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom25RoHS
AYF350725AAYF350725ACONN FPC TOP 7POS 0.3MM SMD R/A FPCSurface Mount, Right AngleContacts, Top7RoHS
AYF335165AAYF335165ACONN FPC 51POS 0.30MM R/A FPCSurface Mount, Right AngleContacts, Top and Bottom51RoHS

View in Parametric Search