Print Print this page
 
Taitien
XX Series
Taitien
XY Series
 
Taitien
XZ Series
  • Images

XY Series

MHz Crystal, 4-SMD, No Lead

Taitien

The XY Series are ultra thin surface mount crystals.

Features
Applications:
  • Bluetooth, mobile phone, wireless LAN
  • Office automation
  • Audio and video
Specifications
  • ESR (Equivalent Series Resistance):60 Ohms ~ 80 Ohms
  • Frequency:20MHz ~ 50MHz
  • Height - Seated (Max):0.022" (0.55mm)
  • Load Capacitance:6pF ~ 18pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.100" L x 0.081" W (2.55mm x 2.05mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

XYAEEJNANF-26.000000XYAEEJNANF-26.000000CRYSTAL 26.0000MHZ 8PF SMD MHz Crystal26MHz±30ppm±30ppm4-SMD, No LeadRoHS
XYLEEJNANF-32.000000XYLEEJNANF-32.000000CRYSTAL 32.0000MHZ 6PF SMD MHz Crystal32MHz±30ppm±30ppm4-SMD, No LeadRoHS
XYGBCLNANF-24.000000XYGBCLNANF-24.000000CRYSTAL 24.0000MHZ 18PF SMD MHz Crystal24MHz±20ppm±10ppm4-SMD, No LeadRoHS
XYCEECNANF-27.120000XYCEECNANF-27.120000CRYSTAL 27.1200MHZ 10PF SMD MHz Crystal27.12MHz±30ppm±30ppm4-SMD, No LeadRoHS
XYAEECNANF-50.000000XYAEECNANF-50.000000CRYSTAL 50.0000MHZ 8PF SMD MHz Crystal50MHz±30ppm±30ppm4-SMD, No LeadRoHS
XYAEELNANF-50.000000XYAEELNANF-50.000000CRYSTAL 50.0000MHZ 8PF SMD MHz Crystal50MHz±30ppm±30ppm4-SMD, No LeadRoHS
XYFEECNANF-24.000000XYFEECNANF-24.000000CRYSTAL 24.0000MHZ 16PF SMD MHz Crystal24MHz±30ppm±30ppm4-SMD, No LeadRoHS
XYFBBCNANF-20.000000XYFBBCNANF-20.000000CRYSTAL 20.0000MHZ 16PF SMD MHz Crystal20MHz±10ppm±10ppm4-SMD, No LeadRoHS
XYAEEJNANF-50.000000XYAEEJNANF-50.000000CRYSTAL 50.0000MHZ 8PF SMD MHz Crystal50MHz±30ppm±30ppm4-SMD, No LeadRoHS
XYCBBINANF-32.000000XYCBBINANF-32.000000CRYSTAL 32.0000MHZ 10PF SMD MHz Crystal32MHz±10ppm±10ppm4-SMD, No LeadRoHS
XYBBDLSANF-50.000000XYBBDLSANF-50.000000CRYSTAL 50.0000MHZ 9PF SMD MHz Crystal50MHz±25ppm±10ppm4-SMD, No LeadRoHS
XYAEEJNANF-38.400000XYAEEJNANF-38.400000CRYSTAL 38.4000MHZ 8PF SMD MHz Crystal38.4MHz±30ppm±30ppm4-SMD, No LeadRoHS

View in Parametric Search