USD
Print Print this page
 
Eaton - Electronics Division
XLR Series
Eaton - Electronics Division
XTM Series
 
LICAP Technologies, Inc.
SC1200 Series

XTM Series

Chassis Mount, Electric Double Layer Capacitors

Eaton - Electronics Division

The XTM Series offer high reliability, high power and ultra-high capacitance.

Features
  • Long life energy storage
  • Very low ESR
  • Wide operating temperature range
Applications:
  • Backup power
  • Peak power shaving, pulse power
  • Engine starting
  • Regenerative energy capture for transportation
  • Remote power for sensors, LEDs and switches
Specifications
  • Capacitance:61.7F
  • ESR (Equivalent Series Resistance):22mOhm
  • Height - Seated (Max):3.051" (77.50mm)
  • Lifetime @ Temp.:1500 Hrs @ 65°C
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 65°C
  • Package / Case:Module
  • Size / Dimension:9.291" L x 1.803" W (236.00mm x 45.80mm)
  • Termination:Screw Terminals
  • Tolerance:-5%, +20%
  • Voltage - Rated:18V
Parts