Print Print this page
 
JST Sales America Inc.
SUR Series
JST Sales America Inc.
XSR Series
 
Omnetics
Nano-Miniature Series
Specifications
  • Applications:General Purpose
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular
  • Contact Type:Outer Shroud Contact
  • Current Rating (Amps):0.2A
  • Fastening Type:Friction Lock
  • Features:Solder Retention
  • Insulation Color:Natural
  • Insulation Height:0.057" (1.45mm)
  • Insulation Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-25°C ~ 85°C
  • Pitch - Mating:0.024" (0.60mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:30V
Parts

View in Parametric Search

SM04B-XSRS-ETB(LF)(SN)SM04B-XSRS-ETB(LF)(SN)CONN HEADER SMD R/A 4POS 0.6MM HeaderOuter Shroud Contact0.024" (0.60mm)1RoHS
SM20B-XSRS-ETB(LF)(SN)SM20B-XSRS-ETB(LF)(SN)CONN HEADER SMD R/A 20POS 0.6MM HeaderOuter Shroud Contact0.024" (0.60mm)1RoHS
SM22B-XSRS-ETB(LF)(SN)SM22B-XSRS-ETB(LF)(SN)CONN HEADER SMD R/A 22POS 0.6MM HeaderOuter Shroud Contact0.024" (0.60mm)1RoHS
SM10B-XSRS-ETB(LF)(SN)SM10B-XSRS-ETB(LF)(SN)CONN HEADER SMD R/A 10POS 0.6MM HeaderOuter Shroud Contact0.024" (0.60mm)1RoHS
SM02B-XSRS-ETB(LF)(SN)SM02B-XSRS-ETB(LF)(SN)CONN HEADER SMD R/A 2POS 0.6MM HeaderOuter Shroud Contact0.024" (0.60mm)1RoHS
SM16B-XSRS-ETB(LF)(SN)SM16B-XSRS-ETB(LF)(SN)CONN HEADER SMD R/A 16POS 0.6MM HeaderOuter Shroud Contact0.024" (0.60mm)1RoHS
SM06B-XSRS-ETB(LF)(SN)SM06B-XSRS-ETB(LF)(SN)CONN HEADER SMD R/A 6POS 0.6MM HeaderOuter Shroud Contact0.024" (0.60mm)1RoHS

View in Parametric Search

Associated Product
JST Sales America Inc. XSR Series
Category: Interconnect, Wire-Cable Assemblies-Rectangular-Socket to Socket, Reversed
JST Sales America Inc. 04XSR-36S
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount
JST Sales America Inc. XSR Series
Category: Interconnect, Wire-Cable Assemblies-Rectangular-Socket to Socket