Print Print this page
 
Lantronix, Inc.
xPort® Pro Embedded Device Server
Lantronix, Inc.
xPort® Pro Lx6 Embedded Linux Networking Server
 
Logic
AM1808
  • Images

xPort® Pro Lx6 Embedded Linux Networking Server

XPort® Pro Lx6 Linux Networking Module for M2M Application

Lantronix, Inc.

The XPort® Pro Lx6 is a member of Lantronix XPort Pro family of powerful and advanced embedded Linux based networking modules. Footprint compatible with the industry popular XPort®, the XPort Pro Lx6 adds IPv6 allowing designers to leverage an off-the-shelf solution that’s highly customizable for wired networking solutions.

Specifications
  • Co-Processor:XPort® Pro Lx6
  • Connector Type:RJ45
  • Core Processor:IPv6
  • Flash Size:16MB
  • Module/Board Type:MPU Core
  • Operating Temperature:-40°C ~ 85°C
  • RAM Size:16MB
  • Size / Dimension:0.63" x 1.33" (16mm x 33.9mm)
Parts