Print Print this page
 
Lantronix, Inc.
XPort® Direct+™ Embedded Device Server
Lantronix, Inc.
XPort® Embedded Device Server
 
Lantronix, Inc.
xPort® Pro Embedded Device Server
  • Images

XPort® Embedded Device Server

XPort® Embedded Device Server

Lantronix, Inc.

The Lantronix® XPort® embedded device server is the most compact, integrated solution available to web-enable any device with a serial interface. By simply adding an XPort unit to a product design, device manufacturers cut their design cycle by as much as 80% and can offer Ethernet connectivity in record time. The XPort module offers the highest level of integration available in a device server. Within a compact RJ45 package is a DSTni® EX 186 controllers, memory, 10/100 Ethernet transceiver, high-speed serial port, status/diagnostic LEDs, and 3 programmable I/O pins. In the space that is normally consumed by a connector, the XPort unit provides a complete networking interface.

Specifications
  • Co-Processor:XPort AR
  • Connector Type:RJ45
  • Core Processor:DSTni-EX
  • Flash Size:512KB
  • Module/Board Type:MPU Core
  • Operating Temperature:-40°C ~ 85°C
  • RAM Size:256KB
  • Size / Dimension:0.57" x 0.72" (14.5mm x 18.3mm)
  • Speed:25MHz
Parts

View in Parametric Search

XP1001000M-05RXP1001000M-05RIC MOD DSTNI-EX 25MHZ 256KB MPU CoreDSTni-EXXPort AR25MHz
XP1001000-05RXP1001000-05RIC MOD DSTNI-EX 25MHZ 256KB MPU CoreDSTni-EXXPort AR25MHz
XP1002000-05RXP1002000-05RIC MOD DSTNI-EX 25MHZ 256KB MPU CoreDSTni-EXXPort AR25MHz
XP100200S-05RXP100200S-05RIC MOD DSTNI-EX 25MHZ 256KB MPU CoreDSTni-EXXPort AR25MHz

View in Parametric Search