Print Print this page
 
Lantronix, Inc.
XPort® AR™ Extended Temperature Embedded Processor
Lantronix, Inc.
XPort® Direct+™ Embedded Device Server
 
Lantronix, Inc.
XPort® Embedded Device Server
  • Images

XPort® Direct+™ Embedded Device Server

XPort® Direct+™ Embedded Device Server

Lantronix, Inc.

The compact XPort® Direct+™ is an embedded device server module delivering high-performance Ethernet connectivity and web server capabilities. Manufacturers of high-volume, price-sensitive products can now rapidly and even more affordably web-enable virtually any device with a serial interface on its microcontroller. With this capability, OEMs can offer remote access and control over the Internet as a standard feature in their products. This ready-to-use solution is built on the same time-tested and market-proven technology offered in the successful XPort. With its low cost and powerful functionality, XPort Direct+ is ideal for high-volume product deployments where low-cost, limited functionality host microcontrollers traditionally create a barrier to network-enablement.

Specifications
  • Co-Processor:XPort Direct+
  • Connector Type:RJ45
  • Core Processor:DSTni-EX
  • Flash Size:512KB
  • Module/Board Type:MPU Core
  • Operating Temperature:-40°C ~ 85°C
  • RAM Size:256KB
  • Size / Dimension:1.25" x 1.7" (31.8mm x 43.3mm)
  • Speed:25MHz
Parts

View in Parametric Search

XPD1001000-01XPD1001000-01IC MOD DSTNI-EX 25MHZ 256KB MPU CoreDSTni-EXXPort Direct+25MHz
XPDNC2000-01XPDNC2000-01IC MOD DSTNI-EX 25MHZ 256KB MPU CoreDSTni-EXXPort Direct+25MHz

View in Parametric Search