Print Print this page
 
GHI Electronics, LLC
UC5550 Series
Lantronix, Inc.
XPort® AR™ Extended Temperature Embedded Processor
 
Lantronix, Inc.
XPort® Direct+™ Embedded Device Server
  • Images

XPort® AR™ Extended Temperature Embedded Processor

XPort® AR™ Extended Temperature Embedded Processor

Lantronix, Inc.

XPort® AR™ is a programmable, embedded processor module that enables manufacturers to quickly and easily build Ethernet networking and web server capabilities into devices and machines, enabling them to be easily connected and integrated into an enterprise data network. Powered by Lantronix 120Mhz DSTni™ processor and running Lantronix new security hardened Evolution OS™, XPort AR is the first embedded device networking solution to incorporate standards-compliant XML and RSS information transport protocols. In addition, it supports enterprise class SSL/SSH security protocols for secure data transfer and web services.

Specifications
  • Co-Processor:XPort AR
  • Connector Type:RJ45
  • Core Processor:DSTni-EX
  • Flash Size:4MB
  • Module/Board Type:MPU Core
  • Operating Temperature:-40°C ~ 85°C
  • RAM Size:1.25MB
  • Size / Dimension:0.65" x 1.8" (16.5mm x 45.7mm)
  • Speed:120MHz
Parts