Print Print this page
 
Lantronix, Inc.
xPico® AR Embedded Ethernet Device Server Evaluation Kit
Lantronix, Inc.
xPico® Development Kit
 
Lantronix, Inc.
XPort® / XPort Pro Universal Demo Board / Evaluation Kit
  • Images

xPico® Development Kit

XPC100100K-02 - xPico® Device Server Module Development Kit, with Module

Lantronix, Inc.

Designed for quick integration with minimal engineering effort, the chip-sized xPico provides simplicity and flexibility making it the easiest and fastest networking-enabling module on the market. xPico is an extremely compact networking solution that enables Ethernet connectivity on virtually any device with a serial interface. The included industry-proven Lantronix device server application and full IP stack allow seamless remote access to device data simplifying design integration while providing robust connectivity. As the smallest embedded device server in the world, xPico can be utilized in designs typically intended for chip solutions. A key difference with the xPico is that there is virtually no need to write a single line of code, translating to a much lower development cost and faster time-to-market.

Features
Contents:
  • xPico Module
  • xPico Evaluation Board
  • 3.6V-wall-mount power supply AC/DC, 1A
  • RS-232, DB9F/F, 10 ft, null modem cable
  • Ethernet cable 10 ft
Specifications
  • Function:Ethernet
  • Supplied Contents:Board(s), Cable(s), Power Supply, Accessories
  • Type:Interface
  • Utilized IC / Part:xPico
Parts