Print Print this page
 
Lantronix, Inc.
xPico® 110 Evaluation Kit
Lantronix, Inc.
xPico® AR Embedded Ethernet Device Server Evaluation Kit
 
Lantronix, Inc.
xPico® Development Kit
  • Images

xPico® AR Embedded Ethernet Device Server Evaluation Kit

XP300200K-01 - xPico® AR Embedded Ethernet Device Server Evaluation Kit

Lantronix, Inc.

The XPort® Architect™(AR) Evaluation Kit is designed with all the necessary items to help you successfully implement XPort AR into your product design. The XPort Architect (AR) is the first device server solution that goes beyond simple network connectivity to deliver an enterprise-grade, programmable device computing and embedded networking platform. XPort® AR™ is a programmable embedded processor module that enables manufacturers to quickly and easily build Ethernet networking and web server capabilities into devices and machines, enabling them to be connected and integrated into an enterprise data network. Powered by the Lantronix 120Mhz DSTni™ processor and running Lantronix's security-hardened Evolution OS™, XPort AR is the first embedded device networking solution to incorporate standards compliant XML and RSS information transport protocols. In addition, it supports enterprise class SSL/SSH security protocols for secure data transfer and web services.

Features
Contents:
  • XPort AR Evaluation Board
  • XPort AR Device Server
  • +3.3VDC Universal Power Supply
  • CAT5e UTP RJ45M/M Ethernet cable
  • .025" square-post jumper wires
  • RS-232 cable, DB-9, F/F
  • CD with software utilities and documentation
Specifications
  • Function:Ethernet
  • Supplied Contents:Board(s), Cable(s), Power Supply, Accessories
  • Type:Interface
  • Utilized IC / Part:XPort AR
Parts