Print Print this page
 
Kitronik Ltd.
Relay Control Breakout Board
Lantronix, Inc.
xPico® 110 Evaluation Kit
 
Lantronix, Inc.
xPico® AR Embedded Ethernet Device Server Evaluation Kit
  • Images

xPico® 110 Evaluation Kit

XPC100200K-02 - xPico® 110 Wired Device Server Module, Evaluation Kit

Lantronix, Inc.

xPico® 110 Evaluation Kit is the simplest way to get started with evaluating and testing the features provided by the xPico® 110 module. The kit comes with an evaluation board that provides access to all the module peripherals for rapid prototyping and connectivity with your connected machine interfaces.

Features
  • Evaluation board with xPico 110 module included
  • All module peripherals and interfaces accessible via ports or jumpers
  • Power input options - via DC barrel connector, USB port, PoE
  • Schematic and board layout files available for the evaluation board
  • Power supply adapter included
Specifications
  • Function:Ethernet
  • Supplied Contents:Board(s), Power Supply, Accessories
  • Type:Interface
  • Utilized IC / Part:xPico 110
Parts