Print Print this page
 
Omnetics
Nano-Miniature Series
Omron Automation and Safety
XN2 Series
 
Omron Electronics Inc-EMC Div
XG4 Series

XN2 Series

0.079" (2.00mm) Pitch Through Hole Receptacle Connector Headers

Omron Automation and Safety

Press-Fit female socket receptacle connectors.

Datasheets:
Product Training Modules:
Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:8.00µin (0.203µm)
  • Contact Length - Post:0.130" (3.30mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Fastening Type:Detent Lock
  • Insulation Color:Black
  • Insulation Height:0.512" (13.00mm)
  • Insulation Material:Polybutylene Terephthalate (PBT)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 4
  • Operating Temperature:-30°C ~ 75°C
  • Pitch - Mating:0.079" (2.00mm)
  • Style:Board to Cable/Wire
  • Termination:Press-Fit, Solder
  • Voltage Rating:32VDC
Parts

View in Parametric Search

XN2D-1871XN2D-1871CONN RCPT 8POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Cable/Wire8RoHS
XN2D-1371XN2D-1371CONN RCPT 3POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Cable/Wire3RoHS
XN2D-1571XN2D-1571CONN RCPT 5POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Cable/Wire5RoHS
XN2D-1671XN2D-1671CONN RCPT 6POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Cable/Wire6RoHS
XN2D-1471XN2D-1471CONN RCPT 4POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Cable/Wire4RoHS
XN2D-4471XN2D-4471CONN RCPT 16POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Cable/Wire16 (4 x 4 Ports)RoHS
XN2D-4431XN2D-4431CONN RCPT 16POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Cable/Wire16 (4 x 4 Ports)RoHS
XN2D-1431XN2D-1431CONN RCPT 4POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Cable/Wire4RoHS

View in Parametric Search

Associated Product
Omron Automation and Safety XN2A-1470
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount