USD
Print Print this page
 
Eaton - Electronics Division
XLM Series
Eaton - Electronics Division
XLR Series
 
Eaton - Electronics Division
XTM Series

XLR Series

Chassis Mount, Electric Double Layer Capacitors

Eaton - Electronics Division

The XLR Series offer high reliability, high power and ultra-high capacitance.

Features
  • Long life energy storage
  • Very low ESR
  • Wide operating temperature range
Applications:
  • Backup power
  • Peak power shaving, pulse power
  • Engine starting
  • Regenerative energy capture for transportation
  • Remote power for sensors, LEDs and switches
Specifications
  • Capacitance:500F
  • ESR (Equivalent Series Resistance):1.7mOhm
  • Height - Seated (Max):6.925" (175.90mm)
  • Lifetime @ Temp.:1500 Hrs @ 65°C
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 65°C
  • Package / Case:Module, Screw Terminals
  • Size / Dimension:16.386" L x 2.646" W (416.20mm x 67.20mm)
  • Termination:Screw Terminals
  • Tolerance:-5%, +20%
  • Voltage - Rated:16.2V
Parts