USD
Print Print this page
 
Cree Inc.
XLamp® XR-C LEDs
Cree Inc.
XLamp® XR-E LEDs
 
Cree Inc.
XLamp® XT-E LEDs
  • Images
  • Drawings

XLamp® XR-E LEDs

Lighting Class XR-E White LEDs

Cree Inc.

The XLamp® XR-E LED is leading the LED lighting revolution with its unprecedented lighting-class brightness, efficacy, lifetime and quality of light.

Features
  • Low thermal resistance: 8°C/W
  • Wide viewing angle
  • Reflow solderable - JEDEC J-STD-020C
  • Electrically neutral thermal path
Applications
  • Color changing lighting
  • Portable and personal lighting
  • Outdoor lighting
  • Indoor directional lighting
  • Commercial lighting
  • Emergency vehicle lighting
Specifications
  • CRI (Color Rendering Index):75 (Typ) ~ 80 (Typ)
  • Current - Max:700mA ~ 1A
  • Current - Test:350mA
  • Height - Seated (Max):0.181" (4.60mm)
  • Lumens/Watt @ Current - Test:56 lm/W ~ 96 lm/W
  • Mounting Type:Surface Mount
  • Package / Case:3529 (9073 Metric)
  • Size / Dimension:0.354" L x 0.276" W (9.00mm x 7.00mm)
  • Supplier Device Package:SMD
  • Thermal Resistance of Package:8°C/W
  • Viewing Angle:90°
  • Voltage - Forward (Vf) (Typ):3.3V
Parts

View in Parametric Search

XREWHT-L1-0000-00D01XREWHT-L1-0000-00D01LED XLAMP COOL WHITE 75CRI 2SMD White, Cool5000K ~ 10000K-111lm (107lm ~ 114lm)3529 (9073 Metric)RoHS
XREWHT-L1-0000-00C01XREWHT-L1-0000-00C01LED XLAMP COOL WHITE 75CRI 2SMD White, Cool5000K ~ 10000K-104lm (100lm ~ 107lm)3529 (9073 Metric)RoHS
XREWHT-L1-0000-006E5XREWHT-L1-0000-006E5LED XLAMP NEUTRAL WHT 4000K 2SMDWhite, Neutral4000K-65lm (62lm ~ 67lm)3529 (9073 Metric)RoHS
XREWHT-L1-0000-007F5XREWHT-L1-0000-007F5LED XLAMP NEUTRAL WHT 4300K 2SMDWhite, Neutral4300K-71lm (67lm ~ 74lm)3529 (9073 Metric)RoHS
XREWHT-L1-R250-008E7XREWHT-L1-R250-008E7LED XLAMP WARM WHITE 3000K 2SMD White, Warm3000K-77lm (74lm ~ 81lm)3529 (9073 Metric)RoHS

View in Parametric Search

Associated Product
Ledil CA10716_BOOM-S
Category: Optoelectronics-Optics - Reflectors
Bergquist 803121
Category: Optoelectronics-LED Thermal Products
Dialight OPTX1006
Category: Optoelectronics-Optics - Lenses