USD
Print Print this page
 
Cree Inc.
XLamp® XP-C LEDs
Cree Inc.
XLamp® XP-E LEDs
 
Cree Inc.
XLamp® XP-E2 LEDs
  • Images

XLamp® XP-E LEDs

Lighting Class XP-E LEDs

Cree Inc.

The XLamp® XP-E LED combines the proven lighting class performance and reliability of the XLamp® XR-E LED in a package with 80% smaller footprint.

Product Description

The XLamp® XP-E LED combines the proven lighting class performance and reliability of the XLamp® XR-E LED in a package with 80% smaller footprint. The XLamp® XP-E LED continues Cree’s history of innovation in LEDs for lighting applications with wide viewing angle, symmetrical package, unlimited floor life and electrically neutral thermal path.

The XLamp® XP-E color LEDs provide up to 69 percent more flux than the existing XLamp® XR color portfolio, with an 80 percent smaller footprint. XLamp® XP-E reduces the space between LED die by 75%, compared to XLamp® XR color LEDs.

Features
  • Industry-leading flux output in all whites and colors
  • Symmetrical package
  • Wide viewing angle
  • Unlimited floor life at 30°C/85% RH
  • Electrically isolated thermal path
Applications
  • Portable
  • LED light bulbs
  • Architectural
  • Signage
  • Retail display
  • Transportation
  • Emergency vehicle
Specifications
  • Current - Max:500mA ~ 1.02A
  • Current - Test:350mA
  • Mounting Type:Surface Mount
  • Package / Case:1414 (3535 Metric)
  • Size / Dimension:0.136" L x 0.136" W (3.45mm x 3.45mm)
  • Supplier Device Package:SMD
  • Temperature - Test:25°C
  • Thermal Resistance of Package:8°C/W ~ 15°C/W
  • Viewing Angle:130° ~ 135°
  • Voltage - Forward (Vf) (Typ):2.1V ~ 3.4V
Parts

View in Parametric Search

XPEAMB-L1-R250-00401XPEAMB-L1-R250-00401LED AMB 590NM XLAMP WTR CLR SMD Amber590nm (585nm ~ 595nm)350mA2.1V1414 (3535 Metric)RoHS
XPEAMB-L1-0000-00901XPEAMB-L1-0000-00901LED AMB 590NM XLAMP WTR CLR SMD Amber590nm (585nm ~ 595nm)350mA2.1V1414 (3535 Metric)RoHS
XPEAMB-L1-0000-00601XPEAMB-L1-0000-00601LED XLAMP XPE AMBER 590NM 2SMD Amber590nm (585nm ~ 595nm)350mA2.1V1414 (3535 Metric)RoHS
XPEAMB-L1-0000-00301XPEAMB-L1-0000-00301LED XLAMP XPE AMBER 590NM 2SMD Amber590nm (585nm ~ 595nm)350mA2.1V1414 (3535 Metric)RoHS
XPEAMB-L1-0000-00801XPEAMB-L1-0000-00801LED AMB 590NM XLAMP WTR CLR SMD Amber590nm (585nm ~ 595nm)350mA2.1V1414 (3535 Metric)RoHS
XPEBBL-L1-0000-00305XPEBBL-L1-0000-00305LED XPE BLUE WATER CLEAR SMD Blue475nm (470nm ~ 480nm)350mA3.1V1414 (3535 Metric)RoHS
XPEROY-L1-0000-00901XPEROY-L1-0000-00901LED ROYAL BLUE 1000MA SMD Blue458nm (450nm ~ 465nm)350mA3.1V1414 (3535 Metric)RoHS
XPEBLU-L1-0000-00Z01XPEBLU-L1-0000-00Z01LED XLAMP 35.2LM FLUX BLUE SMD Blue475nm (465nm ~ 485nm)350mA3.1V1414 (3535 Metric)RoHS
XPEBBL-L1-R250-00305XPEBBL-L1-R250-00305LED XPE BLUE WATER CLEAR SMD Blue475nm (470nm ~ 480nm)350mA3.1V1414 (3535 Metric)RoHS
XPEBLU-L1-0000-00201XPEBLU-L1-0000-00201LED BLUE XLAMP CLR SMD Blue475nm (465nm ~ 485nm)350mA3.1V1414 (3535 Metric)RoHS
XPEBBL-L1-0000-00Y05XPEBBL-L1-0000-00Y05LED XPE BLUE WATER CLEAR SMD Blue475nm (470nm ~ 480nm)350mA3.1V1414 (3535 Metric)RoHS
XPEBBL-L1-0000-00Z05XPEBBL-L1-0000-00Z05LED XPE BLUE WATER CLEAR SMD Blue475nm (470nm ~ 480nm)350mA3.1V1414 (3535 Metric)RoHS
XPEBLU-L1-R250-00Y01XPEBLU-L1-R250-00Y01LED BLUE 475NM XLAMP WTR CLR SMDBlue475nm (465nm ~ 485nm)350mA3.1V1414 (3535 Metric)RoHS
XPEGRN-L1-0000-00D01XPEGRN-L1-0000-00D01LED GREEN XLAMP CLR SMD Green528nm (520nm ~ 535nm)350mA3.3V1414 (3535 Metric)RoHS
XPEGRN-L1-R250-00C01XPEGRN-L1-R250-00C01LED GRN 528NM XLAMP WTR CLR SMD Green528nm (520nm ~ 535nm)350mA3.3V1414 (3535 Metric)RoHS
XPEGRN-L1-0000-00B01XPEGRN-L1-0000-00B01LED GREEN 1000MA 3.45X3.45 SMD Green528nm (520nm ~ 535nm)350mA3.4V1414 (3535 Metric)RoHS
XPEGRN-L1-0000-00C01XPEGRN-L1-0000-00C01LED GREEN 1000MA 3.45X3.45 SMD Green528nm (520nm ~ 535nm)350mA3.4V1414 (3535 Metric)RoHS
XPEGRN-L1-0000-00A02XPEGRN-L1-0000-00A02LED GREEN 1000MA 3.45X3.45 SMD Green525nm (520nm ~ 530nm)350mA3.4V1414 (3535 Metric)RoHS
XPEGRN-L1-0000-00902XPEGRN-L1-0000-00902LED GREEN 1000MA 3.45X3.45 SMD Green525nm (520nm ~ 530nm)350mA3.4V1414 (3535 Metric)RoHS
XPEGRN-L1-0000-00901XPEGRN-L1-0000-00901LED GREEN 1000MA 3.45X3.45 SMD Green528nm (520nm ~ 535nm)350mA3.4V1414 (3535 Metric)RoHS
XPEGRN-L1-0000-00A01XPEGRN-L1-0000-00A01LED GREEN 1000MA 3.45X3.45 SMD Green528nm (520nm ~ 535nm)350mA3.4V1414 (3535 Metric)RoHS
XPEEPR-L1-0000-00C01XPEEPR-L1-0000-00C01XPE HE PHOTO RED LIGHT EMITTING Red660nm (650nm ~ 670nm)350mA2.1V1414 (3535 Metric)RoHS
XPERED-L1-0000-00501XPERED-L1-0000-00501LED RED 700MA 3.45X3.45 SMD Red625nm (620nm ~ 630nm)350mA2.1V1414 (3535 Metric)RoHS
XPERED-L1-R250-00401XPERED-L1-R250-00401LED RED 625NM XLAMP WTR CLR SMD Red625nm (620nm ~ 630nm)350mA2.1V1414 (3535 Metric)RoHS
XPERED-L1-R250-00701XPERED-L1-R250-00701LED XLAMP XP-E RED SMD Red625nm (620nm ~ 630nm)350mA2.1V1414 (3535 Metric)RoHS
XPEEPR-L1-0000-00901XPEEPR-L1-0000-00901XPE HE PHOTO RED LIGHT EMITTING Red660nm (650nm ~ 670nm)350mA2.1V1414 (3535 Metric)RoHS
XPERED-L1-0000-00301XPERED-L1-0000-00301LED RED 700MA 3.45X3.45 SMD Red625nm (620nm ~ 630nm)350mA2.1V1414 (3535 Metric)RoHS
XPERED-L1-0000-00401XPERED-L1-0000-00401LED XLAMP XP-E RED SMD Red625nm (620nm ~ 630nm)350mA2.1V1414 (3535 Metric)RoHS
XPERED-L1-0000-00601XPERED-L1-0000-00601LED XLAMP 62LM FLUX RED SMD Red625nm (620nm ~ 630nm)350mA2.1V1414 (3535 Metric)RoHS
XPERDO-L1-R250-00501XPERDO-L1-R250-00501LED RED 615NM XLAMP WTR CLR SMD Red-Orange615nm (610nm ~ 620nm)350mA2.1V1414 (3535 Metric)RoHS
XPERDO-L1-R250-00901XPERDO-L1-R250-00901LED XLAMP XP-E RED/ORANGE SMD Red-Orange615nm (610nm ~ 620nm)350mA2.1V1414 (3535 Metric)RoHS
XPERDO-L1-R250-00A01XPERDO-L1-R250-00A01LED XLAMP XP-E RED/ORANGE SMD Red-Orange615nm (610nm ~ 620nm)350mA2.1V1414 (3535 Metric)RoHS
XPERDO-L1-0000-00801XPERDO-L1-0000-00801LED RED-ORN 700MA 3.45X3.45 SMD Red-Orange615nm (610nm ~ 620nm)350mA2.1V1414 (3535 Metric)RoHS
XPERDO-L1-0000-00701XPERDO-L1-0000-00701LED RED-ORANGE 700MA SMD Red-Orange615nm (610nm ~ 620nm)350mA2.1V1414 (3535 Metric)RoHS

View in Parametric Search

Associated Product
Ledil C13600_CUTE-3-WW
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)
Ledil CA12584_LXB2-RS2
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)
Khatod North America LLC Linea
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)
Opulent Americas Cree High Power Starboards
Category: Optoelectronics-Integrated LED Modules, SSL (Solid State Lighting)-Light Modules
Ledil FS15847_FLORENCE-3R-IP-O
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)
Ledil CA16372_HB-SQ-WWW
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)
Ledil C12528_PETUNIA
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)
Ledil C10975_GT4-WW
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)
Ledil C12469_LISA2-R-PIN
Category: Optoelectronics-LED Optics-Reflectors
Ledil CA11663_HEIDI-RS
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)
Ledil CN12299_IRIS-IR
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)
Ledil FP11055_LISA2-RS-PIN
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)
Ledil FP15072_ZORYA-SC-C
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)
Ledil FA11905_TINA3-S
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)
Ledil FA10661_LXP-RS
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)
Ledil C11347_REGINA
Category: Optoelectronics-LED Optics-Reflectors
Ledil C11192_TUIJA-3-SS
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)
Ledil Strada Series
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)
Ledil FA10668_CXP-RS
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)
Ledil FA10645_TINA-M
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)