USD
Print Print this page
 
Cree Inc.
XLamp® MC-E LEDs
Cree Inc.
XLamp® ML-E LEDs
 
Cree Inc.
XLamp® XB-D LEDs
  • Images

XLamp® ML-E LEDs

High Brightness LED

Cree Inc.

The Cree XLamp® ML-E - LED brings lighting-class reliability and performance to 1/2-watt LEDs. With XLamp lighting-class reliability, a wide viewing angle, uniform light output, and industry-leading chromaticity binning in a 3.5mm X 3.5mm package.

Features
  • Available in blue, green and red
  • ANSI-compatible sub-bins
  • Maximum drive current: 500mA for parallel white, 167mA for series white, 350mA for color
  • 120° viewing angle for white and red, 125° viewing angle for blue and green
  • Uniform chromaticity profile
  • Electrically neutral thermal path
Applications:
  • Linear lighting
  • LED light bulbs
  • Fluorescent retrofits
  • Retail-display lighting
Specifications
  • Current - Max:88mA ~ 350mA
  • Current - Test:38mA ~ 150mA
  • Height - Seated (Max):0.052" (1.33mm)
  • Mounting Type:Surface Mount
  • Package / Case:4-SMD, J-Lead Exposed Pad
  • Size / Dimension:0.138" L x 0.124" W (3.50mm x 3.15mm)
  • Supplier Device Package:SMD
  • Temperature - Test:25°C
  • Thermal Resistance of Package:11°C/W ~ 24°C/W
  • Viewing Angle:125°
  • Voltage - Forward (Vf) (Typ):2.4V ~ 9.6V
Parts

View in Parametric Search

MLEAMB-A1-0000-000X01MLEAMB-A1-0000-000X01LED XLAMP MLE AMBER 590NM 4SMD Amber590nm (585nm ~ 595nm)150mA2.4V4-SMD, J-Lead Exposed PadRoHS
MLEAMB-A1-0000-000W01MLEAMB-A1-0000-000W01LED XLAMP MLE AMBER 590NM Amber590nm (585nm ~ 595nm)150mA2.4V4-SMD, J-Lead Exposed PadRoHS
MLEBLU-A1-0000-000T01MLEBLU-A1-0000-000T01LED XLAMP MLE BLUE 475NM 4SMD Blue475nm (465nm ~ 485nm)150mA3.2V4-SMD, J-Lead Exposed PadRoHS
MLEROY-A1-0000-000501MLEROY-A1-0000-000501LED XLAMP MLE ROY BLU 458NM 4SMDBlue458nm (450nm ~ 465nm)150mA3.2V4-SMD, J-Lead Exposed PadRoHS
MLEROY-A1-0000-000504MLEROY-A1-0000-000504LED XLAMP ML-E ROYAL BLUE SMD Blue453nm (450nm ~ 455nm)150mA3.2V4-SMD, J-Lead Exposed PadRoHS
MLEBLU-A1-0000-000U05MLEBLU-A1-0000-000U05LED XLAMP BLUE 13.9LM SMD Blue475nm (470nm ~ 480nm)150mA3.2V4-SMD, J-Lead Exposed PadRoHS
MLEROY-A1-0000-000502MLEROY-A1-0000-000502LED XLAMP MLE ROY BLU 455NM 4SMDBlue455nm (450nm ~ 460nm)150mA3.2V4-SMD, J-Lead Exposed PadRoHS
MLEGRN-A1-0000-000X01MLEGRN-A1-0000-000X01LED XLAMP MLE GRN 528NM 4SMD Green528nm (520nm ~ 535nm)150mA3.3V4-SMD, J-Lead Exposed PadRoHS
MLEGRN-A1-0000-000001MLEGRN-A1-0000-000001LED XLAMP MLE GRN 528NM 4SMD Green528nm (520nm ~ 535nm)150mA3.3V4-SMD, J-Lead Exposed PadRoHS
MLERED-A1-0000-000V01MLERED-A1-0000-000V01LED XLAMP MLE RED 625NM 4SMD Red625nm (620nm ~ 630nm)150mA2.4V4-SMD, J-Lead Exposed PadRoHS
MLESRD-A1-0000-000W01MLESRD-A1-0000-000W01LED XLAMP MLE RED 625NM Red625nm (620nm ~ 630nm)38mA9.6V4-SMD, J-Lead Exposed PadRoHS
MLERED-A1-0000-000U01MLERED-A1-0000-000U01LED XLAMP MLE RED 625NM 4SMD Red625nm (620nm ~ 630nm)150mA2.4V4-SMD, J-Lead Exposed PadRoHS

View in Parametric Search

Associated Product
Khatod North America LLC Linea
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)
Marktech Optoelectronics Cree ML-E Series
Category: Optoelectronics-LED Lighting - COBs, Engines, Modules, Strips-LED Modules