USD
Print Print this page
 
Cree Inc.
XLamp® CXA2530 LEDs
Cree Inc.
XLamp® CXA2540 LEDs
 
Cree Inc.
XLamp® CXA3050 LEDs
  • Images

XLamp® CXA2540 LEDs

High Lumen Output and Efficacy from a Single, Easy-to-Use LED Array

Cree Inc.

The XLamp® CXA2540 LED Array delivers high lumen output and high efficacy in a single, easy-to-use package that eliminates the need for reflow soldering. Optimized to simplify designs and lower system cost, the CXA2540 LED Array can deliver system-level performance of up to 7000 lumens, enabling applications that traditionally use halogen, ceramic metal halide and compact fluorescent technology.

Specifications
  • CRI (Color Rendering Index):70 ~ 93
  • Configuration:Square
  • Current - Max:2.1A
  • Current - Test:1.1A
  • Height:1.70mm
  • Lens Type:Flat
  • Light Emitting Surface (LES):19.00mm Dia
  • Lumens/Watt @ Current - Test:90 lm/W ~ 146 lm/W
  • Size / Dimension:23.85mm L x 23.85mm W
  • Temperature - Test:85°C
  • Type:Chip On Board (COB)
  • Viewing Angle:115°
  • Voltage - Forward (Vf) (Typ):36V ~ 37V
Parts

View in Parametric Search

CXA2540-0000-000N00V40E7CXA2540-0000-000N00V40E7LED HB XLAMP CXA2540 Chip On Board (COB)White, Warm3000K-RoHS
CXA2540-0000-000N0YU230HCXA2540-0000-000N0YU230HLED COB CXA2540 WARM WHT SQUARE Chip On Board (COB)White, Warm3000K 2-Step MacAdam Ellipse-RoHS
CXB2540-0000-000N0BX250ECXB2540-0000-000N0BX250ELED COB CXB2540 5000K WHT SMD Chip On Board (COB)White, Cool5000K 5-Step MacAdam Ellipse-RoHS
CXB2540-0000-000N0UU430GCXB2540-0000-000N0UU430GLED COB CXB2540 3000K WHT SMD Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N0HW250FCXA2540-0000-000N0HW250FLED COB CXA2540 COOL WHT SQUARE Chip On Board (COB)White, Cool5000K 4-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N00V40E5CXA2540-0000-000N00V40E5LED HB XLAMP CXA2540 Chip On Board (COB)White, Neutral4000K-RoHS
CXA2540-0000-000N0HW257FCXA2540-0000-000N0HW257FLED ARRAY XLAMP CXA2540 19MM WHTChip On Board (COB)White, Cool5700K 4-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N0HV440GCXA2540-0000-000N0HV440GLED COB CXA2540 4000K WHT SMD Chip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N00V430GCXA2540-0000-000N00V430GLED COB CXA2540 3000K WHT SMD Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N0YT430GCXA2540-0000-000N0YT430GLED COB CXA2540 3000K WHT SMD Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N00V435HCXA2540-0000-000N00V435HLED HB XLAMP CXA2540 Chip On Board (COB)White, Warm3500K 2-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N00W257FCXA2540-0000-000N00W257FLED ARRAY XLAMP CXA2540 19MM WHTChip On Board (COB)White, Cool5700K 4-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N00W250FCXA2540-0000-000N00W250FLED HB XLAMP CXA2540 Chip On Board (COB)White, Cool5000K 4-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N00V230HCXA2540-0000-000N00V230HLED HB XLAMP CXA2540 Chip On Board (COB)White, Warm3000K 2-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N0UU240HCXA2540-0000-000N0UU240HLED ARRAY XLAMP CXA2540 19MM WHTChip On Board (COB)White, Neutral4000K 2-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N00X250FCXA2540-0000-000N00X250FLED COB CXA2540 COOL WHT SQUARE Chip On Board (COB)White, Cool5000K 4-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N0HW240GCXA2540-0000-000N0HW240GLED COB CXA2540 4000K WHT SMD Chip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N00U227FCXA2540-0000-000N00U227FLED COB CXA2540 WARM WHT SQUARE Chip On Board (COB)White, Warm2700K 4-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N00V230FCXA2540-0000-000N00V230FLED COB CXA2540 WARM WHT SQUARE Chip On Board (COB)White, Warm3000K 4-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N00U427FCXA2540-0000-000N00U427FLED COB CXA2540 WARM WHT SQUARE Chip On Board (COB)White, Warm2700K 4-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N0HV440FCXA2540-0000-000N0HV440FLED COB CXA2540 NEUTRAL WHITE SQChip On Board (COB)White, Neutral4000K 4-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N00W450FCXA2540-0000-000N00W450FLED HB XLAMP CXA2540 Chip On Board (COB)White, Cool5000K 4-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N00U430HCXA2540-0000-000N00U430HLED HB XLAMP CXA2540 Chip On Board (COB)White, Warm3000K 2-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N00W230GCXA2540-0000-000N00W230GLED COB CXA2540 3000K WHT SMD Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N0HW250GCXA2540-0000-000N0HW250GLED COB CXA2540 5000K WHT SMD Chip On Board (COB)White, Cool5000K 3-Step MacAdam Ellipse-RoHS
CXA2540-0000-000N00W40E3CXA2540-0000-000N00W40E3LED HB XLAMP CXA2540 Chip On Board (COB)White, Cool5000K-RoHS
CXA2540-0000-000N00V430FCXA2540-0000-000N00V430FLED HB XLAMP CXA2540 Chip On Board (COB)White, Warm3000K 4-Step MacAdam Ellipse-RoHS

View in Parametric Search

Associated Product
Khatod North America LLC KCLP1799ST
Category: Optoelectronics-Optics - Reflectors
Ledil C16265_MOLLY-W-B
Category: Optoelectronics-Optics - Lenses
Cree Inc. LMD400-0048-C940-7030000
Category: Power, Circuit Protection-Power Supplies-LED Supplies-External, Internal (Off Board)-41W to 100W
Cree Inc. LMD300-0040-C900-7030000
Category: Power, Circuit Protection-Power Supplies-LED Supplies-External, Internal (Off Board)-31W to 40W
Ledil FN15264_STELLA-HB-WWW
Category: Optoelectronics-Optics - Lenses
Khatod North America LLC PLL2056SR33
Category: Optoelectronics-Optics - Lenses