USD
Print Print this page
 
Eaton - Electronics Division
PowerStor XVM Series
Eaton - Electronics Division
XL60 Series
 
Eaton - Electronics Division
XLM Series

XL60 Series

XL60 Supercapacitors Cylindrical Cells

Eaton - Electronics Division

The supercapacitors are unique, ultra-high capacitance devices utilizing electric double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications. The XL60 supercapacitor cells offers high energy and power in a standardized form factor. Terminal design is optimized for high reliability and low contact resistance.

Specifications
  • Capacitance:3000F
  • ESR (Equivalent Series Resistance):0.23mOhm
  • Lifetime @ Temp.:1500 Hrs @ 65°C
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 65°C
  • Package / Case:Axial, Can
  • Size / Dimension:2.390" Dia x 5.433" L (60.70mm x 138.00mm)
  • Termination:Weld Stud
  • Tolerance:0%, +20%
  • Voltage - Rated:3V
Parts