Print Print this page
 
NorComp Inc.
2763 and 2764 Series
Omron Electronics Inc-EMC Div
XJ8 Series
 
Samtec Inc.
BBx and BDL Series
  • Images

XJ8 Series

Rectangular Male Pin Jump Connector Headers

Omron Electronics Inc-EMC Div

XJ8 Series jump connectors.

Datasheets:
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:5.90µin (0.150µm)
  • Contact Length - Mating:0.169" (4.30mm)
  • Contact Length - Post:0.110" (2.79mm)
  • Contact Material:Brass, Nickel
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):2A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.059" (1.50mm)
  • Insulation Material:Polyphenylene Sulfide (PPS), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:2 ~ 3
  • Number of Positions Loaded:All
  • Number of Rows:2 ~ 3
  • Operating Temperature:-55°C ~ 105°C
  • Overall Contact Length:0.339" (8.60mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Shrouding:Unshrouded
  • Style:Board to Board or Cable
  • Termination:Solder
  • Voltage Rating:300V
Parts
Associated Product
Omron Electronics Inc-EMC Div Shunts and Jumpers
Category: Interconnect, Wire-Connectors, Interconnects-Shunts, Jumpers